1206 3216 Current Sense Resistors - SMD

Results: 5.771
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
KOA Speer Current Sense Resistors - SMD 3.83ohms 1% 100PPM 27In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel SR73 3.83 Ohms 330 mW (1/3 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 7.68ohms 1% 100PPM 2.271In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel SR73 7.68 Ohms 330 mW (1/3 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 0.309ohms 1% 100PPM 189In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel SR73 309 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 0.536ohms 1% 100PPM 2.550In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel SR73 536 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 0.562ohms 1% 100PPM 2.257In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel SR73 562 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 5.1 OHM 1% 1/3W 14.089In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel SR73 5.1 Ohms 330 mW (1/3 W) 1 % 200 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
KOA Speer Current Sense Resistors - SMD .007 OHM 1% 1.5W 75PPM 2.361In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel TLR2BP 7 mOhms 1.5 W 1 % 75 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 65 C + 170 C Metal Plate 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 0.75W 0.022 ohm 1% 50ppm 7.538In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel KRL 22 mOhms 750 mW (3/4 W) 1 % 50 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 175 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD .002 OHM 1% 1/2W 75PPM 3.939In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel TLR2B 2 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 65 C + 170 C Metal Plate 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD .003 OHM 1% 1/2W 75PPM 3.543In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel TLR2B 3 mOhms 1 W 1 % 75 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 65 C + 170 C Metal Plate 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1206 .5W 50mOhm 1% tol. AEC-Q200 4.905In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel UR73V 50 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
IRC / TT Electronics Current Sense Resistors - SMD .47 OHM 1/2W 1% 2.778In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel LRC 470 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.61 mm (0.024 in) - 55 C + 150 C Thick Film SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1.27ohms 1% 100PPM 1.544In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel SR73 1.27 Ohms 330 mW (1/3 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 30mohms 5% 200PPM 740In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel SR73 30 mOhms 330 mW (1/3 W) 5 % 800 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 7.50ohms 1% 100PPM 3.344In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel SR73 7.5 Ohms 330 mW (1/3 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 0.215ohms 1% 100PPM 596In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel SR73 215 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200

CTS Electronic Components Current Sense Resistors - SMD Surface Mount Wide Terminal Current Sense Resistor, Thick Film, 0.75 Watts, Temperature Coefficient +/-500ppm/ C, .020 Ohms, +/-5% Tolerance, 3.2mm x 1.6mm, -55 C/+155C 7.423In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape 73WL 20 mOhms 750 mW (3/4 W) 5 % 500 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
KOA Speer Current Sense Resistors - SMD 1.05ohms 1% 100PPM 3.122In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel SR73 1.05 Ohms 330 mW (1/3 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 4.53ohms 1% 100PPM 2.428In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel SR73 4.53 Ohms 330 mW (1/3 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD Current Sense Metal Plate Resistor 320In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel TLR2B 18 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 65 C + 170 C Metal Plate 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD .008 OHM 1% 1W 75PPM 4.370In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel TLR2BW 8 mOhms 1 W 1 % 75 PPM / C 1206 3216 - 65 C + 150 C Metal Plate 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 0.750ohms 1% 100PPM 11.381In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel SR73 750 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Ohmite Current Sense Resistors - SMD 0.5W 0.015 Ohm 1% 1.190In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel LVM 15 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.05 mm (0.12 in) 1.55 mm (0.061 in) 0.58 mm (0.023 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT
IRC / TT Electronics Current Sense Resistors - SMD 1/2W .075 OHM 1% 725In Stock
2.000Expected 12/23/2026
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel LRC 75 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.61 mm (0.024 in) - 55 C + 150 C Thick Film SMD/SMT AEC-Q200
IRC / TT Electronics Current Sense Resistors - SMD .068 OHM 1/2W 1% 1.643In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel LRC 68 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.61 mm (0.024 in) - 55 C + 150 C Thick Film SMD/SMT AEC-Q200