0603 Reel Current Sense Resistors - SMD

Results: 2.718
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Vishay / Dale Current Sense Resistors - SMD 1/10watt .05ohms .5% 2.169In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel WSL 50 mOhms 100 mW (1/10 W) 0.5 % 75 PPM / C 0603 1608 1.52 mm (0.06 in) 0.76 mm (0.03 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/10watt .06ohms 1% 11.289In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel WSL 60 mOhms 100 mW (1/10 W) 1 % 75 PPM / C 0603 1608 1.52 mm (0.06 in) 0.76 mm (0.03 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/10watt .1ohms 1% 9.124In Stock
5.000Expected 8/25/2026
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel WSL 100 mOhms 100 mW (1/10 W) 1 % 75 PPM / C 0603 1608 1.52 mm (0.06 in) 0.76 mm (0.03 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD .2watt .1ohms 1% 8.567In Stock
15.000Expected 8/24/2026
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel WSL-18 High Power 100 mOhms 200 mW (1/5 W) 1 % 75 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 0.4Watt 0.01Ohm 1% 17.534In Stock
60.000On Order
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel WSLP 10 mOhms 400 mW 1 % 75 PPM / C 0603 1608 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD .4watt .02ohm .5% 3.305In Stock
5.000Expected 8/31/2027
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel WSLP 20 mOhms 400 mW 0.5 % 75 PPM / C 0603 1608 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 0.4Watt 0.03Ohm 1% 4.764In Stock
25.000On Order
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel WSLP 30 mOhms 400 mW 1 % 75 PPM / C 0603 1608 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD .4watt .03ohm 1% 4.832In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel WSLP 30 mOhms 400 mW 1 % 75 PPM / C 0603 1608 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 0.4W 0.04ohms 0.5% 2.931In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel WSLP 40 mOhms 400 mW 0.5 % 75 PPM / C 0603 1608 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .4watt .04ohm 1% 3.795In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel WSLP 40 mOhms 400 mW 1 % 75 PPM / C 0603 1608 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 0.4Watt 0.05Ohm 1% 6.901In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel WSLP 50 mOhms 400 mW 1 % 75 PPM / C 0603 1608 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD .4watt .05ohm 1% 5.389In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel WSLP 50 mOhms 400 mW 1 % 75 PPM / C 0603 1608 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD .4watt .06ohm 1% 4.803In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel WSLP 60 mOhms 400 mW 1 % 75 PPM / C 0603 1608 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Wurth Elektronik Current Sense Resistors - SMD WRIS-KSKE 0.5Ohms 1% 0.25W 100ppm 9.290In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape WRIS-KSKE 500 mOhms 250 mW (1/4 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD 0603 0.1ohm 1% CS-Thk Film AEC-Q200 13.115In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel UCR 100 mOhms 250 mW (1/4 W) 1 % 150 PPM / C 0603 1608 1.6 mm (0.063 in) 0.87 mm (0.034 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale WFCP0603R0400FE66
Vishay / Dale Current Sense Resistors - SMD WFCP0603 .04 1% E66 e3 20.684In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel 40 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.55 mm (0.022 in) - 55 C + 170 C 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 5 mOhms 500 mWa 1 % 50 ppm/C AEC-Q200 3.571In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel PA-E 5 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 20 mOhms 100ppm 0603 .5% AEC-Q200 4.394In Stock
5.000Expected 10/27/2026
Min.: 1
Mult.: 1
Max.: 20.000
: 5.000

Reel, Cut Tape, MouseReel PE 20 mOhms 500 mW (1/2 W) 0.5 % 100 PPM / C 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 30 mOhms 100ppm 0603 .5% AEC-Q200 5.330In Stock
Min.: 1
Mult.: 1
Max.: 20.000
: 5.000

Reel, Cut Tape, MouseReel PE 30 mOhms 500 mW (1/2 W) 0.5 % 100 PPM / C 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 40 mOhms 100ppm 0603 .5% AEC-Q200 713In Stock
5.000Expected 10/23/2026
Min.: 1
Mult.: 1
Max.: 20.000
: 5.000

Reel, Cut Tape, MouseReel PE 40 mOhms 500 mW (1/2 W) 0.5 % 100 PPM / C 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 100 mOhms 100mW 1 % 75 ppm/C AEC-Q200 3.560In Stock
5.000Expected 10/9/2026
Min.: 1
Mult.: 1
Max.: 20.000
: 5.000

Reel, Cut Tape, MouseReel PE 100 mOhms 0.5 % 75 PPM / C 0603 1608 AEC-Q200
YAGEO Current Sense Resistors - SMD 22 mOhms 100mWat 1 % 100 ppm/C AEC-Q200 2.872In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel PE 22 mOhms 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.76 mm (0.03 in) 0.35 mm (0.014 in) Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 33 mOhms 100mWat 1 % 100 ppm/C AEC-Q200 5.997In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel PE 33 mOhms 100 mW (1/10 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.76 mm (0.03 in) 0.35 mm (0.014 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 40 mOhms 100mWat 1 % 100 ppm/C AEC-Q200 5.616In Stock
5.000Expected 10/5/2026
Min.: 1
Mult.: 1
Max.: 20.000
: 5.000

Reel, Cut Tape, MouseReel PE 40 mOhms 100 mW (1/10 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.76 mm (0.03 in) 0.35 mm (0.014 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 50 mOhms 100mWat 1 % 100 ppm/C AEC-Q200 1.717In Stock
15.000On Order
Min.: 1
Mult.: 1
Max.: 20.000
: 5.000

Reel, Cut Tape, MouseReel PE 50 mOhms 100 mW (1/10 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.76 mm (0.03 in) 0.35 mm (0.014 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200