0603 Reel Current Sense Resistors - SMD

Results: 2.718
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Panasonic Industry Current Sense Resistors - SMD 0603 0.51ohm 5% Curr Sense AEC-Q200 15.000In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 510 mOhms 100 mW (1/10 W) 5 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD .2watt .133ohm 1% 4.765In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RCWE 133 mOhms 200 mW (1/5 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD .02 OHM 5% 1/2W 100PPM 9.019In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel CFN 20 mOhms 500 mW (1/2 W) 5 % 100 PPM / C 0603 1508 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.6 mm (0.024 in) - 55 C + 155 C Metal Foil Standard SMD/SMT
Bourns Current Sense Resistors - SMD 0.12ohm 1% 1/10watt 1.042In Stock
20.000Expected 12/1/2026
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel CRL 120 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 0.3ohm 5% 1/10watt 3.442In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel CRL 300 mOhms 125 mW (1/8 W) 5 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
Panasonic Industry Current Sense Resistors - SMD 0603 99mOhm 1% Curr Sense AEC-Q200 3.638In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-L 99 mOhms 200 mW (1/5 W) 1 % 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73M 1J R068 1% 1K RL 767In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RLP73 68 mOhms 125 mW (1/8 W) 1 % 400 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Panasonic Industry Current Sense Resistors - SMD 0603 7.5ohm 1% Curr Sense AEC-Q200 3.458In Stock
10.000Expected 9/17/2026
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 7.5 Ohms 100 mW (1/10 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 0.11ohm 1% Curr Sense AEC-Q200 4.162In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 110 mOhms 100 mW (1/10 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 52mOhm 5% Curr Sense AEC-Q200 4.870In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-L 52 mOhms 200 mW (1/5 W) 5 % 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD .2watt .036ohm 1% 12.433In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RCWE 36 mOhms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD .2watt .25ohm 1% 5.158In Stock
20.000Expected 9/22/2026
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RCWE 250 mOhms 200 mW (1/5 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73K 1J R82 5% 5K RL 11.120In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape 820 mOhms 125 mW (1/8 W) 5 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film SMD/SMT
Panasonic Industry Current Sense Resistors - SMD 0603 4.7ohm 5% Curr Sense AEC-Q200 10.216In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 4.7 Ohms 250 mW (1/4 W) 5 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 0.62ohm 1% Curr Sense AEC-Q200 16.837In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 620 mOhms 100 mW (1/10 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 94mOhm 1% Curr Sense AEC-Q200 3.124In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-L 94 mOhms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD 0.13ohm 1% 1/10watt 21.975In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel CRL 130 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 0.27ohm 5% 1/10watt 1.841In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel CRL 270 mOhms 125 mW (1/8 W) 5 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
Panasonic Industry Current Sense Resistors - SMD 0603 2.4ohm 1% Curr Sense AEC-Q200 4.303In Stock
10.000Expected 9/14/2026
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 2.4 Ohms 100 mW (1/10 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 0.91ohm 1% Curr Sense AEC-Q200 12.594In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 910 mOhms 100 mW (1/10 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 55mOhm 1% Curr Sense AEC-Q200 3.900In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-L 55 mOhms 200 mW (1/5 W) 1 % 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 60mOhm 1% Curr Sense AEC-Q200 3.488In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel ERJ-L 60 mOhms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/10watt .075ohms 1% 3.330In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel WSL 75 mOhms 100 mW (1/10 W) 1 % 75 PPM / C 0603 1608 1.52 mm (0.06 in) 0.76 mm (0.03 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/5watt .75ohms 1% 100ppm 20.000In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RCWE 750 mOhms 200 mW (1/5 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/5watt .05ohms 1% 200ppm 21.970In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RCWE 50 mOhms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200