0603 Reel Current Sense Resistors - SMD

Results: 2.718
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Susumu Current Sense Resistors - SMD 1/5W 2.2 ohm 1% 4.129In Stock
5.000Expected 8/27/2026
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 2.2 Ohms 250 mW (1/4 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1/5W 2.4 Ohm 1% 0603 200ppm 3.831In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 2.4 Ohms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1/8W 2.7 ohm 1% 3.080In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 2.7 Ohms 250 mW (1/4 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1/5W 33 Ohm 1% 0603 200ppm 607In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 33 Ohms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1/5W 36 Ohm 1% 0603 200ppm 4.833In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 36 Ohms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1/5W 3.0 Ohm 1% 0603 200ppm 5.453In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 3 Ohms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1/4 W 3.3 ohm 1% 2.894In Stock
5.000Expected 9/10/2026
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 3.3 Ohms 250 mW (1/4 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1/8W 3.9 ohm 1% 4.112In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 3.9 Ohms 250 mW (1/4 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1/5W 47 Ohm 1% 0603 200ppm 2.946In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 47 Ohms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1/8W 4.7 ohm 1% 7.369In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 4.7 Ohms 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1/5W 56 Ohm 1% 0603 200ppm 4.915In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 56 Ohms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1/5W 5.1 Ohm 1% 0603 200ppm 4.352In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 5.1 Ohms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1/5W 6.8 ohm 1% 5.687In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 6.8 Ohms 250 mW (1/4 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1/5W 8.2 Ohm 1% 0603 200ppm 4.755In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 8.2 Ohms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1/8W 0.15 ohm 1% 6.570In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 150 mOhms 250 mW (1/4 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1/8W 0.18 ohm 1% 8.001In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 180 mOhms 250 mW (1/4 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1/5W 0.20 Ohm 1% 0603 200ppm 6.636In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 200 mOhms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1/5W 0.30 Ohm 1% 0603 200ppm 5.673In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 300 mOhms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1/5W 0.33 ohm 1% 3.781In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 330 mOhms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1/8W 0.47 ohm 1% 1.680In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 470 mOhms 250 mW (1/4 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1/5W 0.68 ohm 1% 1.433In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 680 mOhms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1/5W 0.012ohm 1% 200ppm 3.942In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 12 mOhms 250 mW (1/4 W) 1 % 350 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1/4W 0.022 ohm 1% 6.057In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 22 mOhms 250 mW (1/4 W) 1 % 350 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1/8W 0.027 ohm 1% 593In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 27 mOhms 250 mW (1/4 W) 1 % 350 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1/4W 0.033 ohm 1% 21.590In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RL 33 mOhms 250 mW (1/4 W) 1 % 350 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT