0603 Reel Current Sense Resistors - SMD

Results: 2.718
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
KOA Speer Current Sense Resistors - SMD 0.732ohms 1% 200 PPM 4.736In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel SR73 732 mOhms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 0.750ohms 1% 200 PPM 1.770In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel SR73 750 mOhms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 0.909ohms 1% 200 PPM 2.991In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel SR73 909 mOhms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD .02 OHM 1% 2.934In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel UR73 20 mOhms 200 mW (1/5 W) 1 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.5 mm (0.02 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
KOA Speer Current Sense Resistors - SMD .1 OHM 1% 3.340In Stock
5.000Expected 10/26/2026
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel UR73 100 mOhms 200 mW (1/5 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.5 mm (0.02 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD Current Sensing Resistors 0805 0.5W 0.012 ohm 1% 50ppm, AEC Q200 Qualified 3.165In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel KRL 12 mOhms 300 mW 1 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.5 mm (0.02 in) - 55 C + 175 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD Metal Foil 150mOhms, 1%, 50PPM, 300mW 3.495In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel KRL 150 mOhms 300 mW 1 % 50 PPM / C 0603 1608 - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD Current Sensing Resistors 0805 0.5W 0.01 ohm 1% 50ppm, AEC Q200 Qualified 400In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel KRL 10 mOhms 300 mW 1 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.5 mm (0.02 in) - 55 C + 175 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD Current Sensing Resistors 0805 0.5W 0.01 ohm 1% 50ppm, AEC Q200 Qualified 179In Stock
5.000Expected 11/12/2026
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel KRL 10 mOhms 300 mW 1 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.5 mm (0.02 in) - 55 C + 175 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD Current Sensing Resistors 0805 0.5W 0.027 ohm 1% 50ppm, AEC Q200 Qualified 4.398In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel KRL 27 mOhms 300 mW 1 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.5 mm (0.02 in) - 55 C + 175 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD Current Sensing Resistors 0805 0.5W 0.01 ohm 1% 50ppm, AEC Q200 Qualified 1.770In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel KRL 10 mOhms 300 mW 1 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.5 mm (0.02 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD Current Sensing Resistors 0805 0.5W 0.01 ohm 1% 50ppm, AEC Q200 Qualified 1.443In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel KRL 10 mOhms 300 mW 1 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.5 mm (0.02 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
TE Connectivity / AMP Current Sense Resistors - SMD RLP73K 1J R62 0.01 430In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel RLP73 620 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 1/5watt .3ohms .5% 100ppm 4.476In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RCWE 300 mOhms 200 mW (1/5 W) 0.5 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Ohmite Current Sense Resistors - SMD 0.05 ohm 0603 0.5% 0.20W 10.631In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape KDV 50 mOhms 200 mW (1/5 W) 0.5 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 0.068 ohm 0603 0.5% 0.20W 5.330In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape KDV 68 mOhms 200 mW (1/5 W) 0.5 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 0.082 ohm 0603 0.5% 0.20W 6.160In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape KDV 82 mOhms 200 mW (1/5 W) 0.5 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 0.1 ohm 0603 0.5% 0.20W 918In Stock
15.000Expected 10/12/2026
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel KDV 100 mOhms 200 mW (1/5 W) 0.5 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 0.15 ohm 0603 0.5% 0.20W 5.776In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape KDV 150 mOhms 200 mW (1/5 W) 0.5 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 0.18 ohm 0603 0.5% 0.20W 6.665In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape KDV 180 mOhms 200 mW (1/5 W) 0.5 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 0.2 ohm 0603 10.5%0.20W 19.825In Stock
15.000Expected 1/25/2027
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel KDV 200 mOhms 200 mW (1/5 W) 0.5 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 0.22 ohm 0603 0.5% 0.20W 928In Stock
5.000Expected 1/13/2027
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape KDV 220 mOhms 200 mW (1/5 W) 0.5 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 0.24 ohm 0603 0.5% 0.20W 3.663In Stock
5.000Expected 2/22/2027
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape KDV 240 mOhms 200 mW (1/5 W) 0.5 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 0.33 ohm 0603 0.5% 0.20W 4.474In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape KDV 330 mOhms 200 mW (1/5 W) 0.5 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 0.05 ohm 0603 1% 0.20W 12.981In Stock
5.000Expected 11/9/2026
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape KDV 50 mOhms 200 mW (1/5 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT