0603 Reel Current Sense Resistors - SMD

Results: 2.718
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Vishay / Dale Current Sense Resistors - SMD 4watt .09ohm 1% 1.358In Stock
5.000Expected 3/8/2027
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel WSLP 90 mOhms 400 mW 1 % 75 PPM / C 0603 1608 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 0.4W 0.1ohms 0.5% 1.257In Stock
15.000On Order
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel WSLP 100 mOhms 400 mW 0.5 % 75 PPM / C 0603 1608 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 0.4Watt 0.1Ohm 1% 669In Stock
40.000On Order
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel WSLP 100 mOhms 400 mW 1 % 75 PPM / C 0603 1608 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Wurth Elektronik Current Sense Resistors - SMD WRIS-KSKE 0.1Ohms 1% 0.25W +250ppm 2.583In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape WRIS-KSKE 100 mOhms 250 mW (1/4 W) 1 % 250 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD 0603 0.01ohm 1% AEC-Q200 226In Stock
5.000Expected 8/31/2026
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel PMR 10 mOhms 250 mW (1/4 W) 1 % 150 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.25 mm (0.01 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 0603 0.91ohm 1% CS-Thk Film 2.400In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel UCR 910 mOhms 200 mW (1/5 W) 1 % 150 PPM / C 0603 1608 1.6 mm (0.063 in) 0.87 mm (0.034 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 0603 0.02ohm 1% CS - Thick Film 3.142In Stock
5.000Expected 10/12/2026
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel UCR 20 mOhms 250 mW (1/4 W) 1 % 250 PPM / C 0603 1608 1.6 mm (0.063 in) 0.87 mm (0.034 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Kamaya Current Sense Resistors - SMD 0603 1R00 1% 4.444In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RLC 1 Ohms 250 mW (1/4 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Kamaya Current Sense Resistors - SMD 0603 R470 1% 8.583In Stock
Min.: 1
Mult.: 1
: 5.000
Reel, Cut Tape, MouseReel RLC 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry EYF-3CU
Panasonic Industry Current Sense Resistors - SMD 0603 Chip ring 6.523In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel 0603 1608 Metal Foil 2 Terminal SMD/SMT
Eaton Electronics Current Sense Resistors - SMD MFL, 0603 SIZE, 1/4 Watt, 10 mohm, 200 TCR 7.757In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel MFL 10 mOhms 250 mW (1/4 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.9 mm (0.035 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Eaton Electronics Current Sense Resistors - SMD MFL, 0603 SIZE, 1/4 Watt, 20 mohm, 200 TCR 9.632In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel MFL 20 mOhms 250 mW (1/4 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.9 mm (0.035 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Eaton Electronics Current Sense Resistors - SMD MFL, 0603 SIZE, 1/4 Watt, 30 mohm, 100 TCR 7.354In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel MFL 30 mOhms 250 mW (1/4 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.9 mm (0.035 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Eaton Electronics Current Sense Resistors - SMD MFL, 0603 SIZE, 1/4 Watt, 47 mohm, 100 TCR 7.926In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel MFL 47 mOhms 250 mW (1/4 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.9 mm (0.035 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Eaton Electronics Current Sense Resistors - SMD MFL, 0603 SIZE, 1/4 Watt, 50 mohm, 100 TCR 9.335In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel MFL 50 mOhms 250 mW (1/4 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.9 mm (0.035 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Eaton Electronics Current Sense Resistors - SMD MFL, 0603 SIZE, 1/4 Watt, 68 mohm, 100 TCR 4.384In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel MFL 68 mOhms 250 mW (1/4 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.9 mm (0.035 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Eaton Electronics Current Sense Resistors - SMD MFL, 0603 SIZE, 1/8 Watt, 100 mohm, 200 TCR 10.730In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel MFL 100 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Eaton Electronics Current Sense Resistors - SMD MFL, 0603 SIZE, 1/8 Watt, 110 mohm, 200 TCR 4.555In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel MFL 110 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Eaton Electronics Current Sense Resistors - SMD MFL, 0603 SIZE, 1/8 Watt, 120 mohm, 200 TCR 4.820In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel MFL 120 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Eaton Electronics Current Sense Resistors - SMD MFL, 0603 SIZE, 1/8 Watt, 150 mohm, 200 TCR 4.362In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel MFL 150 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Eaton Electronics Current Sense Resistors - SMD MFL, 0603 SIZE, 1/8 Watt, 180 mohm, 200 TCR 4.880In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel MFL 180 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Eaton Electronics Current Sense Resistors - SMD MFL, 0603 SIZE, 1/8 Watt, 200 mohm, 200 TCR 4.167In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel MFL 200 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Eaton Electronics Current Sense Resistors - SMD MFL, 0603 SIZE, 1/8 Watt, 220 mohm, 200 TCR 3.580In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel MFL 220 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Eaton Electronics Current Sense Resistors - SMD MFL, 0603 SIZE, 1/8 Watt, 300 mohm, 200 TCR 5.951In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel MFL 300 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Eaton Electronics Current Sense Resistors - SMD MFL, 0603 SIZE, 1/8 Watt, 400 mohm, 200 TCR 2.789In Stock
5.000Expected 8/24/2026
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel MFL 400 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT