0603 Reel Current Sense Resistors - SMD

Results: 2.718
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Vishay / Dale Current Sense Resistors - SMD 1/5watt .62ohms 1% 100ppm 23.524In Stock
20.000Expected 10/27/2026
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RCWE 620 mOhms 200 mW (1/5 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/5watt .82ohms 1% 100ppm 201In Stock
25.000Expected 11/3/2026
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RCWE 820 mOhms 200 mW (1/5 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/5watt .91ohms 1% 100ppm 11.091In Stock
20.000Expected 8/24/2026
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RCWE 910 mOhms 200 mW (1/5 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD .1watt .1ohm 5% AEC-Q200 21.267In Stock
20.000Expected 8/24/2026
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RCWL 100 mOhms 100 mW (1/10 W) 5 % 400 PPM / C 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/10watt .2ohms 5% 400ppm 8.998In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RCWL 200 mOhms 100 mW (1/10 W) 5 % 400 PPM / C 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .1watt .5ohm 5% 8.880In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RCWL 500 mOhms 100 mW (1/10 W) 5 % 200 PPM / C 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 1/10watt .56ohms 5% 200ppm 4.750In Stock
20.000Expected 9/22/2026
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel RCWL 560 mOhms 100 mW (1/10 W) 5 % 200 PPM / C 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 1/10watt Jumper 1.628In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel WSL-9 Jumper 0 Ohms 3900 PPM / C 0603 1608 1.52 mm (0.06 in) 0.8 mm (0.031 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 1/10watt .016ohms 1% 1.245In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel WSL 16 mOhms 100 mW (1/10 W) 1 % 75 PPM / C 0603 1608 1.52 mm (0.06 in) 0.76 mm (0.03 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/10watt .033ohms 1% 453In Stock
10.000Expected 6/29/2027
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel WSL 33 mOhms 100 mW (1/10 W) 1 % 75 PPM / C 0603 1608 1.52 mm (0.06 in) 0.76 mm (0.03 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/10watt .04ohms 1% 453In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel WSL 40 mOhms 100 mW (1/10 W) 1 % 75 PPM / C 0603 1608 1.52 mm (0.06 in) 0.76 mm (0.03 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 0.4Watt 0.015Ohm 1% 1.456In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel WSLP 15 mOhms 400 mW 1 % 110 PPM / C 0603 1608 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD .4watt .015ohm1% 1.308In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel WSLP 15 mOhms 400 mW 1 % 75 PPM / C 0603 1608 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD .4watt .02ohm 1% 1.149In Stock
12.000On Order
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel WSLP 20 mOhms 400 mW 1 % 75 PPM / C 0603 1608 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 0.4Watt 0.022Ohm 1% 2.212In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel WSLP 22 mOhms 400 mW 1 % 75 PPM / C 0603 1608 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 0.4W 0.03ohms 0.5% 121In Stock
5.000Expected 8/17/2027
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel WSLP 30 mOhms 400 mW 0.5 % 75 PPM / C 0603 1608 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 0.4Watt 0.033Ohm 1% 99In Stock
5.000Expected 9/7/2026
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel WSLP 33 mOhms 400 mW 1 % 75 PPM / C 0603 1608 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD .038 OHM 1% 2/5W 75PPM 4.422In Stock
Min.: 1
Mult.: 1

Reel WSLP 38 mOhms 400 mW 1 % 75 PPM / C 0603 1608 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 0.4Watt 0.04Ohm 1% 279In Stock
5.000Expected 8/31/2027
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel WSLP 40 mOhms 400 mW 1 % 75 PPM / C 0603 1608 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 0.4Watt 0.06Ohm 1% 2.770In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel WSLP 60 mOhms 400 mW 1 % 75 PPM / C 0603 1608 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD .4watt .066ohm 1% 1.327In Stock
5.000Expected 5/20/2027
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel WSLP 66 mOhms 400 mW 1 % 75 PPM / C 0603 1608 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 0.4Watt 0.068Ohm 1% 567In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel WSLP 68 mOhms 400 mW 1 % 75 PPM / C 0603 1608 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 0.4W 0.075ohms 0.5% 1.528In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape WSLP 75 mOhms 400 mW 0.5 % 75 PPM / C 0603 1608 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .4watt .075ohm 1% 761In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel WSLP 75 mOhms 400 mW 1 % 75 PPM / C 0603 1608 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD .4watt .08ohm 1% 70In Stock
5.000Expected 10/12/2027
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel WSLP 80 mOhms 400 mW 1 % 75 PPM / C 0603 1608 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200