IP67 Potentiometers

Results: 1.038
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay / Sfernice Potentiometers PRV 61 CD 5K 10% A BO e3 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 5 kOhms Linear 1.5 W 86.6 V 10 % Cermet 1 Turn Smooth / Slotted 16 mm No Switch Cermet Potentiometer 50000 Cycle IP67 - 55 C + 125 C PRV6 Bulk
Vishay P16NM101KAB15
Vishay Potentiometers P16 NM 100U 10% A BO e3 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 100 Ohms Linear Horizontal 1 W 10 V 10 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay P16NM106KAB15
Vishay Potentiometers P16 NM 10M 10% A BO e3 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 10 MOhms Linear Horizontal 1 W 350 V 10 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay P16NM106MAB15
Vishay Potentiometers P16 NM 10M 20% A BO e3 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 10 MOhms Linear Horizontal 1 W 350 V 20 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay P16NM221KAB15
Vishay Potentiometers P16 NM 220U 10% A BO e3 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 220 Ohms Linear Horizontal 1 W 14.8 V 10 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay P16NM225MAB15
Vishay Potentiometers P16 NM 2M2 20% A BO e3 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 2.2 MOhms Linear Horizontal 1 W 350 V 20 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay P16NM470KAB15
Vishay Potentiometers P16 NM 47U 10% A BO e3 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 47 Ohms Linear Horizontal 1 W 6.85 V 10 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay P16NM475KAB15
Vishay Potentiometers P16 NM 4M7 10% A BO e3 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 4.7 MOhms Linear Horizontal 1 W 350 V 10 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay P16NM475MAB15
Vishay Potentiometers P16 NM 4M7 20% A BO e3 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 4.7 MOhms Linear Horizontal 1 W 350 V 20 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay P16SNM102MLB15
Vishay Potentiometers P16S NM 1K 20% L BO20 e3 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 1 kOhms Log Horizontal 500 mW (1/2 W) 22.4 V 20 % Cermet 1 Turn 10 mm 7 mm No Switch Knob Potentiometer 10000 Cycle IP67 - 40 C + 125 C P16S
Vishay P16YP101KAB15
Vishay Potentiometers P16 YP 100U 10% A BO e3 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 100 Ohms Linear Horizontal 1 W 10 V 10 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay P16YP102KAB15
Vishay Potentiometers P16 YP 1K 10% A BO e3 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 1 kOhms Linear Horizontal 1 W 31.6 V 10 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay P16YP103KAB15
Vishay Potentiometers P16 YP 10K 10% A BO e3 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 10 kOhms Linear Horizontal 1 W 100 V 10 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16
Vishay P16YP104KAB15
Vishay Potentiometers P16 YP 100K 10% A BO e3 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 100 kOhms Linear Horizontal 1 W 316 V 10 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay P16YP105KAB15
Vishay Potentiometers P16 YP 1M 10% A BO e3 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 1 MOhms Linear Horizontal 1 W 350 V 10 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay P16YP105MAB15
Vishay Potentiometers P16 YP 1M 20% A BO e3 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 1 MOhms Linear Horizontal 1 W 350 V 20 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay P16YP106KAB15
Vishay Potentiometers P16 YP 10M 10% A BO e3 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 10 MOhms Linear Horizontal 1 W 350 V 10 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay P16YP106MAB15
Vishay Potentiometers P16 YP 10M 20% A BO e3 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 10 MOhms Linear Horizontal 1 W 350 V 20 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay P16YP220MAB15
Vishay Potentiometers P16 YP 22U 20% A BO e3 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 22 Ohms Linear Horizontal 1 W 4.69 V 20 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay P16YP221KAB15
Vishay Potentiometers P16 YP 220U 10% A BO e3 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 220 Ohms Linear Horizontal 1 W 14.8 V 10 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay P16YP222KAB15
Vishay Potentiometers P16 YP 2K2 10% A BO e3 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 2.2 kOhms Linear Horizontal 1 W 46.9 V 10 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay P16YP223KAB15
Vishay Potentiometers P16 YP 22K 10% A BO e3 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 22 kOhms Linear Horizontal 1 W 148 V 10 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay P16YP224KAB15
Vishay Potentiometers P16 YP 220K 10% A BO e3 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 220 kOhms Linear Horizontal 1 W 350 V 10 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay P16YP224MAB15
Vishay Potentiometers P16 YP 220K 20% A BO e3 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 220 kOhms Linear Horizontal 1 W 350 V 20 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay P16YP470KAB15
Vishay Potentiometers P16 YP 47U 10% A BO e3 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 47 Ohms Linear Horizontal 1 W 6.85 V 10 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box