IP67 Potentiometers

Results: 1.038
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay / Sfernice Potentiometers 3watts 472ohm 20% 25mm slotted Non-Stocked Lead-Time 10 Weeks
Min.: 100
Mult.: 10

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 4.7 kOhms Linear 3 W 119.9 V 20 % Cermet 1 Turn Smooth / Slotted 6 mm 25 mm No Switch Without Detent Fully Sealed 25000 Cycle IP67 - 55 C + 125 C PE30 Bulk
Vishay / Sfernice Potentiometers PE60 L 0 FG W 470U 20% A BO5 e4 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Panel Mount Wire Lead Power Potentiometers 1 Gang 470 Ohms Linear 6 W 20 % Cermet 1 Turn Smooth / Slotted 8 mm 16 mm No Switch Without Detent Fully Sealed 25000 Cycle IP67 - 55 C + 125 C PE60 Bulk
Vishay / Sfernice Potentiometers 5Kohms 20% 25mm Slotted Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Panel Mount Wire Lead Power Potentiometers 1 Gang 5 kOhms Linear 6 W 173 V 20 % Cermet 1 Turn Smooth / Slotted 6 mm 25 mm No Switch Without Detent Fully Sealed 25000 Cycle IP67 - 55 C + 125 C PE60 Bulk
Vishay / Sfernice Potentiometers PRV4 F 0 GJ S 10K 10% A BO10 e3 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 2 W 141 V 10 % Cermet 1 Turn Smooth / Slotted 9.52 mm 22 mm 9.52 mm 1 Detent Rotary IP67 - 55 C + 125 C PRV4 Blister Pack
Vishay / Sfernice Potentiometers PRV4 F 0 GJ S 5K 10% A BO10 e3 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 5 kOhms Linear 2 W 100 V 10 % Cermet 1 Turn Smooth / Slotted 9.52 mm 22 mm 9.52 mm 1 Detent Rotary IP67 - 55 C + 125 C PRV4 Blister Pack
Vishay / Sfernice Potentiometers PRV 6 W CD 200K 5% A BO e3 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 200 kOhms Linear Vertical 1.5 W 350 V 5 % Cermet 1 Turn Smooth / Slotted 16 mm No Switch Cermet Potentiometer 50000 Cycle IP67 - 55 C + 125 C PRV6 Box
Vishay / Sfernice Potentiometers 1K 10% FULLY SEALED POT Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Linear 1.5 W 38.7 V 10 % Cermet 1 Turn Smooth / Slotted 22 mm No Switch Cermet Potentiometer 50000 Cycle IP67 - 55 C + 125 C PRV6 Box
Vishay / Sfernice Potentiometers PRV 6 CR 5K 10% L BO e3 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 5 kOhms Linear 1.5 W 86.6 V 10 % Cermet 1 Turn Smooth / Slotted 22 mm No Switch Cermet Potentiometer 50000 Cycle IP67 - 55 C + 125 C PRV6 Box
Vishay / Sfernice Potentiometers PRV6SJ0EBYB25502KA Non-Stocked Lead-Time 10 Weeks
Min.: 50
Mult.: 50

Panel Mount Solder Lug Potentiometers 1 Gang 5 kOhms Linear 1.5 W 86.6 V 10 % Cermet 1 Turn Smooth / Slotted 12.5 mm No Switch Cermet Potentiometer 50000 Cycle IP67 - 55 C + 125 C PRV6 Bulk
Bourns Potentiometers 9mm 20Kohms Single Cup Non-Stocked
Min.: 1
Mult.: 1
Panel Mount Through Hole Audio Potentiometers 1 Gang 20 kOhms Linear Vertical 250 mW (1/4 W) 20 % Conductive Plastic 1 Turn Smooth / Slotted Without Detent Panel Control IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 9mm 500Kohms Single Cup Non-Stocked
Min.: 1
Mult.: 1
Panel Mount Through Hole Audio Potentiometers 1 Gang 500 kOhms Linear Vertical 250 mW (1/4 W) 20 % Conductive Plastic 1 Turn Smooth / Slotted Without Detent Panel Control IP67 - 40 C + 125 C 3310 Tube
Vishay / Sfernice Potentiometers P16S NM 4K7 20% A BO20 e3 Non-Stocked
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 4.7 kOhms Linear 1 W 68.5 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm No Switch Without Detent Rotary 10000 Cycle IP67 - 40 C + 125 C P16S Box
Vishay / Sfernice Potentiometers P16S NP 22U 20% A BO20 e3 Non-Stocked
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 22 Ohms Linear 1 W 4.69 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm No Switch Without Detent Rotary 10000 Cycle IP67 - 40 C + 85 C P16S Box
Vishay / Sfernice Potentiometers P16S NP 47U 20% A BO20 e3 Non-Stocked
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 47 Ohms Linear 1 W 6.85 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm No Switch Without Detent Rotary 10000 Cycle IP67 - 40 C + 85 C P16S Box
Vishay Potentiometers PRV4 F 0 GJ S 500K 10% A BO10 e3 Non-Stocked
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 500 kOhms Linear Horizontal 1 W 500 V 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 0.875 in 1 Detent Industrial Potentiometer 25000 Cycle IP67 - 55 C + 125 C
Vishay / Sfernice Potentiometers PARV S 6 W CD 1K 10% A BO e3 Non-Stocked
Min.: 60
Mult.: 20

PCB Mount PC Pin Potentiometers 1 Gang 1 kOhms Linear Vertical 750 mW (3/4 W) 38.7 V 10 % Conductive Plastic 1 Turn Smooth / Slotted 16 mm No Switch Conductive Plastic Potentiometer 50000 Cycle IP67 - 40 C + 125 C PRV6 Box
Vishay Potentiometers P16 BP 220U 20% A BO e3 Non-Stocked
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 220 Ohms Linear 1 W 14.8 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm No Switch Without Detent Rotary 50000 Cycle IP67 - 40 C + 85 C P16 Box
Vishay / Sfernice Potentiometers P16F NM 4K7 10% ABO e3 F7 Non-Stocked Lead-Time 14 Weeks
Min.: 40
Mult.: 20

Panel Mount Solder Lug Potentiometers 4.7 kOhms Linear Vertical 1 W 68.5 V 10 % Cermet Knob Potentiometer 50000 Cycle IP67 - 40 C + 85 C
Vishay / Sfernice Potentiometers P16 NP 100K 10% F BO e3 Non-Stocked
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 100 kOhms Inverse Log Horizontal 1 W 316 V 10 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay / Sfernice Potentiometers P16 NP 1M 20% L BO e3 Non-Stocked
Min.: 1
Mult.: 1

Panel Mount Solder Lug 1 Gang 1 MOhms Log Horizontal 1 W 350 V 20 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay Potentiometers P16 NP 220K 20% L BO e3 Non-Stocked
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 220 kOhms Log Horizontal 1 W 332 V 20 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay / Sfernice Potentiometers P16 NP 47K 10% L BO e3 Non-Stocked
Min.: 1
Mult.: 1

Panel Mount Solder Lug 1 Gang 47 kOhms Log Horizontal 1 W 153 V 10 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay / Sfernice Potentiometers P16 NP 470K 10% F BO e3 Non-Stocked
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 470 kOhms Inverse Log Horizontal 1 W 350 V 10 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay Potentiometers P16 RP 220 20% A BO e3 Non-Stocked
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 220 Ohms Linear 1 W 14.8 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm No Switch Without Detent Rotary 50000 Cycle IP67 - 40 C + 85 C P16 Box
Vishay Potentiometers P16S NM 10K 20% A BO20 e3 F1 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 10 kOhms Linear Horizontal 1 W 100 V 20 % Cermet 1 Turn 16 mm With Switch Knob Potentiometer IP67 - 40 C + 125 C P16S Box