IP67 Potentiometers

Results: 1.038
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay Potentiometers P16 WP 100U 10% A B15 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 100 Ohms Linear Horizontal 1 W 10 V 10 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay Potentiometers P16 WP 1K 10% A B15 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 1 kOhms Linear Horizontal 1 W 31.6 V 10 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay / Sfernice Potentiometers 1Kohms 20% Linear Plastic White Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 1 kOhms Linear 1 W 31.6 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm No Switch Without Detent Rotary 50000 Cycle IP67 - 40 C + 85 C P16 Bulk
Vishay Potentiometers P16 WP 1M 10% A B15 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 1 MOhms Linear Horizontal 1 W 350 V 10 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay Potentiometers P16 WP 1M 20% A B15 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 1 MOhms Linear Horizontal 1 W 350 V 20 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay Potentiometers P16 WP 10M 10% A B15 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 10 MOhms Linear Horizontal 1 W 350 V 10 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay Potentiometers P16 WP 10M 20% A B15 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 10 MOhms Linear Horizontal 1 W 350 V 20 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay Potentiometers P16 WP 22U 20% A B15 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 22 Ohms Linear Horizontal 1 W 4.69 V 20 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay Potentiometers P16 WP 220U 10% A B15 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 220 Ohms Linear Horizontal 1 W 14.8 V 10 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay Potentiometers P16 WP 220U 20% A B15 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 220 Ohms Linear Horizontal 1 W 14.8 V 20 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16
Vishay Potentiometers P16 WP 2K2 10% A B15 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 2.2 kOhms Linear Horizontal 1 W 46.9 V 10 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay / Sfernice Potentiometers 2.2Kohms 20% Linear Plastic White Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 2.2 kOhms Linear 1 W 46.9 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm No Switch Without Detent Rotary 50000 Cycle IP67 - 40 C + 85 C P16 Bulk
Vishay Potentiometers P16 WP 22K 10% A B15 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 22 kOhms Linear Horizontal 1 W 148 V 10 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay Potentiometers P16 WP 220K 10% A B15 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 220 kOhms Linear Horizontal 1 W 350 V 10 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay Potentiometers P16 WP 220K 20% A B15 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 220 kOhms Linear Horizontal 1 W 350 V 20 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay Potentiometers P16 WP 2M2 20% A B15 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 2.2 MOhms Linear Horizontal 1 W 350 V 20 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay Potentiometers P16 WP 47U 10% A B15 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 47 Ohms Linear Horizontal 1 W 6.85 V 10 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay Potentiometers P16 WP 47U 20% A B15 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 47 Ohms Linear Horizontal 1 W 6.85 V 20 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay Potentiometers P16 WP 470U 10% A B15 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 470 Ohms Linear Horizontal 1 W 21.7 V 10 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay Potentiometers P16 WP 470U 20% A B15 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 470 Ohms Linear Horizontal 1 W 21.7 V 20 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay Potentiometers P16 WP 47K 10% A B15 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 47 kOhms Linear Horizontal 1 W 217 V 10 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay Potentiometers P16 WP 470K 10% A B15 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 470 kOhms Linear Horizontal 1 W 350 V 10 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay Potentiometers P16 WP 470K 20% A B15 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 470 kOhms Linear Horizontal 1 W 350 V 20 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay Potentiometers P16 WP 4M7 10% A B15 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 4.7 MOhms Linear Horizontal 1 W 350 V 10 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay Potentiometers P16 WP 4M7 20% A B15 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug 1 Gang 4.7 MOhms Linear Horizontal 1 W 350 V 20 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box