1.6 mm RF Inductors - SMD

Results: 488
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Murata Electronics RF Inductors - SMD 120nH 1100mA AEC-Q200 22.624In Stock
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) Unshielded 120 nH 5 % 1.1 A 85 mOhms - 40 C + 125 C 1.2 GHz 1.6 mm 1.6 mm 0.8 mm Ferrite AEC-Q200 LQW18CN_H Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,2.4x1.6x1.4mm,8.2nH+/-10%,0.8A, 1.675In Stock
Min.: 1
Mult.: 1
: 2.000

Automotive Grade 0805 (2317 metric) 8.2 nH 10 % 800 mA 60 mOhms - 55 C + 125 C 70 4.7 GHz 2.4 mm 1.6 mm 1.4 mm Ceramic CW2012A Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 470nH 500mA AEC-Q200 11.418In Stock
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) Unshielded 470 nH 5 % 500 mA 450 mOhms - 40 C + 125 C 555 MHz 1.6 mm 1.6 mm 0.8 mm Ferrite AEC-Q200 LQW18CN_H Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.56 uH 0.150 A 700.00 mOhm 31.468In Stock
Min.: 1
Mult.: 1
: 3.000

Multilayer Ferrite Chip Inductor 1206 (3216 metric) Shielded 560 nH 10 % 150 mA 550 mOhms - 55 C + 125 C 35 130 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite AIML-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 4.70 uH 0.050 A 900.00 mOhm 17.193In Stock
Min.: 1
Mult.: 1
: 3.000

Multilayer Ferrite Chip Inductor 1206 (3216 metric) Shielded 4.7 uH 10 % 50 mA 700 mOhms - 55 C + 125 C 50 41 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite AIML-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 8.20 uH 0.025 A 900.00 mOhm 11.568In Stock
Min.: 1
Mult.: 1
: 3.000

Multilayer Ferrite Chip Inductor 1206 (3216 metric) Shielded 8.2 uH 10 % 25 mA 800 mOhms - 55 C + 125 C 55 31 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite AIML-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 100.00 nH 0.250 A 250.00 mOhm 13.581In Stock
Min.: 1
Mult.: 1
: 3.000

Multilayer Ferrite Chip Inductor 1206 (3216 metric) Shielded 100 nH 10 % 250 mA 250 mOhms - 55 C + 125 C 30 280 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite AIML-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 47.00 nH 0.300 A 150.00 mOhm 22.295In Stock
Min.: 1
Mult.: 1
: 3.000

Multilayer Ferrite Chip Inductor 1206 (3216 metric) Shielded 47 nH 20 % 300 mA 150 mOhms - 55 C + 125 C 30 400 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite AIML-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD 1 UH 10% 21.745In Stock
Min.: 1
Mult.: 1
: 3.000

Multilayer Ferrite Chip Inductor 1206 (3216 metric) Shielded 1 uH 10 % 100 mA 400 mOhms - 55 C + 125 C 50 90 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite AIML-1206 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .18uH 10% 105.936In Stock
Min.: 1
Mult.: 1
: 3.000

Established Reliability 1206 (3216 metric) Shielded 180 nH 10 % 250 mA 400 mOhms - 55 C + 125 C 20 213 MHz Standard 3.2 mm 1.6 mm 1.1 mm ILSB-1206 Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MI Mulitlayer Ind 10 uH 25 mA 0.6 ohms 12.885In Stock
Min.: 1
Mult.: 1
: 3.000

Multilayer 1206 (3216 metric) Unshielded 10 uH 10 % 25 mA 600 mOhms - 55 C + 125 C 50 26 MHz Standard 3.2 mm 1.6 mm 1.1 mm WE-MI Reel, Cut Tape, MouseReel
TAIYO YUDEN RF Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQMB201616TR33J 1.736In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 0806 (2016 metric) Semi-shielded 270 nH 5 % 510 mA 273 mOhms - 40 C + 105 C 30 425 MHz Standard 2 mm 1.6 mm 1.8 mm LBM Reel, Cut Tape, MouseReel
TAIYO YUDEN RF Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LBQEA201212T100M 6.088In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 0806 (2016 metric) Semi-shielded 100 uH 5 % 80 mA 10.4 Ohms - 40 C + 105 C 15 9 MHz Standard 2 mm 1.6 mm 1.8 mm LBM Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 3.30 uH 0.050 A 700.00 mOhm 6.865In Stock
Min.: 1
Mult.: 1
: 3.000

Multilayer Ferrite Chip Inductor 1206 (3216 metric) Shielded 3.3 uH 10 % 50 mA 600 mOhms - 55 C + 125 C 50 49 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite AIML-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.15 uH 0.250 A 250.00 mOhm 15.561In Stock
Min.: 1
Mult.: 1
: 3.000

Multilayer Ferrite Chip Inductor 1206 (3216 metric) Shielded 150 nH 10 % 250 mA 250 mOhms - 55 C + 125 C 30 240 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite AIML-1206 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1.8uH 10% 6.812In Stock
Min.: 1
Mult.: 1
: 3.000

Established Reliability 1206 (3216 metric) Shielded 1.8 uH 10 % 50 mA 500 mOhms - 55 C + 125 C 45 64 MHz Standard 3.2 mm 1.6 mm 1.1 mm ILSB-1206 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .12uH 10% 3.360In Stock
Min.: 1
Mult.: 1
: 3.000

Established Reliability 1206 (3216 metric) Shielded 120 nH 10 % 250 mA 300 mOhms - 55 C + 125 C 20 253 MHz Standard 3.2 mm 1.6 mm 1.1 mm ILSB-1206 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4.977In Stock
Min.: 1
Mult.: 1
: 3.000

Wirewound 0806 (2016 metric) Unshielded 3.3 uH 20 % 375 mA 600 mOhms - 40 C + 85 C 65 MHz Standard 2 mm 1.6 mm 0.9 mm Ferrite LQH Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .68uH 10% 4.947In Stock
Min.: 1
Mult.: 1
: 3.000

Established Reliability 1206 (3216 metric) Shielded 680 nH 10 % 150 mA 800 mOhms - 55 C + 125 C 25 121 MHz Standard 3.2 mm 1.6 mm 1.1 mm ILSB-1206 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2.997In Stock
Min.: 1
Mult.: 1
: 3.000

Wirewound 0806 (2016 metric) Unshielded 12 uH 20 % 210 mA 1.4 Ohms - 40 C + 85 C 44 MHz Standard 2 mm 1.6 mm 0.9 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2.800In Stock
Min.: 1
Mult.: 1
: 3.000

Wirewound 0806 (2016 metric) Unshielded 5.6 uH 20 % 280 mA 900 mOhms - 40 C + 85 C 60 MHz Standard 2 mm 1.6 mm 0.9 mm Ferrite LQH Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 15uH 10% 3.123In Stock
Min.: 1
Mult.: 1
: 3.000

Established Reliability 1206 (3216 metric) Shielded 15 uH 10 % 5 mA 700 mOhms - 55 C + 125 C 45 22 MHz Standard 3.2 mm 1.6 mm 1.1 mm ILSB-1206 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 3.9uH 10% 3.208In Stock
Min.: 1
Mult.: 1
: 3.000

Established Reliability 1206 (3216 metric) Shielded 3.9 uH 10 % 50 mA 800 mOhms - 55 C + 125 C 45 44 MHz Standard 3.2 mm 1.6 mm 1.1 mm ILSB-1206 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2.028In Stock
Min.: 1
Mult.: 1
: 3.000

Wirewound 0806 (2016 metric) Unshielded 39 uH 10 % 125 mA 4.4 Ohms - 40 C + 85 C 24 MHz Standard 2 mm 1.6 mm 0.9 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 82 UH 10% 6.889In Stock
Min.: 1
Mult.: 1
: 3.000

Wirewound 0806 (2016 metric) Unshielded 82 uH 10 % 90 mA 7.5 Ohms - 40 C + 85 C 14 MHz Standard 2 mm 1.6 mm 0.9 mm Ferrite LQH Reel, Cut Tape, MouseReel