3 A RF Inductors - SMD

Results: 178
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Coilcraft RF Inductors - SMD 130nH Unshld 5% 3A 20mOhms 2.240In Stock
Min.: 1
Mult.: 1
: 800

Wirewound Unshielded 130 nH 5 % 3 A 20 mOhms - 40 C + 125 C 87 900 MHz Standard 10.55 mm 6.6 mm 5.97 mm Air 132-XXSM Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1812 33nH Unshld 5% 3A 4.8mOhms AECQ2 3.152In Stock
4.500Expected 11/23/2026
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 33 nH 5 % 3 A 4.8 mOhms - 40 C + 125 C 100 2.5 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 206nH Unshld 5% 3A 30mOhms 289In Stock
Min.: 1
Mult.: 1
: 800

Molded 6.6 mm x 5.97 mm x 10.55 mm Unshielded 206 nH 5 % 3 A 30 mOhms - 40 C + 125 C 95 800 MHz Standard 10.55 mm 6.6 mm 5.97 mm Air 132-XXSM Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 169nH Unshld 2% 3A 25mOhms 713In Stock
1.600Expected 9/14/2026
Min.: 1
Mult.: 1
: 800

Molded 6.6 mm x 5.97 mm x 10.55 mm Unshielded 169 nH 2 % 3 A 25 mOhms - 40 C + 125 C 95 875 MHz Standard 10.55 mm 6.6 mm 5.97 mm Air 132-XXSM Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 246nH Unshld 2% 3A 35mOhms 119In Stock
800Expected 11/9/2026
Min.: 1
Mult.: 1
: 800

Unshielded 246 nH 2 % 3 A 35 mOhms - 40 C + 125 C 95 685 MHz Standard 10.55 mm 6.6 mm 5.97 mm Air 132-XXSM Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 246nH Unshld 5% 3A 35mOhms 551In Stock
Min.: 1
Mult.: 1
: 800

Molded 6.6 mm x 5.97 mm x 10.55 mm Unshielded 246 nH 5 % 3 A 35 mOhms - 40 C + 125 C 95 685 MHz Standard 10.55 mm 6.6 mm 5.97 mm Air 132-XXSM Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 206nH Unshld 2% 3A 30mOhms 928In Stock
Min.: 1
Mult.: 1
: 800

Molded 6.6 mm x 5.97 mm x 10.55 mm Unshielded 206 nH 2 % 3 A 30 mOhms - 40 C + 125 C 95 800 MHz Standard 10.55 mm 6.6 mm 5.97 mm Air 132-XXSM Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 307nH Unshld 5% 3A 35mOhms 790In Stock
Min.: 1
Mult.: 1
: 800

Molded 6.6 mm x 5.97 mm x 10.55 mm Unshielded 307 nH 5 % 3 A 35 mOhms - 40 C + 125 C 95 660 MHz Standard 10.55 mm 6.6 mm 5.97 mm Air 132-XXSM Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 130nH Unshld 2% 3A 20mOhms 415In Stock
Min.: 1
Mult.: 1
: 800

Wirewound Unshielded 130 nH 2 % 3 A 20 mOhms - 40 C + 125 C 87 900 MHz Standard 10.55 mm 6.6 mm 5.97 mm Air 132-XXSM Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1812 22nH Unshld 2% 3A 4.2mOhms AECQ2 695In Stock
4.500Expected 8/27/2026
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 22 nH 2 % 3 A 4.2 mOhms - 40 C + 125 C 100 3.2 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 56nH 5% AIR CORE 212In Stock
2.000Expected 11/30/2026
Min.: 1
Mult.: 1
: 1.000

Wirewound 3.81 mm x 4.2 mm x 4.83 mm Unshielded 56 nH 5 % 3 A 6.2 mOhms - 40 C + 125 C 100 1.5 GHz Standard 4.83 mm 3.81 mm 4.2 mm Air AL Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 307nH 5% Air Core 2.339In Stock
Min.: 1
Mult.: 1
: 1.000

Toroidal 2523 Unshielded 307 nH 5 % 3 A 35 mOhms - 40 C + 125 C 95 660 MHz Standard 10.55 mm 6.35 mm 5.9 mm Air AL Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-CAIR Air Coil 169nH 3A AEC-Q200 1.969In Stock
Min.: 1
Mult.: 1
: 1.000

Wirewound Unshielded 169 nH 5 % 3 A 25 mOhms - 40 C + 125 C 100 875 MHz Standard 10.55 mm 6.35 mm 5.9 mm Air AEC-Q200 WE-CAIR Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-CAIR Air Coil 47nH 3A 5% 150MHz AEC-Q200 1.666In Stock
Min.: 1
Mult.: 1
: 1.000

Air Coil Inductor Unshielded 47 nH 5 % 3 A 5.6 mOhms - 40 C + 125 C 100 2.1 GHz Standard 4.83 mm 3.81 mm 4.2 mm Wirewound AEC-Q200 WE-CAIR Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 18.5 nH 5% 5In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 18.5 nH 5 % 3 A 650 mOhms - 55 C + 125 C 132 3 GHz Standard 3.68 mm 3.05 mm 3.18 mm Air 4426/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 5.0 uH 10% 500In Stock
Min.: 1
Mult.: 1
: 500
No
Unshielded 5 nH 10 % 3 A 75 mOhms - 55 C + 125 C 140 3 GHz Standard 3.68 mm 3.05 mm 3.18 mm Air 4426/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 12.5 uH 5% 474In Stock
Min.: 1
Mult.: 1
: 500
No
Wirewound Unshielded 12.5 nH 5 % 3 A 75 mOhms - 55 C + 125 C 137 3 GHz Standard 3.68 mm 3.05 mm 3.18 mm Air 4426/R Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 47nH 5% Air Core 1In Stock
2.000Expected 12/16/2026
Min.: 1
Mult.: 1
: 1.000

Wirewound 3.81 mm x 4.2 mm x 4.83 mm Unshielded 47 nH 5 % 3 A 5.6 mOhms - 40 C + 125 C 100 2.1 GHz Standard 4.83 mm 3.81 mm 4.2 mm Air AL Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD AC,10.55x6.35x5.9mm,206nH+/-2%,3A, 20.087In Stock
Min.: 1
Mult.: 1
: 1.000

Air Coil 206 nH 2 % 3 A 30 mOhms - 25 C + 125 C 95 800 MHz 10.55 mm 6.35 mm 5.9 mm AC1060R Reel, Cut Tape, MouseReel

Delevan RF Inductors - SMD Surface Mount, Air Core Inductor, .022 uH , +/- 5% 497In Stock
Min.: 1
Mult.: 1
: 500
No
Filter Choke Unshielded 22 nH 5 % 3 A - 55 C + 125 C 95 3 GHz Standard 5.59 mm 4.45 mm 4.19 mm Air 4726/R Reel, Cut Tape
Bourns RF Inductors - SMD AC,10.55x6.35x5.9mm,111nH+/-2%,3.5A, 1.865In Stock
Min.: 1
Mult.: 1
: 1.000

Air Coil 111 nH 2 % 3 A 15 mOhms - 25 C + 125 C 87 1.02 GHz 10.55 mm 6.35 mm 5.9 mm AC1060R Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD AC,10.55x6.35x5.9mm,130nH+/-2%,3A, 1.879In Stock
Min.: 1
Mult.: 1
: 1.000

Air Coil 130 nH 2 % 3 A 20 mOhms - 25 C + 125 C 87 900 MHz 10.55 mm 6.35 mm 5.9 mm AC1060R Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD AC,10.55x6.35x5.9mm,169nH+/-2%,3A, 1.800In Stock
Min.: 1
Mult.: 1
: 1.000

Air Coil 169 nH 2 % 3 A 25 mOhms - 25 C + 125 C 95 875 MHz 10.55 mm 6.35 mm 5.9 mm AC1060R Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD AC,10.55x6.35x5.9mm,222nH+/-2%,3A, 1.721In Stock
Min.: 1
Mult.: 1
: 1.000

Air Coil 222 nH 2 % 3 A 35 mOhms - 25 C + 125 C 92 730 MHz 10.55 mm 6.35 mm 5.9 mm AC1060R Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD AC,10.55x6.35x5.9mm,246nH+/-2%,3A, 1.821In Stock
Min.: 1
Mult.: 1
: 1.000

Air Coil 246 nH 2 % 3 A 35 mOhms - 25 C + 125 C 95 685 MHz 10.55 mm 6.35 mm 5.9 mm AC1060R Reel, Cut Tape, MouseReel