4532 RF Inductors - SMD

Results: 2.904
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging

Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 18 uH 5 % 340 mA 820 mOhms - 40 C + 105 C 35 17 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NZ_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 18 uH 10 % 340 mA 820 mOhms - 40 C + 105 C 35 17 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NZ_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 180 uH 5 % 120 mA 4.5 Ohms - 40 C + 105 C 40 5 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NZ_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 180 uH 10 % 120 mA 4.5 Ohms - 40 C + 105 C 40 5 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NZ_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 1.8 mH 5 % 35 mA 45 Ohms - 40 C + 105 C 40 1.5 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NZ_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 1.8 mH 10 % 35 mA 45 Ohms - 40 C + 105 C 40 1.5 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NZ_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 1.2 uH 20 % 500 mA 200 mOhms - 40 C + 105 C 20 100 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NZ_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 1.5 uH 20 % 500 mA 300 mOhms - 40 C + 105 C 20 85 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NZ_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 1.8 uH 20 % 500 mA 300 mOhms - 40 C + 105 C 20 75 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NZ_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 22 uH 5 % 320 mA 940 mOhms - 40 C + 105 C 35 15 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NZ_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 220 uH 5 % 110 mA 5.4 Ohms - 40 C + 105 C 40 4.5 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NZ_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 220 uH 10 % 110 mA 5.4 Ohms - 40 C + 105 C 40 4.5 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NZ_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 2.2 mH 5 % 30 mA 50 Ohms - 40 C + 105 C 40 1.3 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NZ_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 2.2 mH 10 % 30 mA 50 Ohms - 40 C + 105 C 40 1.3 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NZ_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 27 uH 5 % 300 mA 1.1 Ohms - 40 C + 105 C 35 14 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NZ_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 27 uH 10 % 300 mA 1.1 Ohms - 40 C + 105 C 35 14 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NZ_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 270 uH 5 % 100 mA 6.8 Ohms - 40 C + 105 C 40 4 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NZ_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 2.2 uH 20 % 500 mA 300 mOhms - 40 C + 105 C 20 62 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NZ_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 2.7 uH 20 % 500 mA 320 mOhms - 40 C + 105 C 20 53 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NZ_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 33 uH 5 % 270 mA 1.2 Ohms - 40 C + 105 C 35 12 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NZ_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 33 uH 10 % 270 mA 1.2 Ohms - 40 C + 105 C 35 12 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NZ_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 330 uH 5 % 95 mA 8.2 Ohms - 40 C + 105 C 40 3.6 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NZ_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 330 uH 10 % 95 mA 8.2 Ohms - 40 C + 105 C 40 3.6 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NZ_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 39 uH 5 % 240 mA 1.4 Ohms - 40 C + 105 C 35 11 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NZ_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 39 uH 10 % 240 mA 1.4 Ohms - 40 C + 105 C 35 11 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NZ_03 Reel, Cut Tape, MouseReel