4532 RF Inductors - SMD

Results: 2.904
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Bourns RF Inductors - SMD 330uH 10% 796KHz Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) 330 uH 10 % 90 mA 13 Ohms - 40 C + 125 C 20 4 MHz Standard 4.2 mm 3.2 mm 3.2 mm CC453232 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 39uH 10% 2.52MHz Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) 39 uH 10 % 280 mA 1.6 Ohms - 40 C + 125 C 10 12 MHz Standard 4.2 mm 3.2 mm 3.2 mm CC453232 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 3.9uH 10% 7.96MHz Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) 3.9 uH 10 % 700 mA 240 mOhms - 40 C + 125 C 10 40 MHz Standard 4.2 mm 3.2 mm 3.2 mm CC453232 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 1.5 uH 20 % 2.45 A 36 mOhms - 25 C + 85 C 80 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 2.7 uH 20 % 1.8 A 53 mOhms - 25 C + 85 C 50 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 3.9 uH 20 % - 25 C + 85 C Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 560 nH 20 % - 25 C + 85 C Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 12 uH 5 % 330 mA 620 mOhms - 25 C + 85 C 35 21 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 120 uH 10 % 150 mA 3 Ohms - 40 C + 85 C 40 6.2 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 1.2 mH 10 % 45 mA 30 Ohms - 25 C + 85 C 40 1.8 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 150 uH 10 % 130 mA 3.7 Ohms - 40 C + 85 C 40 5.5 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 180 uH 10 % 120 mA 4.5 Ohms - 40 C + 85 C 40 5 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 1.2 uH 20 % 500 mA 200 mOhms - 25 C + 85 C 20 100 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 1.8 uH 20 % 500 mA 300 mOhms - 25 C + 85 C 20 75 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 270 uH 10 % 100 mA 6.8 Ohms - 40 C + 85 C 40 4 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 2.7 uH 20 % 500 mA 320 mOhms - 40 C + 85 C 20 53 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 39 uH 5 % 240 mA 1.4 Ohms - 25 C + 85 C 35 11 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 390 uH 10 % 90 mA 9.7 Ohms - 40 C + 85 C 40 3.3 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 56 uH 10 % 200 mA 1.7 Ohms - 40 C + 85 C 35 9.3 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 680 uH 10 % 65 mA 17 Ohms - 40 C + 85 C 40 2.5 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 82 UH 10% Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 82 uH 10 % 170 mA 2.2 Ohms - 40 C + 85 C 35 7.5 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 1.2 mH 5 % 40 mA 20.3 Ohms - 40 C + 125 C 40 1.8 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NH_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 15 uH 5 % 390 mA 300 mOhms - 40 C + 125 C 35 19 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NH_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 150 uH 5 % 120 mA 3 Ohms - 40 C + 125 C 40 5.5 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NH_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 18 uH 5 % 365 mA 350 mOhms - 40 C + 125 C 35 17 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NH_03 Reel, Cut Tape, MouseReel