4532 RF Inductors - SMD

Results: 2.904
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Vishay / Dale RF Inductors - SMD 47uh 20% Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 2.000

Molded 1812 (4532 metric) 15 mOhms Standard ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 56uh 10% Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 2.000

Molded 1812 (4532 metric) 15 mOhms Standard ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 56uh 20% Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 2.000

Molded 1812 (4532 metric) 15 mOhms Standard ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD ISC-1812 .68 5% ES E3 Non-Stocked Lead-Time 10 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

Molded 1812 (4532 metric) 15 mOhms Standard ISC-1812 Reel
Vishay / Dale RF Inductors - SMD 68uh 10% Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 2.000

Molded 1812 (4532 metric) 15 mOhms Standard ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 68uh 20% Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 2.000

Molded 1812 (4532 metric) 15 mOhms Standard ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 82uh 10% Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 2.000

Molded 1812 (4532 metric) 1 uH 15 mOhms Standard ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 82uh 20% Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 2.000

Molded 1812 (4532 metric) 15 mOhms Standard ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 10uh 10% Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) 820 mOhms Standard ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1uh 10% Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) 15 mOhms Standard ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 22uh 10% Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) 15 mOhms Standard ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 2.2uh 10% Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) 15 mOhms Standard ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 2.7uh 10% Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) 15 mOhms Standard ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 3.3uh 10% Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) 15 mOhms Standard ISC-1812 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 4.7uh 10% Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) 15 mOhms Standard ISC-1812 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 5.6uh 10% Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) 15 mOhms Standard ISC-1812 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD ISC-1812 .33 5% ET E3 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) 15 mOhms Standard ISC-1812 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 4.7uh 10% Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 2.000

Molded 1812 (4532 metric) 15 mOhms Standard ISC-1812 Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 1812 56UH 10%, AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 2.500

Wirewound 1812 (4532 metric) Unshielded 56 uH 10 % 200 mA 2.5 Ohms - 55 C + 150 C 30 11 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite AEC-Q200 B82432C Reel, Cut Tape
TE Connectivity / Holsworthy RF Inductors - SMD 33uH 160mA 11MHz Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) Shielded 33 uH 10 % 160 mA 4 Ohms - 30 C + 100 C 50 11 MHz Standard 4.5 mm 3.2 mm 1 mm 3613 Reel, Cut Tape
TE Connectivity / Holsworthy RF Inductors - SMD 470uH 62mA 3MHz Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) 470 uH 10 % 62 mA 26 Ohms - 30 C + 100 C 40 3 MHz Standard 4.5 mm 3.2 mm 1 mm 3613 Reel, Cut Tape, MouseReel
TE Connectivity / AMP RF Inductors - SMD 4.7uH 315mA 35MHz Lead-Time 31 Weeks
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) Shielded 4.7 uH 10 % 315 mA 1 Ohms - 30 C + 100 C 50 35 MHz Standard 4.5 mm 3.2 mm 1 mm 3613 Reel, Cut Tape
Bourns RF Inductors - SMD 150uH 10% 796KHz Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) 150 uH 10 % 140 mA 6.5 Ohms - 40 C + 125 C 20 7 MHz Standard 4.2 mm 3.2 mm 3.2 mm CC453232 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 27uH 10% 2.52MHz Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) 27 uH 10 % 330 mA 1.2 Ohms - 40 C + 125 C 10 16 MHz Standard 4.2 mm 3.2 mm 3.2 mm CC453232 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 2.7uH 10% 7.96MHz Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) 2.7 uH 10 % 800 mA 200 mOhms - 40 C + 125 C 10 60 MHz Standard 4.2 mm 3.2 mm 3.2 mm CC453232 Reel, Cut Tape, MouseReel