1608 RF Inductors - SMD

Results: 3.426
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Murata Electronics RF Inductors - SMD 12.458In Stock
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) Unshielded 51 nH 2 % 600 mA 270 mOhms - 40 C + 125 C 35 1.9 GHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 LQW18AS_Z Reel, Cut Tape
TDK RF Inductors - SMD 5.6 UH 10% 18.315In Stock
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Shielded 5.6 uH 10 % 15 mA 1.1 Ohms - 55 C + 125 C 35 70 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLF Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 18 NH 5% 15.485In Stock
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) Unshielded 18 nH 5 % 700 mA 85 mOhms - 55 C + 125 C 42 3.5 GHz Standard 1.6 mm 0.8 mm 0.8 mm LQW Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 200mA, 0.15 H, 450mO 20.161In Stock
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Shielded 150 nH 10 % 200 mA 450 mOhms - 55 C + 125 C 15 500 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLF Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 2.2nH 2.257In Stock
Min.: 1
Mult.: 1
: 3.000
No
Thin Film 0603 (1608 metric) Unshielded 2.2 nH 0.1 nH 1 A 80 mOhms - 55 C + 125 C 20 10 GHz Standard 1.6 mm 0.81 mm 0.61 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 1.2nH 4.522In Stock
Min.: 1
Mult.: 1
: 3.000
No
Thin Film 0603 (1608 metric) Unshielded 1.2 nH 0.1 nH 1 A 40 mOhms - 55 C + 125 C 49 10 GHz Standard 1.6 mm 0.81 mm 0.61 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 6.8nH 3.933In Stock
Min.: 1
Mult.: 1
: 3.000
No
Thin Film 0603 (1608 metric) Unshielded 6.8 nH 0.2 nH 300 mA 300 mOhms - 55 C + 125 C 23 4.5 GHz Standard 1.6 mm 0.81 mm 0.61 mm 0603, 0805 Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD SMD IND 11.983In Stock
Min.: 1
Mult.: 1
: 2.000

Multilayer 0603 (1608 metric) Unshielded 4.3 nH 5 % 700 mA 102 mOhms - 40 C + 125 C 20 6 GHz Standard 1.8 mm 1.24 mm 1.02 mm Ceramic CD Reel, Cut Tape, MouseReel
Walsin WLCM1608Z2J68NTB
Walsin RF Inductors - SMD MLCI 1608(0603) 68nH+/-5% 8.000In Stock
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) 68 nH 5 % Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM1608Z2J22NTB
Walsin RF Inductors - SMD MLCI 1608(0603) 22nH+/-5% 10.300In Stock
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) 22 nH 5 % Ceramic WLCM Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 100nH 5% MultiLayer High Frequency 45.471In Stock
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Unshielded 100 nH 5 % 300 mA 1.7 Ohms - 55 C + 125 C 10 500 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic CI160808 Reel, Cut Tape, MouseReel
Walsin WLFW1608Z0JR10PB
Walsin RF Inductors - SMD Ferrite Chip Wire Ind1608(0603) 0.10uH +/-5% 3.995In Stock
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 100 nH 5 % 130 mOhms 1.3 A - 40 C + 125 C 12 1.15 GHz 1.8 mm 1.2 mm 1.1 mm Ferrite Reel, Cut Tape, MouseReel
Walsin WLFW1608Z0JR15PB
Walsin RF Inductors - SMD Ferrite Chip Wire Ind1608(0603) 0.15uH +/-5% 3.995In Stock
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 150 nH 5 % 150 mOhms 1.1 A - 40 C + 125 C 15 1.05 GHz 1.8 mm 1.2 mm 1.1 mm Ferrite Reel, Cut Tape, MouseReel
Walsin WLFW1608Z0J1R0PB
Walsin RF Inductors - SMD Ferrite Chip Wire Ind1608(0603) 1.0uH +/-5% 3.945In Stock
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 1 uH 5 % 810 mOhms 700 mA - 40 C + 125 C 15 320 MHz 1.8 mm 1.2 mm 1.1 mm Ferrite Reel, Cut Tape, MouseReel
Walsin WLCW1608Z0G14NPB
Walsin RF Inductors - SMD Chip Wire Ind 1608(0603) 14nH +/-2% 3.086In Stock
4.000Expected 12/7/2026
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) 14 nH 2 % 170 mOhms - 40 C + 125 C 35 4 GHz 1.8 mm 1.12 mm 1.02 mm Ceramic Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD SMD IND 12.804In Stock
Min.: 1
Mult.: 1
: 2.000

Multilayer 0603 (1608 metric) Unshielded 3.9 nH 5 % 700 mA 80 mOhms - 40 C + 125 C 20 6 GHz Standard 1.8 mm 1.24 mm 1.02 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD SMD IND 9.541In Stock
Min.: 1
Mult.: 1
: 2.000

Multilayer 0603 (1608 metric) Unshielded 15 nH 2 % 700 mA 170 mOhms - 40 C + 125 C 45 4 GHz Standard 1.8 mm 1.24 mm 1.02 mm Ceramic CD Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,1.6x0.8x0.8mm,10nH5%,600mA 3.197In Stock
Min.: 1
Mult.: 1
: 4.000

RF Inductor 0603 (1608 metric) Shielded 10 nH 5 % 600 mA 300 mOhms - 55 C + 125 C 12 3.4 GHz 1.6 mm 0.8 mm 0.8 mm Ceramic CE1608Q Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,1.6x0.8x0.8mm,12nH5%,600mA 3.160In Stock
Min.: 1
Mult.: 1
: 4.000

RF Inductor 0603 (1608 metric) Shielded 12 nH 5 % 600 mA 350 mOhms - 55 C + 125 C 12 2.6 GHz 1.6 mm 0.8 mm 0.8 mm Ceramic CE1608Q Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,1.6x0.8x0.8mm,18nH5%,600mA 3.136In Stock
Min.: 1
Mult.: 1
: 4.000

RF Inductor 0603 (1608 metric) Shielded 18 nH 5 % 600 mA 450 mOhms - 55 C + 125 C 12 2 GHz 1.6 mm 0.8 mm 0.8 mm Ceramic CE1608Q Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,1.6x0.8x0.8mm,1.20.3nH,1000mA 3.200In Stock
Min.: 1
Mult.: 1
: 4.000

RF Inductor 0603 (1608 metric) Shielded 1.2 nH 0.3 nH 1 A 50 mOhms - 55 C + 125 C 8 10 GHz 1.6 mm 0.8 mm 0.8 mm Ceramic CE1608Q Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,1.6x0.8x0.8mm,1.50.3nH,1000mA 3.181In Stock
Min.: 1
Mult.: 1
: 4.000

RF Inductor 0603 (1608 metric) Shielded 1.5 nH 0.3 nH 1 A 100 mOhms - 55 C + 125 C 8 10 GHz 1.6 mm 0.8 mm 0.8 mm Ceramic CE1608Q Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,1.6x0.8x0.8mm,1.80.3nH,1000mA 3.200In Stock
Min.: 1
Mult.: 1
: 4.000

RF Inductor 0603 (1608 metric) Shielded 1.8 nH 0.3 nH 1 A 100 mOhms - 55 C + 125 C 8 10 GHz 1.6 mm 0.8 mm 0.8 mm Ceramic CE1608Q Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,1.6x0.8x0.8mm,22nH5%,600mA 3.184In Stock
Min.: 1
Mult.: 1
: 4.000

RF Inductor 0603 (1608 metric) Shielded 22 nH 5 % 600 mA 500 mOhms - 55 C + 125 C 12 1.6 GHz 1.6 mm 0.8 mm 0.8 mm Ceramic CE1608Q Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,1.6x0.8x0.8mm,27nH5%,600mA 3.180In Stock
Min.: 1
Mult.: 1
: 4.000

RF Inductor 0603 (1608 metric) Shielded 27 nH 5 % 600 mA 550 mOhms - 55 C + 125 C 12 1.4 GHz 1.6 mm 0.8 mm 0.8 mm Ceramic CE1608Q Reel, Cut Tape, MouseReel