1608 RF Inductors - SMD

Results: 3.426
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
KYOCERA AVX RF Inductors - SMD 10nH 5% 1.602In Stock
Min.: 1
Mult.: 1
: 3.000
No
Thin Film 0603 (1608 metric) Unshielded 10 nH 5 % 300 mA 450 mOhms - 55 C + 125 C 28 3.5 GHz Standard 1.6 mm 0.81 mm 0.61 mm 0603, 0805 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 220nH 5% HIGH Q 1.704In Stock
Min.: 1
Mult.: 1
: 3.000

Wirewound 0603 (1608 metric) Unshielded 220 nH 2 % 200 mA 1.9 Ohms - 40 C + 125 C 25 990 MHz Standard 1.65 mm 1.05 mm 1 mm Ceramic Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 220nH 5% 1.947In Stock
Min.: 1
Mult.: 1
: 3.000

Wirewound 0603 (1608 metric) Unshielded 220 nH 5 % 200 mA 1.9 Ohms - 40 C + 125 C 25 990 MHz Standard 1.65 mm 1.05 mm 1 mm Ceramic CW160808 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3.322In Stock
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) Unshielded 69 nH 5 % 630 mA 380 mOhms - 55 C + 125 C 37 2.38 GHz Standard 1.65 mm 0.99 mm 0.9 mm AEC-Q200 LQW18AN_Z Reel, Cut Tape
Murata Electronics RF Inductors - SMD 3.811In Stock
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) Unshielded 16 nH 5 % 700 mA 104 mOhms - 40 C + 125 C 34 3.3 GHz Standard 1.6 mm 0.8 mm 0.8 mm LQW Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 3.30 uH 0.080 A 400.00 mOhm 3.401In Stock
4.000Expected 11/13/2026
Min.: 1
Mult.: 1
: 4.000

Multilayer Ferrite Chip Inductor 0603 (1608 metric) Shielded 3.3 uH 20 % 700 mA 400 mOhms 125 mA - 55 C + 125 C 100 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AIML Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 0603 18nH 5% 2K RL 373In Stock
2.000Expected 11/10/2026
Min.: 1
Mult.: 1
: 2.000

Wirewound 0603 (1608 metric) Unshielded 18 nH 5 % 700 mA 170 mOhms - 40 C + 125 C 35 3.1 GHz Standard 1.8 mm 1.12 mm 1.02 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 1.4 Ohms 5% 280mA 1.6 x 0.8 0603 1.728In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 0603 (1608 metric) Unshielded 160 nH 5 % - 40 C + 125 C Standard 1.8 mm 1.12 mm 1.02 mm 3650 Reel, Cut Tape
KYOCERA AVX RF Inductors - SMD 82nH Tol 5% 0603 300 mA DCR=0.95 Ohms 1.323In Stock
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Unshielded 82 nH 5 % 300 mA 950 mOhms - 40 C + 85 C 12 600 MHz Standard 1.6 mm 0.8 mm 0.8 mm LCCI Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 0.39uH '10% 12.442In Stock
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Shielded 390 nH 10 % 150 mA 600 mOhms - 55 C + 125 C 30 110 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 3.9nH 10% 2.610In Stock
Min.: 1
Mult.: 1
: 3.000

Wirewound 0603 (1608 metric) Unshielded 3.9 nH 10 % 700 mA 80 mOhms - 40 C + 125 C 16 6 GHz Standard 1.65 mm 1.05 mm 1 mm Ceramic CW160808 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 2.7uH 10% 1.325In Stock
Min.: 1
Mult.: 1
: 4.000

Established Reliability 0603 (1608 metric) Shielded 2.7 uH 10 % 15 mA 1.35 Ohms - 55 C + 125 C 35 52 MHz Standard 1.6 mm 0.8 mm 0.8 mm ILSB-0603 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .1uH 10% 3.710In Stock
Min.: 1
Mult.: 1
: 4.000

Established Reliability 0603 (1608 metric) Shielded 100 nH 10 % 50 mA 500 mOhms - 55 C + 125 C 15 276 MHz Standard 1.6 mm 0.8 mm 0.8 mm ILSB-0603 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3.896In Stock
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) Unshielded 36 nH 5 % 600 mA 250 mOhms - 40 C + 125 C 37 2.08 GHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 LQW18AS_Z Reel, Cut Tape
Murata Electronics RF Inductors - SMD 3.187In Stock
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) Unshielded 110 nH 5 % 300 mA 610 mOhms - 40 C + 125 C 32 1.35 GHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 LQW18AS_Z Reel, Cut Tape
Murata Electronics RF Inductors - SMD 2.109In Stock
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) Unshielded 250 nH 5 % 120 mA 3.55 Ohms - 40 C + 125 C 25 822 MHz Standard 1.6 mm 0.8 mm 0.8 mm LQW Reel, Cut Tape, MouseReel
Sumida RF Inductors - SMD RF Chip Inductor SMD 22nH 0603 5% Tol 1.599In Stock
Min.: 1
Mult.: 1
: 4.000

RF Choke 0603 (1608 metric) Unshielded 22 nH 5 % 450 mA 135 mOhms - 55 C + 125 C 45 3.1 GHz Standard 1.7 mm 1.2 mm 0.85 mm Ceramic 5406 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 0.047uH '10% 12.187In Stock
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Shielded 47 nH 10 % 200 mA 150 mOhms - 55 C + 125 C 45 260 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 0.082uH '10% 7.089In Stock
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Shielded 82 nH 10 % 200 mA 250 mOhms - 55 C + 125 C 45 260 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 39nH 5% HIGH Q 96In Stock
Min.: 1
Mult.: 1
: 3.000

Wirewound 0603 (1608 metric) Unshielded 39 nH 5 % 600 mA 250 mOhms - 40 C + 125 C 35 2.2 GHz Standard 1.65 mm 1.05 mm 1 mm Ceramic Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 6.990In Stock
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) Unshielded 30 nH 2 % 420 mA 230 mOhms - 55 C + 125 C 40 3.3 GHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 LQW18AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 760In Stock
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) Unshielded 31 nH 5 % 1.1 A 110 mOhms - 55 C + 125 C 40 3.15 GHz Standard 1.65 mm 0.99 mm 0.9 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2.436In Stock
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) Unshielded 4.3 nH 5 % 700 mA 63 mOhms - 40 C + 125 C 22 5.9 GHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 LQW18AS_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 194In Stock
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) Unshielded 8.7 nH 5 % 700 mA 109 mOhms - 40 C + 125 C 28 4.6 GHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 LQW18AS_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 10.228In Stock
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) Unshielded 9.5 nH 5 % 700 mA 135 mOhms - 40 C + 125 C 28 5.4 GHz Standard 1.6 mm 0.8 mm 0.8 mm LQW Reel, Cut Tape, MouseReel