1608 RF Inductors - SMD

Results: 3.426
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
KYOCERA AVX RF Inductors - SMD 1.8nH 5% 7.515In Stock
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) Unshielded 1.8 nH 5 % 700 mA 45 mOhms - 40 C + 125 C 16 12.5 GHz Standard 1.8 mm 1.02 mm 1.12 mm Ceramic LCWC Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 4.7nH 0603 5% 3.047In Stock
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) Unshielded 4.7 nH 5 % 700 mA 116 mOhms - 40 C + 125 C 20 5.8 GHz Standard 1.8 mm 1.02 mm 1.12 mm Ceramic LCWC Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7.450In Stock
Min.: 1
Mult.: 1
: 4.000

0603 (1608 metric) Unshielded 4.7 uH 10 % 420 mA 2.1 Ohms 420 mA - 40 C + 105 C 18 69 MHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7.825In Stock
Min.: 1
Mult.: 1
: 4.000

0603 (1608 metric) Unshielded 220 nH 10 % 1.35 A 160 mOhms 1.35 A - 40 C + 105 C 17 1.05 GHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7.894In Stock
Min.: 1
Mult.: 1
: 4.000

0603 (1608 metric) Unshielded 240 nH 10 % 1.3 A 190 mOhms 1.3 A - 40 C + 105 C 17 1.05 GHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7.750In Stock
Min.: 1
Mult.: 1
: 4.000

0603 (1608 metric) Unshielded 390 nH 10 % 1.2 A 510 mOhms 1.2 A - 40 C + 105 C 17 810 MHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .022uh 5% 631In Stock
Min.: 1
Mult.: 1
: 3.000

Wirewound 0603 (1608 metric) 22 nH 15 mOhms - 40 C + 125 C Standard 1.6 mm 1.05 mm 1.05 mm Ceramic IMC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 470nH Unshld 5% 300mA 1.15Ohms 1.999In Stock
4.000Expected 10/16/2026
Min.: 1
Mult.: 1
: 2.000

Wirewound 0603 (1608 metric) Unshielded 470 nH 5 % 300 mA 1.15 Ohms - 40 C + 125 C 12 200 MHz Standard 1.8 mm 1.19 mm 0.94 mm Ceramic 0603HL Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 2.7nH CASE SIZE 0603 4.707In Stock
Min.: 1
Mult.: 1
: 3.000

Thin Film 0603 (1608 metric) Unshielded 2.7 nH 0.2 nH 750 mA 80 mOhms - 55 C + 125 C 21 9 GHz Standard 1.6 mm 0.81 mm 0.61 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 68nH 0603 5% 7.713In Stock
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) Unshielded 68 nH 5 % 600 mA 340 mOhms - 40 C + 125 C 37 1.7 GHz Standard 1.8 mm 1.02 mm 1.12 mm Ceramic LCWC Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 1.8nH CASE SIZE 0603 4.589In Stock
Min.: 1
Mult.: 1
: 3.000

Thin Film 0603 (1608 metric) Unshielded 1.8 nH 0.2 nH 1 A 70 mOhms - 55 C + 125 C 20 10 GHz Standard 1.6 mm 0.81 mm 0.61 mm 0603, 0805 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 27 NH 5% 18.150In Stock
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Unshielded 27 nH 5 % 500 mA 540 mOhms - 40 C + 85 C 12 2 GHz Standard 1.6 mm 0.8 mm 0.8 mm Air LQG Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 3.3nH 0.1nH 0603 SMD High Q RF 2.918In Stock
Min.: 1
Mult.: 1
: 3.000

0603 (1608 metric) Unshielded 3.3 nH 0.1 nH 750 mA 80 mOhms - 55 C + 125 C 24 8.4 GHz Standard 1.6 mm 0.81 mm 0.61 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 18nH 0603 5% 9.732In Stock
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) Unshielded 18 nH 5 % 700 mA 170 mOhms - 40 C + 125 C 35 3.1 GHz Standard 1.8 mm 1.02 mm 1.12 mm Ceramic LCWC Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0.047uH RDC=0.075Ohms 1500mA 11.559In Stock
Min.: 1
Mult.: 1
: 4.000

0603 (1608 metric) Unshielded 47 nH 5 % 1.5 A 75 mOhms 1.5 A - 40 C + 105 C 17 1.7 GHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1.5 NH 0.3% 15.852In Stock
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Unshielded 1.2 nH 0.3 nH 1.1 A 100 mOhms - 55 C + 125 C 12 6 GHz Standard 1.6 mm 0.8 mm 0.8 mm Air AEC-Q200 LQG Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD 4.7 UH 10% 44.127In Stock
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Shielded 4.7 uH 10 % 15 mA 2.1 Ohms - 55 C + 125 C 35 50 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AIML-0603 Reel, Cut Tape
TDK RF Inductors - SMD SMT-INDUCTOR 0603 33NH 2% 7.070In Stock
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) Unshielded 33 nH 2 % 350 mA 600 mOhms - 55 C + 150 C 14 3 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape
TDK RF Inductors - SMD SMT-INDUCTOR 0603 56NH 2% 7.806In Stock
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) Unshielded 56 nH 2 % 250 mA 1.2 Ohms - 55 C + 150 C 14 2.5 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape
TE Connectivity / Holsworthy RF Inductors - SMD 3650 0603 1.8nH 5% 2K RL 245In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 0603 (1608 metric) Unshielded 1.8 nH 5 % 700 mA 45 mOhms - 55 C + 155 C 16 12.5 GHz Standard 1.8 mm 1.12 mm 1.02 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 0603 8.7nH 5% 2K RL 51In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 0603 (1608 metric) Unshielded 8.7 nH 5 % 30 mOhms - 40 C + 125 C Standard 1.8 mm 1.12 mm 1.02 mm 3650 Reel, Cut Tape
KYOCERA AVX RF Inductors - SMD 120nH Tol 5% 0603 30 0mA DCR=1.2 Ohms 13.417In Stock
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Unshielded 120 nH 5 % 300 mA 1.2 Ohms - 40 C + 85 C 8 500 MHz Standard 1.6 mm 0.8 mm 0.8 mm LCCI Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 0.15uH '10% 7.935In Stock
Min.: 1
Mult.: 1
: 4.000
0603 (1608 metric) 150 nH 10 % 200 mA 350 mOhms 30 180 MHz Standard 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 3.9uH 10% 1.297In Stock
Min.: 1
Mult.: 1
: 4.000

Established Reliability 0603 (1608 metric) Shielded 3.9 uH 10 % 15 mA 1.7 Ohms - 55 C + 125 C 35 41 MHz Standard 1.6 mm 0.8 mm 0.8 mm ILSB-0603 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4.755In Stock
4.000Expected 12/7/2026
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) Unshielded 4.3 nH 0.2 nH 2.1 A 36 mOhms - 55 C + 125 C 35 11.6 GHz Standard 1.65 mm 0.99 mm 0.9 mm LQW Reel, Cut Tape, MouseReel