1608 RF Inductors - SMD

Results: 3.426
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TE Connectivity / Holsworthy RF Inductors - SMD 3650 0603 16nH 5% 2K RL 369In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 0603 (1608 metric) Unshielded 16 nH 5 % 700 mA 110 mOhms - 40 C + 125 C 35 3.3 GHz Standard 1.8 mm 1.12 mm 1.02 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 0603 22nH 5% 2K RL 1.566In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 0603 (1608 metric) Unshielded 22 nH 5 % 700 mA 190 mOhms - 40 C + 125 C 38 3 GHz Standard 1.8 mm 1.12 mm 1.02 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 0603 24nH 5% 2K RL 1.147In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 0603 (1608 metric) Unshielded 24 nH 5 % 700 mA 130 mOhms - 40 C + 125 C 36 2.8 GHz Standard 1.8 mm 1.12 mm 1.02 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 0603 27nH 5% 2K RL 2.787In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 0603 (1608 metric) Unshielded 27 nH 5 % 600 mA 220 mOhms - 40 C + 125 C 36 2.8 GHz Standard 1.8 mm 1.12 mm 1.02 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 0603 2.2nH 5% 2K RL 829In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 0603 (1608 metric) Unshielded 2.2 nH 5 % 700 mA 100 mOhms - 40 C + 125 C 20 6 GHz Standard 1.8 mm 1.12 mm 1.02 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 0603 30nH 5% 2K RL 1.547In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 0603 (1608 metric) Unshielded 30 nH 5 % 600 mA 150 mOhms - 40 C + 125 C 37 2.8 GHz Standard 1.8 mm 1.12 mm 1.02 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 0603 33nH 5% 2K RL 1.980In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 0603 (1608 metric) Unshielded 33 nH 5 % 600 mA 220 mOhms - 55 C + 155 C 40 2.3 GHz Standard 1.8 mm 1.12 mm 1.02 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 0603 36nH 5% 2K RL 2.479In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 0603 (1608 metric) Unshielded 36 nH 5 % 600 mA 250 mOhms - 40 C + 125 C 37 2.3 GHz Standard 1.8 mm 1.12 mm 1.02 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 0603 3.3nH 5% 2K RL 1.539In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 0603 (1608 metric) Unshielded 3.3 nH 5 % 700 mA 80 mOhms - 40 C + 125 C 22 6 GHz Standard 1.8 mm 1.12 mm 1.02 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 0603 3.6nH 5% 2K RL 597In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 0603 (1608 metric) Unshielded 3.6 nH 5 % 700 mA 63 mOhms - 40 C + 125 C 22 5.8 GHz Standard 1.8 mm 1.12 mm 1.02 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 0603 47nH 5% 2K RL 1.850In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 0603 (1608 metric) Unshielded 47 nH 5 % 600 mA 280 mOhms - 40 C + 125 C 38 2 GHz Standard 1.8 mm 1.12 mm 1.02 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / AMP RF Inductors - SMD 3650 0603 4.3nH 5% 2K RL 481In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 0603 (1608 metric) Unshielded 4.3 nH 5 % 700 mA 63 mOhms - 40 C + 125 C 22 5.8 GHz Standard 1.8 mm 1.12 mm 1.02 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 0603 4.7nH 5% 2K RL 2.581In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 0603 (1608 metric) Unshielded 4.7 nH 5 % 700 mA 120 mOhms - 40 C + 125 C 20 5.8 GHz Standard 1.8 mm 1.12 mm 1.02 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / AMP RF Inductors - SMD 3650 0603 51nH 5% 2K RL 1.330In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 0603 (1608 metric) Unshielded 51 nH 5 % 600 mA 280 mOhms - 40 C + 125 C 35 1.9 GHz Standard 1.8 mm 1.12 mm 1.02 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / AMP RF Inductors - SMD 3650 0603 56nH 5% 2K RL 1.385In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 0603 (1608 metric) Unshielded 56 nH 5 % 600 mA 310 mOhms - 55 C + 155 C 38 1.76 GHz Standard 1.8 mm 1.12 mm 1.02 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 0603 5.1nH 5% 2K RL 1.423In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 0603 (1608 metric) Unshielded 5.1 nH 5 % 700 mA 160 mOhms - 40 C + 125 C 5.8 GHz Standard 1.8 mm 1.12 mm 1.02 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 0603 5.6nH 5% 2K RL 2.630In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 0603 (1608 metric) Unshielded 5.6 nH 5 % 700 mA 170 mOhms - 40 C + 125 C 20 5.8 GHz Standard 1.8 mm 1.12 mm 1.02 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 0603 68nH 5% 2K RL 737In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 0603 (1608 metric) Unshielded 68 nH 5 % 600 mA 240 mOhms - 40 C + 125 C 37 1.7 GHz Standard 1.8 mm 1.12 mm 1.02 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 0603 6.8nH 5% 2K RL 3.044In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 0603 (1608 metric) Unshielded 6.8 nH 5 % 700 mA 110 mOhms - 40 C + 125 C 27 5.8 GHz Standard 1.8 mm 1.12 mm 1.02 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / AMP RF Inductors - SMD 3650 0603 72nH 5% 2K RL 1.451In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 0603 (1608 metric) Unshielded 72 nH 5 % 400 mA 490 mOhms - 40 C + 125 C 34 1.7 GHz Standard 1.8 mm 1.12 mm 1.02 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 0603 7.5nH 5% 2K RL 1.299In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 0603 (1608 metric) Unshielded 7.5 nH 5 % 700 mA 110 mOhms - 40 C + 125 C 27 4.8 GHz Standard 1.8 mm 1.12 mm 1.02 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 0603 82nH 5% 2K RL 2.703In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 0603 (1608 metric) Unshielded 82 nH 5 % 400 mA 540 mOhms - 40 C + 125 C 34 1.7 GHz Standard 1.8 mm 1.12 mm 1.02 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 0603 8.2nH 5% 2K RL 1.837In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 0603 (1608 metric) Unshielded 8.2 nH 5 % 700 mA 110 mOhms - 40 C + 125 C 27 4.8 GHz Standard 1.8 mm 1.12 mm 1.02 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 0603 0.10uH 5% 2K RL 1.994In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 0603 (1608 metric) Unshielded 100 nH 5 % 400 mA 580 mOhms - 55 C + 155 C 34 1.4 GHz Standard 1.8 mm 1.12 mm 1.02 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 0.12uH 300mA 1300MHz 865In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 0603 (1608 metric) Unshielded 120 nH 5 % 300 mA 650 mOhms - 40 C + 125 C 32 1.3 GHz Standard 1.8 mm 1.12 mm 1.02 mm 3650 Reel, Cut Tape, MouseReel