1608 RF Inductors - SMD

Results: 3.425
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
ABRACON RF Inductors - SMD IND 0.56 uH 0.035 A 1550.00 mOhm 727In Stock
12.000On Order
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Shielded 560 nH 10 % 35 mA 1.55 Ohms - 55 C + 125 C 15 205 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AIML-0603 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 0.68 uH 0.035 A 1700.00 mOhm 5.680In Stock
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Shielded 680 nH 10 % 35 mA 1.7 Ohms - 55 C + 125 C 15 180 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AIML-0603 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 0.82 uH 0.035 A 2100.00 mOhm 3.158In Stock
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Shielded 820 nH 10 % 35 mA 2.1 Ohms - 55 C + 125 C 15 165 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AIML-0603 Reel, Cut Tape
TDK RF Inductors - SMD SMT-INDUCTOR 0603 100NH 2% 2.683In Stock
8.000Expected 9/21/2026
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) Unshielded 100 nH 2 % 200 mA 1.8 Ohms - 55 C + 150 C 14 1.8 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 0603 1.0NH 0.2NH 2.479In Stock
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) Unshielded 1 nH 0.2 nH 1.8 A 20 mOhms - 55 C + 150 C 7 16 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape
TDK RF Inductors - SMD SMT-INDUCTOR 0603 120 NH 2% 4.261In Stock
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) Unshielded 120 nH 2 % 160 mA 3 Ohms - 55 C + 150 C 5 1.8 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape
TDK RF Inductors - SMD SMT-INDUCTOR 0603 120NH 5% 4.645In Stock
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) Unshielded 120 nH 5 % 160 mA 3 Ohms - 55 C + 150 C 5 1.8 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.2nH 1800mA 0.025ohms 10.334In Stock
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) Unshielded 1.2 nH 0.3 nH 1.8 A 25 mOhms - 55 C + 150 C 8 15 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 0603 1.2NH 0.2NH 561In Stock
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) Unshielded 1.2 nH 0.2 nH 1.8 A 25 mOhms - 55 C + 150 C 8 15 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.8nH 1500mA 0.3nH 1.6x0.8mm SMD 7.636In Stock
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) Unshielded 1.8 nH 0.3 nH 1.5 A 33 mOhms - 55 C + 150 C 12 12 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 0603 2.2NH 0.2NH 5.481In Stock
Min.: 1
Mult.: 1
: 4.000

0603 (1608 metric) Unshielded 2.2 nH 0.2 nH 1.5 A 35 mOhms - 55 C + 150 C 14 10 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape
TDK RF Inductors - SMD 39nH 300mA 5% 1.6x0.8mm SMD 4.201In Stock
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) Unshielded 39 nH 5 % 300 mA 800 mOhms - 55 C + 150 C 14 2.5 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 3.9nH 1100mA 5% 1.6x0.8mm SMD 7.527In Stock
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) Unshielded 3.9 nH 5 % 1.1 A 65 mOhms - 55 C + 150 C 14 8 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 0603 47NH 2% 6.500In Stock
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) Unshielded 47 nH 2 % 270 mA 950 mOhms - 55 C + 150 C 14 2.5 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 56nH 250mA 5% 1.6x0.8mm SMD 6.941In Stock
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) Unshielded 56 nH 5 % 250 mA 1.2 Ohms - 55 C + 150 C 14 2.5 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 5.6nH 700mA 5% 1.6x0.8mm SMD 8.886In Stock
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) Unshielded 5.6 nH 5 % 700 mA 150 mOhms - 55 C + 150 C 14 6 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1608 Unshld 5% 180mA 4.5 Ohms 1.600In Stock
Min.: 1
Mult.: 1
: 2.000

0603 (1608 metric) Unshielded 10 uH 5 % 180 mA 4.5 Ohms - 40 C + 85 C 12 40 MHz Standard 1.8 mm 1.12 mm 0.91 mm Ferrite 0603AF Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1608 240nH Unshld 5% 850mA 120mOhms 1.461In Stock
Min.: 1
Mult.: 1
: 2.000

0603 (1608 metric) Unshielded 240 nH 5 % 850 mA 120 mOhms - 40 C + 85 C 15 900 MHz Standard 1.8 mm 1.12 mm 0.91 mm Ferrite 0603AF Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1608 470nH Unshld 5% 610mA 370mOhms 2.318In Stock
Min.: 1
Mult.: 1
: 2.000

0603 (1608 metric) Unshielded 470 nH 5 % 610 mA 370 mOhms - 40 C + 85 C 15 575 MHz Standard 1.8 mm 1.12 mm 0.91 mm Ferrite 0603AF Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1608 4700nH Unshld 5% 260mA 1.5 Ohms 923In Stock
2.000Expected 10/16/2026
Min.: 1
Mult.: 1
: 2.000

Wirewound 0603 (1608 metric) Unshielded 4.7 uH 5 % 260 mA 1.5 Ohms - 40 C + 85 C 16 60 MHz Standard 1.8 mm 1.12 mm 0.91 mm Ferrite 0603AF Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 1800nH Unshld 5% 140mA 5.3Ohms 2.141In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 0603 (1608 metric) Unshielded 1.8 uH 5 % 140 mA 5.3 Ohms - 40 C + 125 C 16 180 MHz Standard 1.8 mm 1.19 mm 0.94 mm Ceramic 0603HL Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 510nH Unshld 5% 300mA 1.2Ohms 880In Stock
Min.: 1
Mult.: 1
: 2.000

0603 (1608 metric) Unshielded 510 nH 5 % 300 mA 1.2 Ohms - 40 C + 125 C 12 340 MHz Standard 1.8 mm 1.19 mm 0.94 mm Ceramic 0603HL Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 560nH Unshld 5% 300mA 1.35Ohms 2.199In Stock
20.000On Order
Min.: 1
Mult.: 1
: 2.000

Wirewound 0603 (1608 metric) Unshielded 560 nH 5 % 300 mA 1.35 Ohms - 40 C + 125 C 12 330 MHz Standard 1.8 mm 1.19 mm 0.94 mm Ceramic 0603HL Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 330nH 5% 2.805In Stock
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Unshielded 330 nH 5 % 100 mA 1.9 Ohms - 55 C + 125 C 10 470 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic MLG Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 0603 39nH 5% 2K RL 689In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 0603 (1608 metric) Unshielded 39 nH 5 % 600 mA 250 mOhms - 40 C + 125 C 25 2.2 GHz Standard 1.8 mm 1.12 mm 1.02 mm 3650 Reel, Cut Tape, MouseReel