1608 RF Inductors - SMD

Results: 3.426
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Wurth Elektronik RF Inductors - SMD WE-MK 0603 1.2nH 600mA DCR=50mOhms 5% AEC-Q200 3.826In Stock
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Shielded 1.2 nH 0.3 nH 600 mA 50 mOhms - 55 C + 125 C 8 10 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 WE-MK Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MK 0603 1.5nH 600mA DCR=100mOhms 5% AEC-Q200 65In Stock
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Shielded 1.5 nH 0.3 nH 600 mA 100 mOhms - 55 C + 125 C 8 10 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 WE-MK Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MK 0603 2.2nH 600mA DCR=100mOhms 5% AEC-Q200 6.415In Stock
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Shielded 2.2 nH 600 mA 100 mOhms - 55 C + 125 C 8 6 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 WE-MK Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MK 0603 3.3nH 600mA DCR=150mOhms 5% AEC-Q200 5.978In Stock
4.000Expected 8/28/2026
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Shielded 3.3 nH 0.3 nH 600 mA 150 mOhms - 55 C + 125 C 10 6 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 WE-MK Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MK 0603 4.7nH 600mA DCR=200mOhms 5% AEC-Q200 8.083In Stock
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Shielded 4.7 nH 0.3 nH 600 mA 200 mOhms - 55 C + 125 C 10 6 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 WE-MK Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MK 0603 5.6nH 600mA DCR=250mOhms 5% AEC-Q200 7.880In Stock
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Shielded 5.6 nH 0.3 nH 600 mA 250 mOhms - 55 C + 125 C 10 5 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 WE-MK Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MK 0603 6.8nH 500mA DCR=300mOhms 5% AEC-Q200 3.399In Stock
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Shielded 6.8 nH 5 % 500 mA 300 mOhms - 55 C + 125 C 10 5 GHz Standard 1.6 mm Ceramic AEC-Q200 WE-MK Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MK 0603 8.2nH 500mA DCR=350mOhms 5% AEC-Q200 7.970In Stock
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Shielded 8.2 nH 5 % 500 mA 350 mOhms - 55 C + 125 C 10 4.5 GHz Standard 1.6 mm Ceramic AEC-Q200 WE-MK Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MK0603 10nH 500mA Shieldd DCR=400mOhms AEC-Q200 2.711In Stock
8.000On Order
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Shielded 10 nH 5 % 500 mA 400 mOhms - 55 C + 125 C 12 3.5 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 WE-MK Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MK 0603 12nH 500mA DCR=450mOhms 5% AEC-Q200 4.029In Stock
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Shielded 12 nH 5 % 500 mA 450 mOhms - 55 C + 125 C 12 3 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 WE-MK Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MK 0603 15nH 500mA DCR=500mOhms 5% AEC-Q200 11.367In Stock
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Shielded 15 nH 5 % 500 mA 500 mOhms - 55 C + 125 C 12 2.3 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 WE-MK Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MK 0603 22nH 400mA DCR=600mOhms 5% AEC-Q200 7.189In Stock
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Shielded 22 nH 5 % 400 mA 600 mOhms - 55 C + 125 C 12 2 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 WE-MK Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MK 0603 27nH 400mA DCR=650mOhms 5% AEC-Q200 6.968In Stock
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Shielded 27 nH 5 % 400 mA 650 mOhms - 55 C + 125 C 12 1.7 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 WE-MK Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MK 0603 33nH 400mA DCR=700mOhms 5% AEC-Q200 11.020In Stock
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Shielded 33 nH 5 % 400 mA 700 mOhms - 55 C + 125 C 12 1.5 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 WE-MK Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MK 0603 39nH 400mA DCR=700mOhms 5% AEC-Q200 15.425In Stock
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Shielded 39 nH 5 % 400 mA 700 mOhms - 55 C + 125 C 12 1.4 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 WE-MK Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MK 0603 47nH 400mA DCR=700mOhms 5% AEC-Q200 7.997In Stock
4.000Expected 9/4/2026
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Shielded 47 nH 5 % 400 mA 700 mOhms - 55 C + 125 C 12 1.2 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 WE-MK Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MK 0603 56nH 300mA DCR=750mOhms 5% AEC-Q200 5.092In Stock
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Shielded 56 nH 5 % 300 mA 750 mOhms - 55 C + 125 C 12 1.1 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 WE-MK Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MK 0603 68nH 300mA DCR=850mOhms 5% AEC-Q200 5.759In Stock
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Shielded 68 nH 5 % 300 mA 850 mOhms - 55 C + 125 C 12 900 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 WE-MK Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MK 0603 100nH 300mA DCR=1.2Ohms 5% AEC-Q200 12.513In Stock
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Shielded 100 nH 5 % 300 mA 1.2 Ohms - 55 C + 125 C 8 700 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 WE-MK Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MK 0603 150nH 200mA DCR=1.6Ohms 5% AEC-Q200 3.810In Stock
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Shielded 150 nH 5 % 200 mA 1.6 Ohms - 55 C + 125 C 8 500 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 WE-MK Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MK 0603 220nH 200mA DCR=2.4Ohms 5% AEC-Q200 7.867In Stock
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Shielded 220 nH 5 % 200 mA 2.4 Ohms - 55 C + 125 C 8 350 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 WE-MK Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MK 0603 330nH 150mA DCR=2.8Ohms 5% AEC-Q200 7.879In Stock
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Shielded 330 nH 5 % 150 mA 2.8 Ohms - 55 C + 125 C 8 350 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 WE-MK Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MK 0603 470nH 150mA DCR=3.6Ohms 5% AEC-Q200 3.940In Stock
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Shielded 470 nH 5 % 150 mA 3.6 Ohms - 55 C + 125 C 8 250 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 WE-MK Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 10 NH 5% 9.550In Stock
28.000On Order
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Unshielded 10 nH 5 % 650 mA 300 mOhms - 40 C + 85 C 12 3.5 GHz Standard 1.6 mm 0.8 mm 0.8 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 12 NH 5% 500In Stock
40.000On Order
Min.: 1
Mult.: 1
: 4.000

Multilayer 0603 (1608 metric) Unshielded 12 nH 5 % 600 mA 350 mOhms - 40 C + 85 C 12 3 GHz Standard 1.6 mm 0.8 mm 0.8 mm Air LQG Reel, Cut Tape, MouseReel