1608 RF Inductors - SMD

Results: 3.426
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 3300nH 0603 950mOhms 3.799In Stock
Min.: 1
Mult.: 1
: 3.000

0603 (1608 metric) Unshielded 3.3 uH 5 % 220 mA 950 mOhms - 40 C + 85 C 14 110 MHz 1.65 mm 1.1 mm 0.9 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 4700nH 0603 1125mOhms 4.444In Stock
Min.: 1
Mult.: 1
: 3.000

0603 (1608 metric) Unshielded 4.7 uH 5 % 200 mA 1.125 Ohms - 40 C + 85 C 14 67 MHz 1.65 mm 1.1 mm 0.9 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 5600nH 0603 1055mOhms 4.272In Stock
Min.: 1
Mult.: 1
: 3.000

0603 (1608 metric) Unshielded 5.6 uH 5 % 195 mA 1.055 Ohms - 40 C + 85 C 14 62 MHz 1.65 mm 1.1 mm 0.9 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 6800nH 0603 1380mOhms 5.455In Stock
Min.: 1
Mult.: 1
: 3.000

0603 (1608 metric) Unshielded 6.8 uH 5 % 170 mA 1.38 Ohms - 40 C + 85 C 14 52 MHz 1.65 mm 1.1 mm 0.9 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 8200nH 0603 1550mOhms 5.370In Stock
Min.: 1
Mult.: 1
: 3.000

0603 (1608 metric) Unshielded 8.2 uH 5 % 150 mA 1.55 Ohms - 40 C + 85 C 14 46 MHz 1.65 mm 1.1 mm 0.9 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 10000nH 0603 1700mOhms 4.784In Stock
Min.: 1
Mult.: 1
: 3.000

0603 (1608 metric) Unshielded 10 uH 5 % 160 mA 1.7 Ohms - 40 C + 85 C 14 40 MHz 1.65 mm 1.1 mm 0.9 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 15000nH 0603 3900mOhms 5.503In Stock
Min.: 1
Mult.: 1
: 3.000

0603 (1608 metric) Unshielded 15 uH 5 % 90 mA 3.9 Ohms - 40 C + 85 C 13 30 MHz 1.65 mm 1.1 mm 0.9 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 0603 1.2uH 10% AEC-Q200 1.369In Stock
Min.: 1
Mult.: 1
: 2.500

0603 (1608 metric) Unshielded 1.2 uH 10 % 560 mA 370 mOhms - 40 C + 125 C 280 MHz 1.6 mm 0.93 mm 1.15 mm Ferrite AEC-Q200 LQW18FT_H Reel, Cut Tape
Murata Electronics RF Inductors - SMD 0603 1.5uH 10% AEC-Q200 3.264In Stock
Min.: 1
Mult.: 1
: 2.500

0603 (1608 metric) Unshielded 1.5 uH 10 % 530 mA 420 mOhms - 40 C + 125 C 260 MHz 1.6 mm 0.93 mm 1.15 mm Ferrite AEC-Q200 LQW18FT_H Reel, Cut Tape
Murata Electronics RF Inductors - SMD 0603 2.2uH 10% AEC-Q200 1.945In Stock
5.000On Order
Min.: 1
Mult.: 1
: 2.500

0603 (1608 metric) Unshielded 2.2 uH 10 % 390 mA 770 mOhms - 40 C + 125 C 240 MHz 1.6 mm 0.93 mm 1.15 mm Ferrite AEC-Q200 LQW18FT_H Reel, Cut Tape
Murata Electronics RF Inductors - SMD 0603 0.55uH 10% AEC-Q200 967In Stock
2.500Expected 10/22/2026
Min.: 1
Mult.: 1
: 2.500

0603 (1608 metric) Unshielded 550 nH 10 % 800 mA 190 mOhms - 40 C + 125 C 700 MHz 1.6 mm 0.93 mm 1.15 mm Ferrite AEC-Q200 LQW18FT_H Reel, Cut Tape
Murata Electronics RF Inductors - SMD 15nH 2200mA AEC-Q200 7.900In Stock
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) Unshielded 15 nH 5 % 2.2 A 25 mOhms - 40 C + 125 C 2 GHz 1.6 mm 1.6 mm 0.8 mm Ferrite AEC-Q200 LQW18CN_H Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 33nH 1700mA AEC-Q200 6.714In Stock
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) Unshielded 33 nH 5 % 1.7 A 35 mOhms - 40 C + 125 C 1.8 GHz 1.6 mm 1.6 mm 0.8 mm Ferrite AEC-Q200 LQW18CN_H Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4.9nH 2600mA AEC-Q200 7.750In Stock
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) Unshielded 4.9 nH 0.5 nH 2.6 A 15 mOhms - 40 C + 125 C 2.3 GHz 1.6 mm 1.6 mm 0.8 mm Ferrite AEC-Q200 LQW18CN_H Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 55nH 1500mA AEC-Q200 4.922In Stock
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) Unshielded 55 nH 5 % 1.5 A 45 mOhms - 40 C + 125 C 1.6 GHz 1.6 mm 1.6 mm 0.8 mm Ferrite AEC-Q200 LQW18CN_H Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 85nH 1400mA AEC-Q200 4.356In Stock
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) Unshielded 85 nH 5 % 1.4 A 60 mOhms - 40 C + 125 C 1.38 GHz 1.6 mm 1.6 mm 0.8 mm Ferrite AEC-Q200 LQW18CN_H Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 100nH 1000mA AEC-Q200 4.695In Stock
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) Unshielded 100 nH 10 % 1 A 100 mOhms - 40 C + 125 C 1.26 GHz 1.6 mm 1.6 mm 0.8 mm Ferrite AEC-Q200 LQW18CN_H Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 210nH 800mA AEC-Q200 4.630In Stock
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) Unshielded 210 nH 5 % 800 mA 150 mOhms - 40 C + 125 C 720 MHz 1.6 mm 1.6 mm 0.8 mm Ferrite AEC-Q200 LQW18CN_H Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 270nH 750mA AEC-Q200 10.217In Stock
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) Unshielded 270 nH 5 % 750 mA 160 mOhms - 40 C + 125 C 660 MHz 1.6 mm 1.6 mm 0.8 mm Ferrite AEC-Q200 LQW18CN_H Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 330nH 630mA AEC-Q200 10.357In Stock
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) Unshielded 330 nH 5 % 630 mA 250 mOhms - 40 C + 125 C 600 MHz 1.6 mm 1.6 mm 0.8 mm Ferrite AEC-Q200 LQW18CN_H Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 390nH 620mA AEC-Q200 5.380In Stock
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) Unshielded 390 nH 5 % 620 mA 280 mOhms - 40 C + 125 C 570 MHz 1.6 mm 1.6 mm 0.8 mm Ferrite AEC-Q200 LQW18CN_H Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 560nH 450mA AEC-Q200 4.846In Stock
4.000Expected 9/14/2026
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) Unshielded 560 nH 5 % 450 mA 480 mOhms - 40 C + 125 C 540 MHz 1.6 mm 1.6 mm 0.8 mm Ferrite AEC-Q200 LQW18CN_H Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 650nH 430mA AEC-Q200 12.725In Stock
Min.: 1
Mult.: 1
: 4.000

Wirewound 0603 (1608 metric) Unshielded 650 nH 5 % 430 mA 520 mOhms - 40 C + 125 C 510 MHz 1.6 mm 1.6 mm 0.8 mm Ferrite AEC-Q200 LQW18CN_H Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 10nH 0.6A 300m? 3.670In Stock
Min.: 1
Mult.: 1
: 4.000

Multilayer Ceramic Chip Inductor 0603 (1608 metric) Shielded 10 nH 5 % 600 mA 300 mOhms - 55 C + 125 C 12 3.4 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AIMC-Q0603 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 15nH 0.6A 400m? 2.630In Stock
Min.: 1
Mult.: 1
: 4.000

Multilayer Ceramic Chip Inductor 0603 (1608 metric) Shielded 15 nH 5 % 600 mA 400 mOhms - 55 C + 125 C 12 2.3 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AIMC-Q0603 Reel, Cut Tape