1608 RF Inductors - SMD

Results: 3.426
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Bourns RF Inductors - SMD Ind,1.6x0.8x0.8mm,150nH5%,300mA 3.192In Stock
Min.: 1
Mult.: 1
: 4.000

RF Inductor 0603 (1608 metric) Shielded 150 nH 5 % 300 mA 1.2 Ohms - 55 C + 125 C 8 500 MHz 1.6 mm 0.8 mm 0.8 mm Ceramic CE1608Q Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,1.6x0.8x0.8mm,180nH5%,300mA 3.200In Stock
Min.: 1
Mult.: 1
: 4.000

RF Inductor 0603 (1608 metric) Shielded 180 nH 5 % 300 mA 1.3 Ohms - 55 C + 125 C 8 400 MHz 1.6 mm 0.8 mm 0.8 mm Ceramic CE1608Q Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,1.6x0.8x0.8mm,220nH5%,300mA 3.184In Stock
Min.: 1
Mult.: 1
: 4.000

RF Inductor 0603 (1608 metric) Shielded 220 nH 5 % 300 mA 1.5 Ohms - 55 C + 125 C 8 400 MHz 1.6 mm 0.8 mm 0.8 mm Ceramic CE1608Q Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,1.6x0.8x0.8mm,270nH5%,200mA 3.120In Stock
Min.: 1
Mult.: 1
: 4.000

RF Inductor 0603 (1608 metric) Shielded 270 nH 5 % 200 mA 1.9 Ohms - 55 C + 125 C 8 400 MHz 1.6 mm 0.8 mm 0.8 mm Ceramic CE1608Q Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,1.6x0.8x0.8mm,330nH5%,200mA 3.155In Stock
Min.: 1
Mult.: 1
: 4.000

RF Inductor 0603 (1608 metric) Shielded 330 nH 5 % 200 mA 2.1 Ohms - 55 C + 125 C 8 350 MHz 1.6 mm 0.8 mm 0.8 mm Ceramic CE1608Q Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,1.6x0.8x0.8mm,390nH5%,150mA 3.200In Stock
Min.: 1
Mult.: 1
: 4.000

RF Inductor 0603 (1608 metric) Shielded 390 nH 5 % 150 mA 2.3 Ohms - 55 C + 125 C 8 350 MHz 1.6 mm 0.8 mm 0.8 mm Ceramic CE1608Q Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,1.6x0.8x0.8mm,470nH5%,150mA 2.852In Stock
Min.: 1
Mult.: 1
: 4.000

RF Inductor 0603 (1608 metric) Shielded 470 nH 5 % 150 mA 2.6 Ohms - 55 C + 125 C 8 300 MHz 1.6 mm 0.8 mm 0.8 mm Ceramic CE1608Q Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 22.899In Stock
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

0603 (1608 metric) Unshielded 2.2 uH 5 % 500 mA 1.2 Ohms 500 mA - 40 C + 105 C 17 140 MHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 22.637In Stock
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

0603 (1608 metric) Unshielded 270 nH 5 % 1.05 A 300 mOhms 1.05 A - 40 C + 105 C 17 1.05 GHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 20.275In Stock
Min.: 1
Mult.: 1
: 4.000

0603 (1608 metric) Unshielded 390 nH 5 % 1.2 A 510 mOhms 1.2 A - 40 C + 105 C 17 810 MHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 24.455In Stock
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

0603 (1608 metric) Unshielded 820 nH 5 % 750 mA 690 mOhms 750 mA - 40 C + 105 C 17 480 MHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 39nH 0603 42mOhms 5.883In Stock
Min.: 1
Mult.: 1
: 3.000

0603 (1608 metric) Unshielded 39 nH 5 % 1.17 A 42 mOhms - 40 C + 85 C 12 2.32 GHz 1.65 mm 1.1 mm 0.9 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 68nH 0603 50mOhms 5.739In Stock
Min.: 1
Mult.: 1
: 3.000

0603 (1608 metric) Unshielded 68 nH 5 % 1.05 A 50 mOhms - 40 C + 85 C 13 1.925 GHz 1.65 mm 1.1 mm 0.9 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 110nH 0603 78mOhms 4.084In Stock
Min.: 1
Mult.: 1
: 3.000

0603 (1608 metric) Unshielded 110 nH 5 % 750 mA 78 mOhms - 40 C + 85 C 13 1.925 GHz 1.65 mm 1.1 mm 0.9 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 150nH 0603 90mOhms 4.998In Stock
Min.: 1
Mult.: 1
: 3.000

0603 (1608 metric) Unshielded 150 nH 5 % 720 mA 90 mOhms - 40 C + 85 C 13 1.885 GHz 1.65 mm 1.1 mm 0.9 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 200nH 0603 105mOhms 5.785In Stock
Min.: 1
Mult.: 1
: 3.000

0603 (1608 metric) Unshielded 200 nH 5 % 700 mA 105 mOhms - 40 C + 85 C 13 1.73 GHz 1.65 mm 1.1 mm 0.9 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 240nH 0603 180mOhms 5.537In Stock
Min.: 1
Mult.: 1
: 3.000

0603 (1608 metric) Unshielded 240 nH 5 % 490 mA 180 mOhms - 40 C + 85 C 13 1.345 GHz 1.65 mm 1.1 mm 0.9 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 270nH 0603 165mOhms 3.577In Stock
Min.: 1
Mult.: 1
: 3.000

0603 (1608 metric) Unshielded 270 nH 5 % 480 mA 165 mOhms - 40 C + 85 C 13 1.54 GHz 1.65 mm 1.1 mm 0.9 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 360nH 0603 185mOhms 2.653In Stock
3.000Expected 9/4/2026
Min.: 1
Mult.: 1
: 3.000

0603 (1608 metric) Unshielded 360 nH 5 % 470 mA 185 mOhms - 40 C + 85 C 13 1.04 GHz 1.65 mm 1.1 mm 0.9 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 560nH 0603 270mOhms 4.492In Stock
Min.: 1
Mult.: 1
: 3.000

0603 (1608 metric) Unshielded 560 nH 5 % 390 mA 270 mOhms - 40 C + 85 C 13 915 MHz 1.65 mm 1.1 mm 0.9 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 600nH 0603 380mOhms 5.071In Stock
Min.: 1
Mult.: 1
: 3.000

0603 (1608 metric) Unshielded 600 nH 5 % 330 mA 380 mOhms - 40 C + 85 C 13 1 GHz 1.65 mm 1.1 mm 0.9 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 820nH 0603 450mOhms 5.261In Stock
Min.: 1
Mult.: 1
: 3.000

0603 (1608 metric) Unshielded 820 nH 5 % 300 mA 450 mOhms - 40 C + 85 C 13 830 MHz 1.65 mm 1.1 mm 0.9 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 1000nH 0603 700mOhms 5.917In Stock
Min.: 1
Mult.: 1
: 3.000

0603 (1608 metric) Unshielded 1 uH 5 % 230 mA 700 mOhms - 40 C + 85 C 13 680 MHz 1.65 mm 1.1 mm 0.9 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 1500nH 0603 1070mOhms 3.645In Stock
Min.: 1
Mult.: 1
: 3.000

0603 (1608 metric) Unshielded 1.5 uH 5 % 200 mA 1.07 Ohms - 40 C + 85 C 13 605 MHz 1.65 mm 1.1 mm 0.9 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFI SMT 2200nH 0603 400mOhms 5.164In Stock
Min.: 1
Mult.: 1
: 3.000

0603 (1608 metric) Unshielded 2.2 uH 5 % 350 mA 400 mOhms - 40 C + 85 C 13 110 MHz 1.65 mm 1.1 mm 0.9 mm Ferrite WE-RFI Reel, Cut Tape, MouseReel