1005 RF Inductors - SMD

Results: 5.040
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD IND 0402 47nH StdQ AEC Q200 RF IND 13.653In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 47 nH 5 % 250 mA 1.2 Ohms - 55 C + 125 C 8 1.4 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 4.3nH StdQ SMD RF IND 17.880In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 4.3 nH 0.2 nH 700 mA 200 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 4.3nH 8.705In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 4.3 nH 0.3 nH 700 mA 200 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 4.3nH StdQ AEC Q200 RF IND 3.208In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 4.3 nH 0.3 nH 700 mA 200 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 4.7nH StdQ SMD RF IND 7.239In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 4.7 nH 0.2 nH 700 mA 250 mOhms - 55 C + 125 C 8 5.4 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 4.7nH StdQ AEC Q200 RF IND 8.735In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 4.7 nH 0.2 nH 700 mA 250 mOhms - 55 C + 125 C 8 5.4 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 4.7nH StdQ SMD RF IND 20.334In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 4.7 nH 0.3 nH 700 mA 250 mOhms - 55 C + 125 C 8 5.4 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 56nH StdQ SMD RF IND 8.634In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 56 nH 3 % 200 mA 1.3 Ohms - 55 C + 125 C 8 1.3 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 56nH StdQ AEC Q200 RF IND 8.365In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 56 nH 3 % 200 mA 1.3 Ohms - 55 C + 125 C 8 1.3 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0402 56nH 5% 663In Stock
10.000Expected 10/7/2026
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 56 nH 5 % 200 mA 1.3 Ohms - 55 C + 125 C 8 1.3 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 56nH StdQ AEC Q200 RF IND 20.000In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 56 nH 5 % 200 mA 1.3 Ohms - 55 C + 125 C 8 1.3 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 5.1nH StdQ SMD RF IND 10.000In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 5.1 nH 0.2 nH 600 mA 250 mOhms - 55 C + 125 C 8 5 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD IND 0402 5.1nH StdQ SMD RF IND 8.803In Stock
10.000Expected 9/21/2026
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 5.1 nH 0.3 nH 600 mA 250 mOhms - 55 C + 125 C 8 5 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD IND 0402 5.1nH StdQ AEC Q200 RF IND 3.192In Stock
10.000Expected 10/19/2026
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 5.1 nH 0.3 nH 600 mA 250 mOhms - 55 C + 125 C 8 5 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 5.6nH StdQ SMD RF IND 33.412In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 5.6 nH 0.3 nH 600 mA 250 mOhms - 55 C + 125 C 8 5.3 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 5.6nH StdQ AEC Q200 RF IND 12.339In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 5.6 nH 0.3 nH 600 mA 250 mOhms - 55 C + 125 C 8 5.3 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 62nH StdQ SMD RF IND 1.913In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 62 nH 5 % 200 mA 1.4 Ohms - 55 C + 125 C 8 1.3 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD IND 0402 62nH StdQ AEC Q200 RF IND 12.364In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 62 nH 5 % 200 mA 1.4 Ohms - 55 C + 125 C 8 1.3 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 68nH StdQ SMD RF IND 8.335In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 68 nH 3 % 200 mA 1.5 Ohms - 55 C + 125 C 8 1.1 GHz Standard 1 mm 0.5 mm 0.55 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD IND 0402 68nH StdQ SMD RF IND 10.000In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 68 nH 5 % 200 mA 1.5 Ohms - 55 C + 125 C 8 1.1 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 68nH StdQ AEC Q200 RF IND 9.595In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 68 nH 5 % 200 mA 1.5 Ohms - 55 C + 125 C 8 1.1 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 6.2nH StdQ SMD RF IND 6.602In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 6.2 nH 3 % 600 mA 250 mOhms - 55 C + 125 C 8 4.7 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD IND 0402 6.2nH StdQ SMD RF IND 2.164In Stock
10.000Expected 10/7/2026
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 6.2 nH 0.3 nH 250 mOhms - 55 C + 125 C 8 4.7 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 6.2nH StdQ AEC Q200 RF IND 8.531In Stock
10.000Expected 9/21/2026
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 6.2 nH 0.3 nH 600 mA 250 mOhms - 55 C + 125 C 8 4.7 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 6.8nH StdQ SMD RF IND 8.725In Stock
10.000Expected 9/9/2026
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 6.8 nH 3 % 600 mA 250 mOhms - 55 C + 125 C 8 4.4 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel