1005 RF Inductors - SMD

Results: 5.040
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD IND 0402 13nH StdQ SMD RF IND 6.085In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 13 nH 3 % 400 mA 500 mOhms - 55 C + 125 C 8 2.9 GHz Standard 1 mm 0.5 mm 0.55 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD IND 0402 13nH StdQ AEC Q200 RF IND 9.970In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 13 nH 5 % 400 mA 500 mOhms - 55 C + 125 C 8 2.9 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 15nH StdQ SMD RF IND 24.865In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 15 nH 3 % 400 mA 550 mOhms - 55 C + 125 C 8 2.8 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 15nH StdQ AEC Q200 RF IND 27.082In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 15 nH 5 % 400 mA 550 mOhms - 55 C + 125 C 8 2.8 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 16nH StdQ SMD RF IND 7.680In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 16 nH 3 % 400 mA 550 mOhms - 55 C + 125 C 8 2.7 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD IND 0402 16nH StdQ SMD RF IND 18.952In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 16 nH 5 % 400 mA 550 mOhms - 55 C + 125 C 8 2.7 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 18nH StdQ SMD RF IND 7.457In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 18 nH 3 % 350 mA 600 mOhms - 55 C + 125 C 8 2.5 GHz Standard 1 mm 0.5 mm 0.55 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD IND 0402 18nH StdQ SMD RF IND 8.869In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 18 nH 5 % 350 mA 600 mOhms - 55 C + 125 C 8 2.5 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 18nH StdQ AEC Q200 RF IND 3.450In Stock
50.000Expected 12/21/2026
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 18 nH 5 % 350 mA 600 mOhms - 55 C + 125 C 8 2.5 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 1.0nH StdQ SMD RF IND 15.140In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 1 nH 0.1 nH 1 A 100 mOhms - 55 C + 125 C 7 13.8 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 1.0nH StdQ SMD RF IND 7.825In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 1 nH 0.2 nH 1 A 100 mOhms - 55 C + 125 C 7 13.8 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 1.0nH StdQ AEC Q200 RF IND 8.424In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 1 nH 0.2 nH 1 A 100 mOhms - 55 C + 125 C 7 13.8 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 1.0nH StdQ SMD RF IND 9.410In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 1 nH 0.3 nH 1 A 100 mOhms - 55 C + 125 C 7 13.8 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 1.0nH StdQ AEC Q200 RF IND 931In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 1 nH 0.3 nH 1 A 100 mOhms - 55 C + 125 C 7 13.8 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 1.1nH StdQ SMD RF IND 14.491In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 1.1 nH 0.1 nH 1 A 100 mOhms - 55 C + 125 C 7 19.3 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 1.1nH StdQ AEC Q200 RF IND 13.801In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 1.1 nH 0.1 nH 1 A 100 mOhms - 55 C + 125 C 7 19.3 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 1.1nH StdQ SMD RF IND 335In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 1.1 nH 0.2 nH 1 A 100 mOhms - 55 C + 125 C 7 19.3 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD IND 0402 1.2nH StdQ SMD RF IND 9.890In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 1.2 nH 0.2 nH 1 A 100 mOhms - 55 C + 125 C 7 11.6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 1.2nH StdQ AEC Q200 RF IND 6.340In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 1.2 nH 0.2 nH 1 A 100 mOhms - 55 C + 125 C 7 11.6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 1.2nH StdQ SMD RF IND 9.721In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 1.2 nH 0.3 nH 1 A 100 mOhms - 55 C + 125 C 7 11.6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 1.2nH StdQ AEC Q200 RF IND 2.453In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 1.2 nH 0.3 nH 1 A 100 mOhms - 55 C + 125 C 7 11.6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 1.3nH StdQ SMD RF IND 10.611In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 1.3 nH 0.2 nH 1 A 100 mOhms - 55 C + 125 C 7 11.7 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 1.3nH StdQ SMD RF IND 10.000In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 1.3 nH 0.3 nH 1 A 100 mOhms - 55 C + 125 C 7 11.7 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 1.5nH StdQ SMD RF IND 16.417In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 1.5 nH 0.1 nH 1 A 100 mOhms - 55 C + 125 C 7 9.6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 1.5nH StdQ AEC Q200 RF IND 14.409In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 1.5 nH 0.1 nH 1 A 100 mOhms - 55 C + 125 C 7 9.6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel