1005 RF Inductors - SMD

Results: 5.040
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD IND 0402 2.5nH S-HQ SMD RF IND 10.706In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 2.5 nH 0.1 nH 900 mA 70 mOhms - 55 C + 125 C 23 10.3 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 2.7nH S-HQ SMD RF IND 9.284In Stock
10.000Expected 9/28/2026
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 2.7 nH 0.2 nH 900 mA 70 mOhms - 55 C + 125 C 23 9.6 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 2.7nH S-HQ AEC Q200 RF IND 10.207In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 2.7 nH 0.2 nH 900 mA 70 mOhms - 55 C + 125 C 23 9.6 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 30nH S-HQ SMD RF IND 13.407In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 30 nH 2 % 220 mA 1.3 Ohms - 55 C + 125 C 20 2.4 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 30nH S-HQ SMD RF IND 338In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 30 nH 5 % 220 mA 1.3 Ohms - 55 C + 125 C 20 2.4 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 33nH S-HQ SMD RF IND 14.309In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 33 nH 3 % 220 mA 1.5 Ohms - 55 C + 125 C 20 2.3 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 33nH S-HQ SMD RF IND 5.810In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 33 nH 5 % 220 mA 1.5 Ohms - 55 C + 125 C 20 2.3 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 36nH S-HQ SMD RF IND 9.030In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 36 nH 2 % 190 mA 1.5 Ohms - 55 C + 125 C 20 2.2 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 39nH S-HQ SMD RF IND 4.054In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 39 nH 5 % 190 mA 1.5 Ohms - 55 C + 125 C 20 2.1 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 3.0nH S-HQ AEC Q200 RF IND 5.003In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 3 nH 0.1 nH 900 mA 80 mOhms - 55 C + 125 C 23 9.4 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 3.0nH S-HQ SMD RF IND 856In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 3 nH 0.2 nH 900 mA 80 mOhms - 55 C + 125 C 23 9.4 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 3.0nH S-HQ SMD RF IND 10.735In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 3 nH 0.3 nH 900 mA 80 mOhms - 55 C + 125 C 23 9.4 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 3.3nH S-HQ SMD RF IND 8.598In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 3.3 nH 0.1 nH 900 mA 80 mOhms - 55 C + 125 C 23 9 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 3.3nH S-HQ SMD RF IND 12.767In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 3.3 nH 0.2 nH 900 mA 80 mOhms - 55 C + 125 C 23 9 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 3.3nH S-HQ SMD RF IND 558In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 3.3 nH 0.3 nH 900 mA 80 mOhms - 55 C + 125 C 23 9 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 3.6nH S-HQ SMD RF IND 5.194In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 3.6 nH 0.1 nH 900 mA 90 mOhms - 55 C + 125 C 23 8.4 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 3.6nH S-HQ SMD RF IND 7.817In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 3.6 nH 0.2 nH 900 mA 90 mOhms - 55 C + 125 C 23 8.4 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 3.9nH S-HQ SMD RF IND 23.433In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 3.9 nH 0.1 nH 900 mA 90 mOhms - 55 C + 125 C 23 7.7 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 3.9nH S-HQ SMD RF IND 5.126In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 3.9 nH 0.3 nH 900 mA 90 mOhms - 55 C + 125 C 23 7.7 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic MHQ-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0402 43nH S-HQ SMD RF IND 7.951In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 43 nH 2 % 190 mA 1.6 Ohms - 55 C + 125 C 22 2 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 47nH S-HQ SMD RF IND 2.366In Stock
10.000Expected 9/28/2026
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 47 nH 2 % 190 mA 1.6 Ohms - 55 C + 125 C 22 1.9 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 47nH S-HQ SMD RF IND 6.994In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 47 nH 5 % 190 mA 1.6 Ohms - 55 C + 125 C 22 1.9 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 4.3nH S-HQ SMD RF IND 18.260In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 4.3 nH 0.1 nH 800 mA 100 mOhms - 55 C + 125 C 23 7.0954 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 4.3nH S-HQ SMD RF IND 6.923In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 4.3 nH 0.2 nH 800 mA 100 mOhms - 55 C + 125 C 23 7.1 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 4.7nH S-HQ SMD RF IND 15.401In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 4.7 nH 0.1 nH 800 mA 110 mOhms - 55 C + 125 C 23 7.7 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel