1005 RF Inductors - SMD

Results: 5.040
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD FIXED IND 2.9NH 0.75A 100 MOHM SMD 982In Stock
Min.: 1
Mult.: 1
: 8.000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 2.9 nH 0.3 nH 750 mA 100 mOhms - 55 C + 125 C 20 8.7 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 30NH 0.22A 950 MOHM SMD 980In Stock
Min.: 1
Mult.: 1
: 8.000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 30 nH 5 % 220 mA 950 mOhms - 55 C + 125 C 20 2.5 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 33NH 0.22A 950 MOHM SMD 1.000In Stock
Min.: 1
Mult.: 1
: 8.000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 33 nH 3 % 220 mA 950 mOhms - 55 C + 125 C 20 2.3 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 33NH 0.22A 950 MOHM SMD 980In Stock
Min.: 1
Mult.: 1
: 8.000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 33 nH 5 % 220 mA 950 mOhms - 55 C + 125 C 20 2.3 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 36NH 0.2A 1.05 OHM SMD 950In Stock
Min.: 1
Mult.: 1
: 8.000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 36 nH 3 % 200 mA 1.05 Ohms - 55 C + 125 C 20 2.2 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 36NH 0.2A 1.05 OHM SMD 980In Stock
Min.: 1
Mult.: 1
: 8.000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 36 nH 5 % 200 mA 1.05 Ohms - 55 C + 125 C 20 2.2 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 39NH 0.2A 1 OHM SMD 980In Stock
Min.: 1
Mult.: 1
: 8.000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 39 nH 5 % 200 mA 1 Ohms - 55 C + 125 C 20 2.1 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 3.0NH 0.65A 120 MOHM SMD 970In Stock
Min.: 1
Mult.: 1
: 8.000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 3 nH 0.3 nH 650 mA 120 mOhms - 55 C + 125 C 20 10 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 3.1NH 0.85A 80 MOHM SMD 822In Stock
Min.: 1
Mult.: 1
: 8.000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 3.1 nH 0.1 nH 850 mA 80 mOhms - 55 C + 125 C 20 9.5 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 3.1NH 0.85A 80 MOHM SMD 947In Stock
Min.: 1
Mult.: 1
: 8.000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 3.1 nH 0.3 nH 850 mA 80 mOhms - 55 C + 125 C 20 9.5 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 3.2NH 0.8A 90 MOHM SMD 950In Stock
Min.: 1
Mult.: 1
: 8.000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 3.2 nH 0.3 nH 800 mA 90 mOhms - 55 C + 125 C 20 9.7 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 3.3NH 0.75A 100 MOHM SMD 980In Stock
Min.: 1
Mult.: 1
: 8.000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 3.3 nH 0.3 nH 750 mA 100 mOhms - 55 C + 125 C 20 9.8 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 3.4NH 0.8A 80 MOHM SMD 151In Stock
Min.: 1
Mult.: 1
: 8.000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 3.4 nH 0.1 nH 800 mA 80 mOhms - 55 C + 125 C 20 8.9 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 3.5NH 0.9A 70 MOHM SMD 224In Stock
8.000Expected 10/28/2026
Min.: 1
Mult.: 1
: 8.000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 3.5 nH 0.1 nH 900 mA 70 mOhms - 55 C + 125 C 20 7.8 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 3.5NH 0.9A 70 MOHM SMD 899In Stock
Min.: 1
Mult.: 1
: 8.000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 3.5 nH 0.3 nH 900 mA 70 mOhms - 55 C + 125 C 20 7.8 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 3.6NH 0.9A 70 MOHM SMD 231In Stock
Min.: 1
Mult.: 1
: 8.000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 3.6 nH 0.1 nH 900 mA 70 mOhms - 55 C + 125 C 20 7.8 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 3.6NH 0.9A 70 MOHM SMD 900In Stock
Min.: 1
Mult.: 1
: 8.000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 3.6 nH 0.3 nH 900 mA 70 mOhms - 55 C + 125 C 20 7.8 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 3.8NH 0.8A 90 MOHM SMD 980In Stock
Min.: 1
Mult.: 1
: 8.000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 3.8 nH 0.3 nH 800 mA 90 mOhms - 55 C + 125 C 20 7.7 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 40NH 0.2A 1.05 OHM SMD 970In Stock
Min.: 1
Mult.: 1
: 8.000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 40 nH 3 % 200 mA 1.05 Ohms - 55 C + 125 C 20 2.1 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 40NH 0.2A 1.05 OHM SMD 1.000In Stock
Min.: 1
Mult.: 1
: 8.000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 40 nH 5 % 200 mA 1.05 Ohms - 55 C + 125 C 20 2.1 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 43NH 0.2A 1.1 OHM SMD 980In Stock
Min.: 1
Mult.: 1
: 8.000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 43 nH 3 % 200 mA 1.1 Ohms - 55 C + 125 C 20 2 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 43NH 0.2A 1.1 OHM SMD 1.000In Stock
Min.: 1
Mult.: 1
: 8.000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 43 nH 5 % 200 mA 1.1 Ohms - 55 C + 125 C 20 2 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 47NH 0.18A 1.3 OHM SMD 98In Stock
8.000Expected 9/15/2026
Min.: 1
Mult.: 1
: 8.000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 47 nH 3 % 180 mA 1.3 Ohms - 55 C + 125 C 20 1.6 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 47NH 0.18A 1.3 OHM SMD 945In Stock
Min.: 1
Mult.: 1
: 8.000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 47 nH 5 % 180 mA 1.3 Ohms - 55 C + 125 C 20 1.6 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 4.0NH 0.7A 110 MOHM SMD 930In Stock
Min.: 1
Mult.: 1
: 8.000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 4 nH 0.3 nH 700 mA 110 mOhms - 55 C + 125 C 20 7.7 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel