1005 RF Inductors - SMD

Results: 5.040
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Murata Electronics RF Inductors - SMD 4.3 NH +-.1NH 40.536In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 4.3 nH 0.1 nH 1.8 A 44 mOhms - 55 C + 125 C 32 9.6 GHz Standard 1 mm 0.6 mm 0.5 mm LQW15AN_80 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 5.1 NH +-.2NH 34.103In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 5.1 nH 0.2 nH 600 mA 120 mOhms - 55 C + 125 C 25 8 GHz Standard 1 mm 0.6 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 62 NH 2% 55.480In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 62 nH 2 % 145 mA 1.82 Ohms - 55 C + 125 C 20 2.6 GHz Standard 1 mm 0.5 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 6 NH +-.1NH 22.079In Stock
90.000On Order
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 6 nH 0.1 nH 1.6 A 56 mOhms - 55 C + 125 C 32 8 GHz Standard 1 mm 0.6 mm 0.5 mm LQW15AN_80 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 6.2 NH +-.1NH 52.622In Stock
60.000Expected 9/17/2026
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 6.2 nH 0.1 nH 700 mA 90 mOhms - 55 C + 125 C 25 8 GHz Standard 1 mm 0.6 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 6.2 NH 0.1% 30.042In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 6.2 nH 0.1 nH 1.6 A 56 mOhms - 55 C + 125 C 33 8 GHz Standard 1 mm 0.6 mm 0.5 mm LQW15AN_80 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 6.8 NH 2% 77.314In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 6.8 nH 2 % 1.45 A 68 mOhms - 55 C + 125 C 30 7 GHz Standard 1 mm 0.6 mm 0.6 mm LQW15AN_80 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 6.8 NH 5% 126.958In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 6.8 nH 5 % 700 mA 90 mOhms - 55 C + 125 C 25 6 GHz Standard 1 mm 0.6 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 7.5 NH 2% 38.796In Stock
30.000Expected 9/24/2026
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 7.5 nH 2 % 570 mA 130 mOhms - 55 C + 125 C 25 6 GHz Standard 1 mm 0.6 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 8.2 NH 2% 39.458In Stock
140.000On Order
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 8.2 nH 2 % 540 mA 140 mOhms - 55 C + 125 C 25 5.5 GHz Standard 1 mm 0.6 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 8.2 NH 2% 23.772In Stock
40.000Expected 12/21/2026
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 8.2 nH 2 % 1.5 A 69 mOhms - 55 C + 125 C 32 6.5 GHz Standard 1 mm 0.6 mm 0.5 mm LQW15AN_80 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 8.2 NH 5% 43.453In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 8.2 nH 5 % 540 mA 140 mOhms - 55 C + 125 C 25 5.5 GHz Standard 1 mm 0.6 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 65.806In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 9 nH 2 % 540 mA 140 mOhms - 55 C + 125 C 25 5.5 GHz Standard 1 mm 0.6 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 9.5 NH 2% 67.946In Stock
50.000Expected 9/7/2026
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 9.5 nH 2 % 540 mA 140 mOhms - 55 C + 125 C 25 5.5 GHz Standard 1 mm 0.6 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD .10 UH 5% 300.012In Stock
200.000Expected 5/21/2027
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 100 nH 5 % 120 mA 2.52 Ohms - 55 C + 125 C 20 1.5 GHz Standard 1 mm 0.5 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD .12 UH 5% 92.116In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 120 nH 5 % 110 mA 2.66 Ohms - 55 C + 125 C 20 1 GHz Standard 1 mm 0.5 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 7.841In Stock
20.000Expected 8/27/2026
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 22 nH 5 % 1.3 A 60 mOhms - 40 C + 125 C 3 GHz Standard 1 mm 0.5 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2 UH 10% 11.891In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 2 uH 10 % 130 mA 3.2 Ohms - 40 C + 125 C 120 MHz Standard 1.02 mm 0.55 mm 0.55 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 10.226In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 39 nH 5 % 1.1 A 75 mOhms - 40 C + 125 C 2.7 GHz Standard 1 mm 0.5 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 7.516In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 140 nH 5 % 680 mA 180 mOhms - 40 C + 125 C 1.4 GHz Standard 1 mm 0.5 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 7.933In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 220 nH 5 % 540 mA 290 mOhms - 40 C + 125 C 1.3 GHz Standard 1 mm 0.5 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 320 NH 5% 11.616In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 320 nH 5 % 420 mA 410 mOhms - 40 C + 125 C 1.1 GHz Standard 1 mm 0.5 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 8.853In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 560 nH 10 % 270 mA 1 Ohms - 40 C + 125 C 900 MHz Standard 1.02 mm 0.55 mm 0.55 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 9.464In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) 18 nH 5 % Standard AEC-Q200 LQW15CN_Z Reel, Cut Tape
Murata Electronics RF Inductors - SMD 1 UH 20% 9.052In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 1 uH 5 % 270 mA 940 mOhms - 55 C + 125 C 120 MHz Standard 1 mm 0.6 mm 0.5 mm LQW Reel, Cut Tape, MouseReel