1005 RF Inductors - SMD

Results: 5.040
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Murata Electronics RF Inductors - SMD 18 NH 5% 37.866In Stock
60.000Expected 2/26/2027
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 18 nH 5 % 370 mA 270 mOhms - 55 C + 125 C 25 4.5 GHz Standard 1 mm 0.6 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1.3 NH +-.2NH 54.178In Stock
40.000Expected 11/3/2026
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 1.3 nH 0.2 nH 3.15 A 12 mOhms - 55 C + 125 C 20 18 GHz Standard 1 mm 0.6 mm 0.5 mm LQW15AN_80 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1.5 NH +-.1NH 48.187In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 1.5 nH 0.1 nH 1 A 30 mOhms - 55 C + 125 C 10 18 GHz Standard 1 mm 0.6 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1.5 NH +-.2NH 52.645In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 1.5 nH 0.2 nH 1 A 30 mOhms - 55 C + 125 C 10 18 GHz Standard 1 mm 0.6 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1.5 NH +-.5NH 60.995In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 1.5 nH 0.5 nH 1 A 30 mOhms - 55 C + 125 C 10 18 GHz Standard 1 mm 0.6 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 20 NH 2% 74.569In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 20 nH 2 % 370 mA 270 mOhms - 55 C + 125 C 25 4 GHz Standard 1 mm 0.6 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 22 NH 2% 37.247In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 22 nH 2 % 310 mA 300 mOhms - 55 C + 125 C 25 4 GHz Standard 1 mm 0.6 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 27 NH 5% 46.566In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 27 nH 5 % 280 mA 520 mOhms - 55 C + 125 C 25 3.5 GHz Standard 1 mm 0.5 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2.2 NH +-.1NH 29.012In Stock
30.000Expected 10/22/2026
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 2.2 nH 0.1 nH 2.53 A 22 mOhms - 55 C + 125 C 30 15.5 GHz Standard 1 mm 0.6 mm 0.5 mm LQW15AN_80 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2.4 NH +-.1NH 33.743In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 2.4 nH 0.1 nH 850 mA 50 mOhms - 55 C + 125 C 20 15 GHz Standard 1 mm 0.6 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2.6 NH 0.1% 20.947In Stock
20.000Expected 8/27/2026
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 2.6 nH 0.1 nH 1.95 A 35 mOhms - 55 C + 125 C 30 14.5 GHz Standard 1 mm 0.6 mm 0.5 mm LQW15AN_80 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 23.508In Stock
20.000Expected 10/8/2026
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 2.7 nH 0.1 nH 850 mA 50 mOhms - 55 C + 125 C 20 15 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2.9 NH +-.1NH 35.470In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 2.9 nH 0.1 nH 750 mA 70 mOhms - 55 C + 125 C 20 15 GHz Standard 1 mm 0.6 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 33 NH 2% 48.185In Stock
30.000Expected 9/15/2026
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 33 nH 2 % 260 mA 630 mOhms - 55 C + 125 C 25 3.2 GHz Standard 1 mm 0.5 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 33 NH 2% 20.925In Stock
20.000Expected 11/30/2026
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 33 nH 2 % 620 mA 336 mOhms - 55 C + 125 C 3.6 3.6 GHz Standard 1 mm 0.6 mm 0.5 mm Ferrite AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 33 NH 5% 71.226In Stock
190.000On Order
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 33 nH 5 % 260 mA 630 mOhms - 55 C + 125 C 25 3.2 GHz Standard 1 mm 0.5 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 36 NH 2% 51.119In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 36 nH 2 % 540 mA 309 mOhms - 55 C + 125 C 30 3.8 GHz Standard 1 mm 0.6 mm 0.5 mm LQW15AN_80 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3.3 NH +-.1NH 25.179In Stock
30.000Expected 9/21/2026
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 3.3 nH 0.1 nH 2 A 30 mOhms - 55 C + 125 C 30 14 GHz Standard 1 mm 0.6 mm 0.5 mm LQW15AN_80 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3.3 NH +-.2NH 30.446In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 3.3 nH 900 mA 40 mOhms - 55 C + 125 C 30 12 GHz Standard 1 mm 0.5 mm 0.5 mm LQW15AN_10 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3.3 NH .25% 49.202In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 3.3 nH 0.2 nH 2 A 30 mOhms - 55 C + 125 C 30 14 GHz Standard 1 mm 0.6 mm 0.5 mm LQW15AN_80 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3.6 NH +-.1NH 24.253In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 3.6 nH 0.1 nH 1.95 A 30 mOhms - 55 C + 125 C 30 10 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape
Murata Electronics RF Inductors - SMD 3.7 NH 0.1% 27.420In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 3.7 nH 0.1 nH 1.95 A 30 mOhms - 55 C + 125 C 35 10 GHz Standard 1 mm 0.6 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3.9 NH +-.1NH 21.111In Stock
20.000On Order
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 3.9 nH 0.1 nH 1.95 A 30 mOhms - 55 C + 125 C 35 10 GHz Standard 1 mm 0.6 mm 0.5 mm LQW15AN_80 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 47 NH 5% 104.498In Stock
70.000Expected 4/30/2027
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 47 nH 5 % 210 mA 1.08 Ohms - 55 C + 125 C 25 2.9 GHz Standard 1 mm 0.5 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 34.235In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 4 nH 0.1 nH 1.95 A 30 mOhms - 55 C + 125 C 30 10 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape