1005 RF Inductors - SMD

Results: 5.040
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Murata Electronics RF Inductors - SMD 2.7 NH +-.3NH 408.151In Stock
320.000Expected 12/3/2026
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 2.7 nH 0.3 nH 800 mA 120 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 39 NH 5% 327.399In Stock
840.000On Order
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 39 nH 5 % 300 mA 650 mOhms - 55 C + 125 C 8 1.2 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3.3 NH +-.3NH 130.584In Stock
290.000On Order
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 3.3 nH 0.3 nH 800 mA 125 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3.9 NH +-.1NH 232.119In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 3.9 nH 0.1 nH 750 mA 140 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 47 NH 5% 155.300In Stock
140.000Expected 8/26/2026
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 47 nH 5 % 300 mA 720 mOhms - 55 C + 125 C 8 1 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4.7 NH +-.1NH 77.104In Stock
50.000Expected 12/28/2026
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 4.7 nH 0.1 nH 700 mA 160 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4.7 NH 3% 87.234In Stock
270.000On Order
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 4.7 nH 0.3 nH 700 mA 160 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 6.2 NH +-.3NH 103.992In Stock
330.000On Order
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 6.2 nH 0.3 nH 600 mA 200 mOhms - 55 C + 125 C 8 4.5 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 9.1 NH 5% 88.344In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 9.1 nH 5 % 500 mA 260 mOhms - 55 C + 125 C 8 3.4 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1 NH +-.1NH 23.556In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 1 nH 0.1 nH 1.2 A 30 mOhms - 55 C + 125 C 15 GHz Standard 1 mm 0.6 mm 0.5 mm Air LQG15WH_02 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3 NH +-.1NH 26.146In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 3 nH 0.1 nH 900 mA 80 mOhms - 55 C + 125 C 23 6 GHz Standard 1 mm 0.6 mm 0.5 mm Air LQG15WH_02 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD Fixed IND 72nH 160mA POWRTRN 17.582In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 72 nH 2 % 160 mA 2.2 Ohms - 55 C + 125 C 22 1.1 GHz Standard 1 mm 0.6 mm 0.5 mm Air AEC-Q200 LQG15WH_02 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 20 NH 2% 19.896In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 20 nH 2 % 260 mA 1.1 Ohms - 55 C + 125 C 20 2.1 GHz Standard 1 mm 0.6 mm 0.5 mm Air AEC-Q200 LQG15WZ_02 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 19.900In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 2 nH 0.1 nH 1 A 50 mOhms - 55 C + 125 C 23 8 GHz Standard 1 mm 0.6 mm 0.5 mm Air LQG15WZ_02 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2.7 NH +-.1NH 74.990In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 2.7 nH 0.1 nH 900 mA 70 mOhms - 55 C + 125 C 23 6.5 GHz Standard 1 mm 0.6 mm 0.5 mm Air LQG15WZ_02 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 10 NH +-.2NH 70.923In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 10 nH 2 % 500 mA 170 mOhms - 55 C + 125 C 25 5.5 GHz Standard 1 mm 0.6 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 10 NH 2% 86.671In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 10 nH 2 % 1.4 A 81 mOhms - 55 C + 125 C 31 6 GHz Standard 1 mm 0.6 mm 0.5 mm LQW15AN_80 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 11 NH +-.2NH 65.543In Stock
60.000Expected 5/21/2027
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 11 nH 2 % 500 mA 140 mOhms - 55 C + 125 C 30 5.5 GHz Standard 1 mm 0.6 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 12 NH +-.2NH 172.545In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 12 nH 2 % 500 mA 140 mOhms - 55 C + 125 C 30 5.5 GHz Standard 1 mm 0.6 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 12 NH 5% 85.159In Stock
210.000On Order
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 12 nH 5 % 500 mA 140 mOhms - 55 C + 125 C 30 5.5 GHz Standard 1 mm 0.6 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 15 NH 2% 46.913In Stock
60.000Expected 12/21/2026
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 15 nH 2 % 1.15 A 114 mOhms - 55 C + 125 C 31 5.5 GHz Standard 1 mm 0.6 mm 0.5 mm LQW15AN_80 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 15 NH 5% 105.042In Stock
90.000Expected 1/29/2027
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 15 nH 5 % 460 mA 160 mOhms - 55 C + 125 C 30 5 GHz Standard 1 mm 0.6 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 18 NH 2% 55.455In Stock
169.661On Order
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 18 nH 2 % 370 mA 270 mOhms - 55 C + 125 C 25 4.5 GHz Standard 1 mm 0.6 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 18NH 2% 1.05A 36.755In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 18 nH 2 % 1.05 A 130 mOhms - 55 C + 125 C 30 5.2 GHz Standard 1 mm 0.6 mm 0.5 mm LQW15AN_80 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 18 NH 2% 32.489In Stock
Min.: 1
Mult.: 1
: 10.000

Wirewound 0402 (1005 metric) Unshielded 18 nH 2 % 1.05 A 130 mOhms - 55 C + 125 C 30 5.2 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel