1005 RF Inductors - SMD

Results: 5.040
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD IND 0402 7.5nH StdQ SMD RF IND 40.030In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 7.5 nH 5 % 500 mA 250 mOhms - 55 C + 125 C 8 4.1 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 180nH StdQ AEC Q200 RF IND 93.691In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 180 nH 5 % 150 mA 3.8 Ohms - 55 C + 125 C 8 600 MHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0402 270nH 5% 0.65ohm 280mA 27.830In Stock
40.000Expected 9/16/2026
Min.: 1
Mult.: 1
: 10.000

NFC Inductor 0402 (1005 metric) Shielded 270 nH 5 % 350 mA 650 mOhms 350 mA - 55 C + 125 C 15 450 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLJ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0402 330nH 5% 0.65ohm 230mA 58.435In Stock
Min.: 1
Mult.: 1
: 10.000

NFC Inductor 0402 (1005 metric) Shielded 330 nH 5 % 350 mA 650 mOhms 300 mA - 55 C + 125 C 15 380 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLJ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0402 470nH 5% 0.97ohm 200mA 19.495In Stock
20.000Expected 9/16/2026
Min.: 1
Mult.: 1
: 10.000

NFC Inductor 0402 (1005 metric) Shielded 470 nH 5 % 300 mA 970 mOhms 200 mA - 55 C + 125 C 15 300 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLJ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0402 560nH 5% 1.40Aohm 200mA 19.774In Stock
Min.: 1
Mult.: 1
: 10.000

NFC Inductor 0402 (1005 metric) Shielded 560 nH 5 % 250 mA 1.4 Ohms 200 mA - 55 C + 125 C 15 250 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLJ Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 330nH Unshld 5% 350mA 560mOhms 2.657In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 0402 (1005 metric) Unshielded 330 nH 5 % 350 mA 560 mOhms - 40 C + 85 C 820 MHz Standard 1.12 mm 0.66 mm 0.66 mm Ferrite 0402AF Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 560nH Unshld 5% 200mA 920mOhms 3.835In Stock
6.000Expected 10/26/2026
Min.: 1
Mult.: 1
: 2.000

Wirewound 0402 (1005 metric) Unshielded 560 nH 5 % 200 mA 920 mOhms - 40 C + 85 C 600 MHz Standard 1.12 mm 0.66 mm 0.66 mm Ferrite 0402AF Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 10nH Unshld 2% 1.5A 73mOhms 9.102In Stock
10.000Expected 8/27/2026
Min.: 1
Mult.: 1
: 2.000

Wirewound 0402 (1005 metric) Unshielded 10 nH 2 % 1.5 A 73 mOhms - 40 C + 125 C 148 7.39 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 12nH Unshld 2% 1.45A 81.3mOhms 6.032In Stock
6.000Expected 10/19/2026
Min.: 1
Mult.: 1
: 2.000

Wirewound 0402 (1005 metric) Unshielded 12 nH 2 % 1.45 A 81.3 mOhms - 40 C + 125 C 100 6.59 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 15nH Unshld 2% 1.2A 115mOhms 4.588In Stock
6.000Expected 10/16/2026
Min.: 1
Mult.: 1
: 2.000

Wirewound 0402 (1005 metric) Unshielded 15 nH 2 % 1.2 A 115 mOhms - 40 C + 125 C 110 6.2 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 18nH Unshld 5% 1.1A 137.9mOhms 6.142In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 0402 (1005 metric) Unshielded 18 nH 5 % 1.1 A 137.9 mOhms - 40 C + 125 C 98 5.59 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 2nH Unshld 5% 2A 35mOhms 16.700In Stock
16.000Expected 10/16/2026
Min.: 1
Mult.: 1
: 2.000

Wirewound 0402 (1005 metric) Unshielded 2 nH 5 % 2 A 35 mOhms - 40 C + 125 C 127 15.6 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 3.9nH Unshld 5% 2.05A 46mOhms 5.058In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 0402 (1005 metric) Unshielded 3.9 nH 5 % 2.05 A 46 mOhms - 40 C + 125 C 158 12.65 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 4.3nH Unshld 2% 1.85A 48mOhms 5.709In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 0402 (1005 metric) Unshielded 4.3 nH 2 % 1.85 A 48 mOhms - 40 C + 125 C 136 13.8 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 7.5nH Unshld 2% 1.65A 63mOhms 7.118In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 0402 (1005 metric) Unshielded 7.5 nH 2 % 1.65 A 63 mOhms - 40 C + 125 C 140 8.4 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 8.2nH Unshld 2% 1.6A 70mOhms 3.708In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 0402 (1005 metric) Unshielded 8.2 nH 2 % 1.6 A 70 mOhms - 40 C + 125 C 138 8.33 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 100nH Unshld 2% 310mA 1.507 Ohms 10.899In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 0402 (1005 metric) Unshielded 100 nH 2 % 310 mA 1.51 Ohms - 40 C + 125 C 51 2.38 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 120nH Unshld 2% 300mA 1.6 Ohms 4.215In Stock
10.000Expected 10/21/2026
Min.: 1
Mult.: 1
: 2.000

Wirewound 0402 (1005 metric) Unshielded 120 nH 2 % 300 mA 1.6 Ohms - 40 C + 125 C 46 2.2 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 820nH Unshld 5% 90mA 5.85 Ohms 2.583In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 0402 (1005 metric) Unshielded 820 nH 5 % 90 mA 5.85 Ohms - 40 C + 125 C 12 385 MHz Standard 1.22 mm 0.79 mm 0.56 mm Ceramic 0402HL Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 10nH 0.5A 300m? 9.814In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer Ceramic Chip Inductor 0402 (1005 metric) Shielded 10 nH 2 % 500 mA 300 mOhms - 55 C + 125 C 8 3.4 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AIMC-Q0402 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 15nH 0.4A 550m? 9.800In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer Ceramic Chip Inductor 0402 (1005 metric) Shielded 15 nH 2 % 400 mA 550 mOhms - 55 C + 125 C 8 2.5 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AIMC-Q0402 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 18nH 0.3A 650m? 9.780In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer Ceramic Chip Inductor 0402 (1005 metric) Shielded 18 nH 2 % 300 mA 650 mOhms - 55 C + 125 C 8 2.2 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AIMC-Q0402 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 1nH 1A 80m? 14.655In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer Ceramic Chip Inductor 0402 (1005 metric) Shielded 1 nH 0.1 nH 1 A 80 mOhms - 55 C + 125 C 8 10 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AIMC-Q0402 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 1.5nH 1A 100m? 5.850In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer Ceramic Chip Inductor 0402 (1005 metric) Shielded 1.5 nH 0.1 nH 1 A 100 mOhms - 55 C + 125 C 8 10 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AIMC-Q0402 Reel, Cut Tape, MouseReel