1005 RF Inductors - SMD

Results: 5.040
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Walsin WLCW1005Z0J2N7TB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 2.7nH +/-5% 132In Stock
4.000On Order
Min.: 1
Mult.: 1
: 4.000

Wirewound 0402 (1005 metric) 2.7 nH 5 % 120 mOhms - 40 C + 125 C 16 10.4 GHz Standard 1.19 mm 0.64 mm 0.66 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WQCM1005Z0J47NTB
Walsin RF Inductors - SMD AEC-Q200 MLCI 1005(0402) 47nH 5% 4.355In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) 47 nH 5 % 200 mA 1.1 Ohms - 55 C + 125 C 8 1.1 GHz 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 WQCM1005 Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0402 47nH 200mA DCR=11000mOhms RF 105.002In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 47 nH 5 % 200 mA 1.1 Ohms - 55 C + 125 C 8 1 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic PE-0402CL Reel, Cut Tape, MouseReel
Walsin WQCM1005Z0J6N8TB
Walsin RF Inductors - SMD AEC-Q200 MLCI 1005(0402) 6.8nH 5% 8.630In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) 6.8 nH 5 % 600 mA 250 mOhms - 55 C + 125 C 8 4.5 GHz 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 WQCM1005 Reel, Cut Tape, MouseReel
Walsin WQCM1005Z0JR10TB
Walsin RF Inductors - SMD AEC-Q200 MLCI 1005(0402) 100nH 5% 8.180In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) 100 nH 5 % 200 mA 1.6 Ohms - 55 C + 125 C 8 600 MHz 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 WQCM1005 Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0402 12nH 300mA DCR=500mOhms RF 105.805In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 12 nH 5 % 300 mA 500 mOhms - 55 C + 125 C 8 2.7 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic PE-0402CL Reel, Cut Tape, MouseReel
Walsin WLCW1005Z0G57NTB
Walsin RF Inductors - SMD Chip Wire Ind 1005(0402) 57nH +/-2% 3.970In Stock
Min.: 1
Mult.: 1
: 4.000

Wirewound 0402 (1005 metric) 57 nH 2 % 970 mOhms - 40 C + 125 C 22 1.76 GHz 1.19 mm 0.64 mm 0.66 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WQCM1005Z0J68NTB
Walsin RF Inductors - SMD AEC-Q200 MLCI 1005(0402) 68nH 5% 7.308In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) 68 nH 5 % 200 mA 1.2 Ohms - 55 C + 125 C 8 800 MHz 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 WQCM1005 Reel, Cut Tape, MouseReel
Walsin WLCM1005Z0J15NTB
Walsin RF Inductors - SMD MLCI 1005(0402) 15nH+/-5% 19.430In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) 15 nH 5 % 300 mA 550 mOhms - 55 C + 125 C 8 2.5 GHz 1 mm 0.5 mm 0.5 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WQCM1005Z0J12NTB
Walsin RF Inductors - SMD AEC-Q200 MLCI 1005(0402) 12nH 5% 8.840In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) 12 nH 5 % 400 mA 450 mOhms - 55 C + 125 C 8 3 GHz 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 WQCM1005 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD Fixed IND 3.8nH 900mA POWRTRN 8.440In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 3.8 nH 0.1 nH 900 mA 100 mOhms - 55 C + 125 C 23 5 GHz Standard 1 mm 0.6 mm 0.5 mm Air AEC-Q200 LQG15WH_02 Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0402 1nH 400mA DCR=100mOhms RF 89.436In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 1 nH 0.3 nH 400 mA 100 mOhms - 55 C + 125 C 8 10 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic PE-0402CL Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0402 3.9nH 300mA DCR=200mOhms RF 75.405In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 3.9 nH 0.3 nH 300 mA 200 mOhms - 55 C + 125 C 8 4 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic PE-0402CL Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0402 3.3nH 300mA DCR=200mOhms RF 81.310In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 3.3 nH 0.3 nH 300 mA 200 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic PE-0402CL Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0402 6.8nH 300mA DCR=300mOhms RF 73.503In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 6.8 nH 5 % 300 mA 300 mOhms - 55 C + 125 C 8 3.9 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic PE-0402CL Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0402 8.2nH 300mA DCR=400mOhms RF 81.998In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 8.2 nH 5 % 300 mA 400 mOhms - 55 C + 125 C 8 3.6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic PE-0402CL Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0402 2nH 300mA DCR=200mOhms RF 71.044In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 2 nH 0.3 nH 300 mA 200 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic PE-0402CL Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0402 27nH 300mA DCR=700mOhms RF 96.041In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 27 nH 5 % 300 mA 700 mOhms - 55 C + 125 C 8 1.6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic PE-0402CL Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0402 6.2nH 300mA DCR=300mOhms RF 84.326In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 6.2 nH 0.3 nH 300 mA 300 mOhms - 55 C + 125 C 8 3.9 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic PE-0402CL Reel, Cut Tape, MouseReel
KOA Speer RF Inductors - SMD 5.6nH +/-0.3nH 6.665In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 5.6 nH 0.3 nH 300 mA 270 mOhms - 40 C + 125 C 8 5.4 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MHL Reel, Cut Tape, MouseReel
KOA Speer RF Inductors - SMD 3.3nH +/-0.3nH 4.849In Stock
Min.: 1
Mult.: 1
: 10.000

Multilayer 0402 (1005 metric) Unshielded 3.3 nH 0.3 nH 150 mA 220 mOhms - 55 C + 125 C 8 7 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MHL Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,1x0.5x0.5mm,0.80.1nH,1000mA 14.975In Stock
Min.: 1
Mult.: 1
: 10.000

RF Inductor 0402 (1005 metric) Shielded 800 pH 0.1 nH 1 A 80 mOhms - 55 C + 125 C 8 10 GHz 1 mm 0.5 mm 0.5 mm Ceramic CE1005Q Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,1x0.5x0.5mm,12nH2%,400mA 7.976In Stock
Min.: 1
Mult.: 1
: 10.000

RF Inductor 0402 (1005 metric) Shielded 12 nH 2 % 400 mA 450 mOhms - 55 C + 125 C 8 3 GHz 1 mm 0.5 mm 0.5 mm Ceramic CE1005Q Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,1x0.5x0.5mm,15nH2%,400mA 7.704In Stock
Min.: 1
Mult.: 1
: 10.000

RF Inductor 0402 (1005 metric) Shielded 15 nH 2 % 400 mA 550 mOhms - 55 C + 125 C 8 2.5 GHz 1 mm 0.5 mm 0.5 mm Ceramic CE1005Q Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,1x0.5x0.5mm,18nH2%,300mA 7.980In Stock
Min.: 1
Mult.: 1
: 10.000

RF Inductor 0402 (1005 metric) Shielded 18 nH 2 % 300 mA 650 mOhms - 55 C + 125 C 8 2.2 GHz 1 mm 0.5 mm 0.5 mm Ceramic CE1005Q Reel, Cut Tape, MouseReel