0805 2012 RF Inductors - SMD

Results: 2.267
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 11 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Wirewound 0805 (2012 metric) Unshielded 47 nH 5 % 1.2 A 95 mOhms - 40 C + 150 C 85 1.4 kHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AQ Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 18nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

Wirewound 0805 (2012 metric) Unshielded 48 nH 5 % 1.2 A 95 mOhms - 40 C + 150 C 71 Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AQ Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 11 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Wirewound 0805 (2012 metric) Unshielded 48 nH 5 % 1.2 A 95 mOhms - 40 C + 150 C 71 1.4 kHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AQ Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 51nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

Wirewound 0805 (2012 metric) Unshielded 51 nH 5 % 1 A 120 mOhms - 40 C + 150 C 65 Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AQ Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 11 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Wirewound 0805 (2012 metric) Unshielded 51 nH 5 % 1 A 120 mOhms - 40 C + 150 C 65 1.4 kHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AQ Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 56nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

Wirewound 0805 (2012 metric) Unshielded 56 nH 5 % 1 A 120 mOhms - 40 C + 150 C 75 Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AQ Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 11 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Wirewound 0805 (2012 metric) Unshielded 56 nH 5 % 1 A 120 mOhms - 40 C + 150 C 75 1.4 kHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AQ Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 2.5nH, Tol 10% Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

Wirewound 0805 (2012 metric) Unshielded 2.5 nH 10 % 1.6 A 20 mOhms - 40 C + 150 C 80 6 GHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AQ Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 11 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Wirewound 0805 (2012 metric) Unshielded 2.5 nH 10 % 1.6 A 20 mOhms - 40 C + 150 C 80 6 kHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AQ Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 2.7nH, Tol 10% Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

Wirewound 0805 (2012 metric) Unshielded 2.7 nH 10 % 1.6 A 20 mOhms - 40 C + 150 C 67 Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AQ Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 11 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Wirewound 0805 (2012 metric) Unshielded 2.7 nH 10 % 1.6 A 20 mOhms - 40 C + 150 C 67 6 kHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AQ Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 5.6nH, Tol 10% Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

Wirewound 0805 (2012 metric) Unshielded 5.6 nH 10 % 1.6 A 35 mOhms - 40 C + 150 C 98 6 GHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AQ Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 11 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Wirewound 0805 (2012 metric) Unshielded 5.6 nH 10 % 1.6 A 35 mOhms - 40 C + 150 C 98 6 kHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AQ Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 6.2nH, Tol 10% Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

Wirewound 0805 (2012 metric) Unshielded 6.2 nH 10 % 1.6 A 35 mOhms - 40 C + 150 C 88 4.75 GHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AQ Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 11 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Wirewound 0805 (2012 metric) Unshielded 6.2 nH 10 % 1.6 A 35 mOhms - 40 C + 150 C 88 4.75 kHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AQ Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 8.7nH, Tol 10% Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

Wirewound 0805 (2012 metric) Unshielded 8.7 nH 10 % 1.6 A 45 mOhms - 40 C + 150 C 50 Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AQ Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 11 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Wirewound 0805 (2012 metric) Unshielded 8.7 nH 10 % 1.6 A 45 mOhms - 40 C + 150 C 50 5.3 kHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AQ Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 10nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

Wirewound 0805 (2012 metric) Unshielded 10 nH 5 % 600 mA 130 mOhms - 40 C + 150 C 43 4.3 GHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 11 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Wirewound 0805 (2012 metric) Unshielded 10 nH 5 % 600 mA 130 mOhms - 40 C + 150 C 43 4.3 GHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 11nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

Wirewound 0805 (2012 metric) Unshielded 11 nH 5 % 600 mA 4.3 Ohms - 40 C + 150 C 65 Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 11 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Wirewound 0805 (2012 metric) Unshielded 11 nH 5 % 600 mA 130 mOhms - 40 C + 150 C 65 4 GHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 12nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

Wirewound 0805 (2012 metric) Unshielded 12 nH 5 % 600 mA 150 mOhms - 40 C + 150 C 50 4 GHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 11 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Wirewound 0805 (2012 metric) Unshielded 12 nH 5 % 600 mA 150 mOhms - 40 C + 150 C 50 4 GHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 15nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

Wirewound 0805 (2012 metric) Unshielded 15 nH 5 % 600 mA 170 mOhms - 40 C + 150 C 50 3.4 GHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 11 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Wirewound 0805 (2012 metric) Unshielded 15 nH 5 % 600 mA 170 mOhms - 40 C + 150 C 50 3.4 GHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel