0805 2012 RF Inductors - SMD

Results: 2.267
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Eaton Electronics RF Inductors - SMD 33 NH 20% Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4.000

Multilayer 0805 (2012 metric) Unshielded 33 nH 5 % 300 mA 600 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm MCL Reel, Cut Tape
Eaton Electronics RF Inductors - SMD MCL Chip IND 2012 330nH 2 Pads Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4.000

330 nH 2 mm 1.2 mm 0.9 mm MCL Reel, Cut Tape
Eaton Electronics RF Inductors - SMD MCL Chip IND 2012 39nH 2 Pads Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4.000

39 nH 2 mm 1.2 mm 0.9 mm MCL Reel, Cut Tape
Eaton Electronics RF Inductors - SMD MCL Chip IND 2012 390nH 2 Pads Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4.000

390 nH 2 mm 1.2 mm 0.9 mm MCL Reel, Cut Tape
Eaton Electronics RF Inductors - SMD 3.3 NH 20% Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4.000

Multilayer 0805 (2012 metric) Unshielded 3.3 nH 5 % 500 mA 130 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm MCL Reel, Cut Tape
Eaton Electronics RF Inductors - SMD MCL Chip IND 2012 3.9nH 2 Pads Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4.000

3.9 nH 2 mm 1.2 mm 0.9 mm MCL Reel, Cut Tape
Eaton Electronics RF Inductors - SMD MCL Chip IND 2012 47nH 2 Pads Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4.000

47 nH 2 mm 1.2 mm 0.9 mm MCL Reel, Cut Tape
Eaton Electronics RF Inductors - SMD MCL Chip IND 2012 5.6nH 2 Pads Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4.000

5.6 nH 2 mm 1.2 mm 0.9 mm MCL Reel, Cut Tape
Eaton Electronics RF Inductors - SMD MCL Chip IND 2012 68nH 2 Pads Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4.000

68 nH 2 mm 1.2 mm 0.9 mm MCL Reel, Cut Tape
Eaton Electronics RF Inductors - SMD MCL Chip IND 2012 6.8nH 2 Pads Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4.000

6.8 nH 2 mm 1.2 mm 0.9 mm MCL Reel, Cut Tape
Eaton Electronics RF Inductors - SMD MCL Chip IND 2012 82nH 2 Pads Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4.000

82 nH 2 mm 1.2 mm 0.9 mm MCL Reel, Cut Tape
Eaton Electronics RF Inductors - SMD MCL Chip IND 2012 8.2nH 2 Pads Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4.000

8.2 nH 2 mm 1.2 mm 0.9 mm MCL Reel, Cut Tape
KOA Speer RF Inductors - SMD 10 NH 5% (R) Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Thin Film 0805 (2012 metric) Unshielded 10 nH 5 % 300 mA 1.5 Ohms - 40 C + 125 C 2.5 GHz Standard 2 mm 1.25 mm AEC-Q200 KL73 Reel, Cut Tape, MouseReel
KOA Speer RF Inductors - SMD 12 NH 2% (R) Non-Stocked
Min.: 4.000
Mult.: 4.000
: 4.000

Thin Film 0805 (2012 metric) 12 nH 4.5 Ohms Standard AEC-Q200 KL73 Reel
KOA Speer RF Inductors - SMD 15 NH 5% (R) Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Thin Film 0805 (2012 metric) Unshielded 15 nH 5 % 200 mA 2 Ohms - 40 C + 125 C 2.5 GHz Standard 2 mm 1.25 mm AEC-Q200 KL73 Reel, Cut Tape, MouseReel
KOA Speer RF Inductors - SMD 18 NH 5% (R) Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Thin Film 0805 (2012 metric) Unshielded 18 nH 5 % 200 mA 3 Ohms - 40 C + 125 C 2.5 GHz Standard 2 mm 1.25 mm AEC-Q200 KL73 Reel, Cut Tape, MouseReel
KOA Speer RF Inductors - SMD 1.0 NH +-.2NH (R) Non-Stocked
Min.: 4.000
Mult.: 4.000
: 4.000

Thin Film 0805 (2012 metric) Unshielded 1 nH 0.2 nH 700 mA 150 mOhms - 40 C + 125 C 13 GHz Standard 2 mm 1.25 mm AEC-Q200 KL73 Reel
KOA Speer RF Inductors - SMD 1.2 NH +-.2NH (R) Non-Stocked
Min.: 4.000
Mult.: 4.000
: 4.000

Thin Film 0805 (2012 metric) Unshielded 1.2 nH 0.2 nH 700 mA 150 mOhms - 40 C + 125 C 13 GHz Standard 2 mm 1.25 mm AEC-Q200 KL73 Reel
KOA Speer RF Inductors - SMD 1.5 NH +-.2NH Non-Stocked
Min.: 4.000
Mult.: 4.000
: 4.000

Thin Film 0805 (2012 metric) 1.5 nH 0.2 nH 900 mA 250 mOhms 20 10 GHz Standard 2 mm 1.25 mm 0.5 mm AEC-Q200 KL73 Reel
KOA Speer RF Inductors - SMD 2.2 NH +-.2NH (R) Non-Stocked
Min.: 4.000
Mult.: 4.000
: 4.000

Thin Film 0805 (2012 metric) Unshielded 2.2 nH 0.2 nH 650 mA 250 mOhms - 40 C + 125 C 8 GHz Standard 2 mm 1.25 mm AEC-Q200 KL73 Reel
KOA Speer RF Inductors - SMD 39 NH 2% (R) Non-Stocked
Min.: 4.000
Mult.: 4.000
: 4.000

Thin Film 0805 (2012 metric) Unshielded 39 nH 2 % 2.5 Ohms - 40 C + 125 C 1 GHz Standard 2 mm 1.25 mm AEC-Q200 KL73 Reel
KOA Speer RF Inductors - SMD 3.9 NH +-.2NH (R) Non-Stocked
Min.: 4.000
Mult.: 4.000
: 4.000

Thin Film 0805 (2012 metric) Unshielded 3.9 nH 0.2 nH 550 mA 500 mOhms - 40 C + 125 C 600 MHz Standard 2 mm 1.25 mm AEC-Q200 KL73 Reel
KOA Speer RF Inductors - SMD 6.8 NH 5% (R) Non-Stocked
Min.: 1
Mult.: 1
: 4.000

Thin Film 0805 (2012 metric) Unshielded 6.8 nH 5 % 350 mA 1 Ohms - 40 C + 125 C 4 GHz Standard 2 mm 1.25 mm AEC-Q200 KL73 Reel, Cut Tape, MouseReel
KOA Speer RF Inductors - SMD 82 NH 2% (R) Non-Stocked
Min.: 4.000
Mult.: 4.000
: 4.000

Thin Film 0805 (2012 metric) Unshielded 82 nH 2 % 5 Ohms - 40 C + 125 C 600 MHz Standard 2 mm 1.25 mm AEC-Q200 KL73 Reel
KOA Speer RF Inductors - SMD 8.2 NH 2% (R) Non-Stocked
Min.: 4.000
Mult.: 4.000
: 4.000

Thin Film 0805 (2012 metric) Unshielded 8.2 nH 2 % 350 mA 1 Ohms - 40 C + 125 C 3 GHz Standard 2 mm 1.25 mm AEC-Q200 KL73 Reel