0805 2012 RF Inductors - SMD

Results: 2.267
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Walsin WLFW2012Z0J100PB
Walsin RF Inductors - SMD Ferrite Chip Wire Ind2012(0805) 10uH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 10 uH 5 % 3.45 Ohms - 40 C + 125 C 18 21 MHz 2.29 mm 1.91 mm 1.6 mm Ferrite Reel, Cut Tape, MouseReel
Walsin WLFW2012Z0J150PB
Walsin RF Inductors - SMD Ferrite Chip Wire Ind2012(0805) 15uH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 15 uH 5 % 5.03 Ohms - 40 C + 125 C 18 17 MHz 2.29 mm 1.91 mm 1.6 mm Ferrite Reel, Cut Tape, MouseReel
Walsin WLFW2012Z0J1R0PB
Walsin RF Inductors - SMD Ferrite Chip Wire Ind2012(0805) 1.0uH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 1 uH 5 % 690 mOhms - 40 C + 125 C 20 340 MHz 2.29 mm 1.91 mm 1.6 mm Ferrite Reel, Cut Tape, MouseReel
Walsin WLFW2012Z0J1R2PB
Walsin RF Inductors - SMD Ferrite Chip Wire Ind2012(0805) 1.2uH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 1.2 uH 5 % 750 mOhms - 40 C + 125 C 20 400 MHz 2.29 mm 1.91 mm 1.6 mm Ferrite Reel, Cut Tape, MouseReel
Walsin WLFW2012Z0J1R5PB
Walsin RF Inductors - SMD Ferrite Chip Wire Ind2012(0805) 1.5uH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 1.5 uH 5 % 830 mOhms - 40 C + 125 C 20 275 MHz 2.29 mm 1.91 mm 1.6 mm Ferrite Reel, Cut Tape, MouseReel
Walsin WLFW2012Z0J1R8PB
Walsin RF Inductors - SMD Ferrite Chip Wire Ind2012(0805) 1.8uH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 1.8 uH 5 % 1.15 Ohms - 40 C + 125 C 20 246 MHz 2.29 mm 1.91 mm 1.6 mm Ferrite Reel, Cut Tape, MouseReel
Walsin WLFW2012Z0J2R2PB
Walsin RF Inductors - SMD Ferrite Chip Wire Ind2012(0805) 2.2uH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 2.2 uH 5 % 1.28 Ohms - 40 C + 125 C 20 106 MHz 2.29 mm 1.91 mm 1.6 mm Ferrite Reel, Cut Tape, MouseReel
Walsin WLFW2012Z0J2R7PB
Walsin RF Inductors - SMD Ferrite Chip Wire Ind2012(0805) 2.7uH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 2.7 uH 5 % 1.48 Ohms - 40 C + 125 C 20 105 MHz 2.29 mm 1.91 mm 1.6 mm Ferrite Reel, Cut Tape, MouseReel
Walsin WLFW2012Z0J3R3PB
Walsin RF Inductors - SMD Ferrite Chip Wire Ind2012(0805) 3.3uH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 3.3 uH 5 % 1.57 Ohms - 40 C + 125 C 20 83 MHz 2.29 mm 1.91 mm 1.6 mm Ferrite Reel, Cut Tape, MouseReel
Walsin WLFW2012Z0J3R9PB
Walsin RF Inductors - SMD Ferrite Chip Wire Ind2012(0805) 3.9uH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 3.9 uH 5 % 1.7 Ohms - 40 C + 125 C 20 52 MHz 2.29 mm 1.91 mm 1.6 mm Ferrite Reel, Cut Tape, MouseReel
Walsin WLFW2012Z0J4R7PB
Walsin RF Inductors - SMD Ferrite Chip Wire Ind2012(0805) 4.7uH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 4.7 uH 5 % 1.87 Ohms - 40 C + 125 C 20 50 MHz 2.29 mm 1.91 mm 1.6 mm Ferrite Reel, Cut Tape, MouseReel
Walsin WLFW2012Z0J6R8PB
Walsin RF Inductors - SMD Ferrite Chip Wire Ind2012(0805) 6.8uH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 6.8 uH 5 % 2.25 Ohms - 40 C + 125 C 20 35 MHz 2.29 mm 1.91 mm 1.6 mm Ferrite Reel, Cut Tape, MouseReel
Walsin WLFW2012Z0J78NPB
Walsin RF Inductors - SMD Ferrite Chip Wire Ind2012(0805) 78uH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 78 nH 5 % 42 mOhms - 40 C + 125 C 19 1.44 GHz 2.29 mm 1.91 mm 1.6 mm Ferrite Reel, Cut Tape, MouseReel
Walsin WLFW2012Z0J8R2PB
Walsin RF Inductors - SMD Ferrite Chip Wire Ind2012(0805) 8.2uH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 8.2 uH 5 % 2.55 Ohms - 40 C + 125 C 18 27 MHz 2.29 mm 1.91 mm 1.6 mm Ferrite Reel, Cut Tape, MouseReel
Walsin WLFW2012Z0JR11PB
Walsin RF Inductors - SMD Ferrite Chip Wire Ind2012(0805) 0.11uH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 110 nH 5 % 50 mOhms - 40 C + 125 C 19 1.4 GHz 2.29 mm 1.91 mm 1.6 mm Ferrite Reel, Cut Tape, MouseReel
Walsin WLFW2012Z0JR68PB
Walsin RF Inductors - SMD Ferrite Chip Wire Ind2012(0805) 0.68uH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 680 nH 5 % 460 mOhms - 40 C + 125 C 20 400 MHz 2.29 mm 1.91 mm 1.6 mm Ferrite Reel, Cut Tape, MouseReel
Walsin WLFW2012Z0K100PB
Walsin RF Inductors - SMD Ferrite Chip Wire Ind2012(0805) 10uH +/-10% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 10 uH 10 % 3.45 Ohms - 40 C + 125 C 18 21 MHz 2.29 mm 1.91 mm 1.6 mm Ferrite Reel, Cut Tape, MouseReel
Walsin WLFW2012Z0K150PB
Walsin RF Inductors - SMD Ferrite Chip Wire Ind2012(0805) 15uH +/-10% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 15 uH 10 % 5.03 Ohms - 40 C + 125 C 18 17 MHz 2.29 mm 1.91 mm 1.6 mm Ferrite Reel, Cut Tape, MouseReel
Walsin WLFW2012Z0K1R0PB
Walsin RF Inductors - SMD Ferrite Chip Wire Ind2012(0805) 1.0uH +/-10% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 1 uH 10 % 690 mOhms - 40 C + 125 C 20 340 MHz 2.29 mm 1.91 mm 1.6 mm Ferrite Reel, Cut Tape, MouseReel
Walsin WLFW2012Z0K1R2PB
Walsin RF Inductors - SMD Ferrite Chip Wire Ind2012(0805) 1.2uH +/-10% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 1.2 uH 10 % 750 mOhms - 40 C + 125 C 20 400 MHz 2.29 mm 1.91 mm 1.6 mm Ferrite Reel, Cut Tape, MouseReel
Walsin WLFW2012Z0K1R5PB
Walsin RF Inductors - SMD Ferrite Chip Wire Ind2012(0805) 1.5uH +/-10% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 1.5 uH 10 % 830 mOhms - 40 C + 125 C 20 275 MHz 2.29 mm 1.91 mm 1.6 mm Ferrite Reel, Cut Tape, MouseReel
Walsin WLFW2012Z0K1R8PB
Walsin RF Inductors - SMD Ferrite Chip Wire Ind2012(0805) 1.8uH +/-10% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 1.8 uH 10 % 1.15 Ohms - 40 C + 125 C 20 246 MHz 2.29 mm 1.91 mm 1.6 mm Ferrite Reel, Cut Tape, MouseReel
Walsin WLFW2012Z0K2R2PB
Walsin RF Inductors - SMD Ferrite Chip Wire Ind2012(0805) 2.2uH +/-10% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 2.2 uH 10 % 1.28 Ohms - 40 C + 125 C 20 106 MHz 2.29 mm 1.91 mm 1.6 mm Ferrite Reel, Cut Tape, MouseReel
Walsin WLFW2012Z0K2R7PB
Walsin RF Inductors - SMD Ferrite Chip Wire Ind2012(0805) 2.7uH +/-10% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 2.7 uH 10 % 1.48 Ohms - 40 C + 125 C 20 105 MHz 2.29 mm 1.91 mm 1.6 mm Ferrite Reel, Cut Tape, MouseReel
Walsin WLFW2012Z0K3R3PB
Walsin RF Inductors - SMD Ferrite Chip Wire Ind2012(0805) 3.3uH +/-10% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 3.3 uH 10 % 1.57 Ohms - 40 C + 125 C 20 83 MHz 2.29 mm 1.91 mm 1.6 mm Ferrite Reel, Cut Tape, MouseReel