0805 2012 RF Inductors - SMD

Results: 2.267
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Walsin WLCW2012Z0JR24PB
Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 240nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 240 nH 5 % 1 Ohms - 40 C + 125 C 44 690 MHz 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012Z0JR25PB
Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 250nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 250 nH 5 % 1 Ohms - 40 C + 125 C 50 680 MHz 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012Z0JR27PB
Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 270nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 270 nH 5 % 1.15 Ohms - 40 C + 125 C 48 650 MHz 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012Z0JR33PB
Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 330nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 330 nH 5 % 1.4 Ohms - 40 C + 125 C 48 600 MHz 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012Z0JR36PB
Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 360nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 360 nH 5 % 900 mOhms - 40 C + 125 C 35 400 MHz 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012Z0JR39PB
Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 390nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 390 nH 5 % 1.5 Ohms - 40 C + 125 C 48 560 MHz 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012Z0JR43PB
Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 430nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 430 nH 5 % 1.7 Ohms - 40 C + 125 C 33 430 MHz 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012Z0JR47PB
Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 470nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 470 nH 5 % 1.7 Ohms - 40 C + 125 C 33 380 MHz 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012Z0JR56PB
Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 560nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 560 nH 5 % 1.9 Ohms - 40 C + 125 C 23 340 MHz 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012Z0JR60PB
Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 600nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 600 nH 5 % 1.6 Ohms - 40 C + 125 C 23 260 MHz 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012Z0JR62PB
Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 620nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 620 nH 5 % 2 Ohms - 40 C + 125 C 23 200 MHz 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012Z0JR68PB
Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 680nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 680 nH 5 % 2.2 Ohms - 40 C + 125 C 23 188 MHz 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012Z0JR75PB
Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 750nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 750 nH 5 % 2.3 Ohms - 40 C + 125 C 23 200 MHz 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012Z0JR82PB
Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 820nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 820 nH 5 % 2.5 Ohms - 40 C + 125 C 23 215 MHz 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012Z0JR91PB
Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 910nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 910 nH 5 % 2.3 Ohms - 40 C + 125 C 24 250 MHz 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLFI2012Z0M100PB
Walsin RF Inductors - SMD Ferrite Chip Ind 2012(0805) 10uH +/-20% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

0805 (2012 metric) 10 uH 20 % 15 mA 1.15 Ohms - 40 C + 105 C 45 24 MHz 2 mm 1.25 mm 1.25 mm Ferrite Reel, Cut Tape, MouseReel
Walsin WLFI2012Z0M1R0TB
Walsin RF Inductors - SMD Ferrite Chip Ind 2012(0805) 1.0uH +/-20% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

0805 (2012 metric) 1 uH 20 % 50 mA 400 mOhms - 40 C + 105 C 45 75 MHz 2 mm 1.25 mm 0.85 mm Ferrite Reel, Cut Tape, MouseReel
Walsin WLFI2012Z0M1R5TB
Walsin RF Inductors - SMD Ferrite Chip Ind 2012(0805) 1.5uH +/-20% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

0805 (2012 metric) 1.5 uH 20 % 50 mA 500 mOhms - 40 C + 105 C 45 60 MHz 2 mm 1.25 mm 0.85 mm Ferrite Reel, Cut Tape, MouseReel
Walsin WLFI2012Z0M1R8TB
Walsin RF Inductors - SMD Ferrite Chip Ind 2012(0805) 1.8uH +/-20% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

0805 (2012 metric) 1.8 uH 20 % 50 mA 600 mOhms - 40 C + 105 C 45 55 MHz 2 mm 1.25 mm 0.85 mm Ferrite Reel, Cut Tape, MouseReel
Walsin WLFI2012Z0M2R2TB
Walsin RF Inductors - SMD Ferrite Chip Ind 2012(0805) 2.2uH +/-20% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

0805 (2012 metric) 2.2 uH 20 % 30 mA 650 mOhms - 40 C + 105 C 45 50 MHz 2 mm 1.25 mm 0.85 mm Ferrite Reel, Cut Tape, MouseReel
Walsin WLFI2012Z0M2R7PB
Walsin RF Inductors - SMD Ferrite Chip Ind 2012(0805) 2.7uH +/-20% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

0805 (2012 metric) 2.7 uH 20 % 30 mA 750 mOhms - 40 C + 105 C 45 45 MHz 2 mm 1.25 mm 1.25 mm Ferrite Reel, Cut Tape, MouseReel
Walsin WLFI2012Z0M3R3PB
Walsin RF Inductors - SMD Ferrite Chip Ind 2012(0805) 3.3uH +/-20% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

0805 (2012 metric) 3.3 uH 20 % 30 mA 800 mOhms - 40 C + 105 C 45 41 MHz 2 mm 1.25 mm 1.25 mm Ferrite Reel, Cut Tape, MouseReel
Walsin WLFI2012Z0M47NTB
Walsin RF Inductors - SMD Ferrite Chip Ind 2012(0805) 47nH +/-20% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

0805 (2012 metric) 47 nH 20 % 300 mA 200 mOhms - 40 C + 105 C 15 320 MHz 2 mm 1.25 mm 0.85 mm Ferrite Reel, Cut Tape, MouseReel
Walsin WLFI2012Z0M4R7PB
Walsin RF Inductors - SMD Ferrite Chip Ind 2012(0805) 4.7uH +/-20% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

0805 (2012 metric) 4.7 uH 20 % 30 mA 1 Ohms - 40 C + 105 C 45 35 MHz 2 mm 1.25 mm 1.25 mm Ferrite Reel, Cut Tape, MouseReel
Walsin WLFI2012Z0M68NTB
Walsin RF Inductors - SMD Ferrite Chip Ind 2012(0805) 68nH +/-20% Non-Stocked
Min.: 1
Mult.: 1
: 4.000

0805 (2012 metric) 68 nH 20 % 300 mA 200 mOhms - 40 C + 105 C 15 280 MHz 2 mm 1.25 mm 0.85 mm Ferrite Reel, Cut Tape, MouseReel