0805 2012 RF Inductors - SMD

Results: 2.267
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Walsin WLCW2012Z0J2R7PB
Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 2.7uH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 2.7 uH 5 % 3.1 Ohms - 40 C + 125 C 16 50 MHz 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012Z0J33NPB
Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 33nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 33 nH 5 % 270 mOhms - 40 C + 125 C 60 2.05 GHz 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012Z0J36NPB
Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 36nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 36 nH 5 % 270 mOhms - 40 C + 125 C 55 1.7 GHz 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012Z0J37NPB
Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 37nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 37 nH 5 % 270 mOhms - 40 C + 125 C 40 1.8 GHz 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012Z0J38NPB
Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 38nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 38 nH 5 % 270 mOhms - 40 C + 125 C 40 1.8 GHz 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012Z0J39NPB
Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 39nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 39 nH 5 % 290 mOhms - 40 C + 125 C 60 2 GHz 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012Z0J3N0PB
Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 3.0nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 3 nH 5 % 60 mOhms - 40 C + 125 C 65 7.9 GHz 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012Z0J3N3PB
Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 3.3nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 3.3 nH 5 % 80 mOhms - 40 C + 125 C 35 7.9 GHz 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012Z0J3R3PB
Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 3.3uH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 3.3 uH 5 % 4.4 Ohms - 40 C + 125 C 15 40 MHz 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012Z0J56NPB
Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 56nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 56 nH 5 % 340 mOhms - 40 C + 125 C 60 1.55 GHz 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012Z0J5N6PB
Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 5.6nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 5.6 nH 5 % 80 mOhms - 40 C + 125 C 65 5.5 GHz 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012Z0J68NPB
Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 68nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 68 nH 5 % 380 mOhms - 40 C + 125 C 60 1.45 GHz 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012Z0J6N2PB
Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 6.2nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 6.2 nH 5 % 110 mOhms - 40 C + 125 C 50 5.5 GHz 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012Z0J6N8PB
Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 6.8nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 6.8 nH 5 % 110 mOhms - 40 C + 125 C 50 5.5 GHz 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012Z0J82NPB
Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 82nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 82 nH 5 % 420 mOhms - 40 C + 125 C 65 1.3 GHz 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012Z0J8N2PB
Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 8.2nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 8.2 nH 5 % 120 mOhms - 40 C + 125 C 50 4.7 GHz 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012Z0J8N7PB
Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 8.7nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 8.7 nH 5 % 100 mOhms - 40 C + 125 C 50 4.7 GHz 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012Z0J91NPB
Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 91nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 91 nH 5 % 480 mOhms - 40 C + 125 C 65 1.2 GHz 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012Z0JR10PB
Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 100nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 100 nH 5 % 460 mOhms - 40 C + 125 C 65 1.2 GHz 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012Z0JR11PB
Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 110nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 110 nH 5 % 480 mOhms - 40 C + 125 C 50 1 GHz 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012Z0JR12PB
Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 120nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 120 nH 5 % 510 mOhms - 40 C + 125 C 50 1.1 GHz 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012Z0JR15PB
Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 150nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 150 nH 5 % 560 mOhms - 40 C + 125 C 50 920 MHz 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012Z0JR18PB
Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 180nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 180 nH 5 % 640 mOhms - 40 C + 125 C 50 870 MHz 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012Z0JR20PB
Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 200nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 200 nH 5 % 660 mOhms - 40 C + 125 C 50 860 MHz 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012Z0JR22PB
Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 220nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 220 nH 5 % 700 mOhms - 40 C + 125 C 50 850 MHz 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel