0805 2012 RF Inductors - SMD

Results: 2.267
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Walsin WLCW2012HQG51NPB
Walsin RF Inductors - SMD Chip Wire Ind 2012HQ(0805) 51nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 51 nH 2 % 120 Ohms - 40 C + 125 C 65 1.4 GHz 2.4 mm 1.65 mm 1.45 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012HQJ12NPB
Walsin RF Inductors - SMD Chip Wire Ind 2012HQ(0805) 12nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 12 nH 5 % 45 Ohms - 40 C + 125 C 80 3 GHz 2.4 mm 1.65 mm 1.45 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012HQJ16NPB
Walsin RF Inductors - SMD Chip Wire Ind 2012HQ(0805) 16nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 16 nH 5 % 60 Ohms - 40 C + 125 C 72 2.95 GHz 2.4 mm 1.65 mm 1.45 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012HQJ18NPB
Walsin RF Inductors - SMD Chip Wire Ind 2012HQ(0805) 18nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 18 nH 5 % 60 Ohms - 40 C + 125 C 75 2.55 GHz 2.4 mm 1.65 mm 1.45 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012HQJ20NPB
Walsin RF Inductors - SMD Chip Wire Ind 2012HQ(0805) 20nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 20 nH 5 % 55 Ohms - 40 C + 125 C 70 2.05 GHz 2.4 mm 1.65 mm 1.45 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012HQJ27NPB
Walsin RF Inductors - SMD Chip Wire Ind 2012HQ(0805) 27nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 27 nH 5 % 70 Ohms - 40 C + 125 C 75 2 GHz 2.4 mm 1.65 mm 1.45 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012HQJ2N5PB
Walsin RF Inductors - SMD Chip Wire Ind 2012HQ(0805) 2.5nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 2.5 nH 5 % 20 Ohms - 40 C + 125 C 80 10.3 GHz 2.4 mm 1.65 mm 1.45 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012HQJ30NPB
Walsin RF Inductors - SMD Chip Wire Ind 2012HQ(0805) 30nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 30 nH 5 % 95 Ohms - 40 C + 125 C 65 1.95 GHz 2.4 mm 1.65 mm 1.45 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012HQJ39NPB
Walsin RF Inductors - SMD Chip Wire Ind 2012HQ(0805) 39nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 39 nH 5 % 110 Ohms - 40 C + 125 C 65 1.6 GHz 2.4 mm 1.65 mm 1.45 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012HQJ48NPB
Walsin RF Inductors - SMD Chip Wire Ind 2012HQ(0805) 48nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 48 nH 5 % 95 Ohms - 40 C + 125 C 65 1.4 GHz 2.4 mm 1.65 mm 1.45 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012HQJ51NPB
Walsin RF Inductors - SMD Chip Wire Ind 2012HQ(0805) 51nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 51 nH 5 % 120 Ohms - 40 C + 125 C 65 1.4 GHz 2.4 mm 1.65 mm 1.45 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012HQJ5N6PB
Walsin RF Inductors - SMD Chip Wire Ind 2012HQ(0805) 5.6nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 5.6 nH 5 % 35 Ohms - 40 C + 125 C 98 6.1 GHz 2.4 mm 1.65 mm 1.45 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012HQJ6N2PB
Walsin RF Inductors - SMD Chip Wire Ind 2012HQ(0805) 6.2nH +/-5% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 6.2 nH 5 % 35 Ohms - 40 C + 125 C 88 4.75 GHz 2.4 mm 1.65 mm 1.45 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012Z0G10NPB
Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 10nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 10 nH 2 % 100 mOhms - 40 C + 125 C 60 4.2 GHz 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012Z0G11NPB
Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 11nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 11 nH 2 % 150 mOhms - 40 C + 125 C 45 3 GHz 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012Z0G12NPB
Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 12nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 12 nH 2 % 150 mOhms - 40 C + 125 C 50 4 GHz 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012Z0G15NPB
Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 15nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 15 nH 2 % 170 mOhms - 40 C + 125 C 50 3.4 GHz 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012Z0G18NPB
Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 18nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 18 nH 2 % 200 mOhms - 40 C + 125 C 50 3.3 GHz 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012Z0G22NPB
Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 22nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 22 nH 2 % 220 mOhms - 40 C + 125 C 55 2.6 GHz 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012Z0G24NPB
Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 24nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 24 nH 2 % 220 mOhms - 40 C + 125 C 50 2 GHz 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012Z0G27NPB
Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 27nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 27 nH 2 % 250 mOhms - 40 C + 125 C 55 2.5 GHz 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012Z0G33NPB
Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 33nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 33 nH 2 % 270 mOhms - 40 C + 125 C 60 2.05 GHz 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012Z0G36NPB
Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 36nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 36 nH 2 % 270 mOhms - 40 C + 125 C 55 1.7 GHz 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012Z0G37NPB
Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 37nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 37 nH 2 % 270 mOhms - 40 C + 125 C 40 1.8 GHz 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW2012Z0G38NPB
Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 38nH +/-2% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Wirewound 0805 (2012 metric) 38 nH 2 % 270 mOhms - 40 C + 125 C 40 1.8 GHz 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel