0805 2012 RF Inductors - SMD

Results: 2.267
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
KYOCERA AVX RF Inductors - SMD 18nH 2% Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 3.000
No
0805 (2012 metric) Unshielded 18 nH 2 % 1 A 350 mOhms - 55 C + 125 C 30 1.7 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 1.5nH 2000mA 0805 DC =0.05ohm Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000
No
0805 (2012 metric) Unshielded 1.5 nH 0.1 nH 2 A 50 mOhms - 55 C + 125 C 50 10 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel
KYOCERA AVX RF Inductors - SMD 1.5nH 2000mA 0805 DC =0.05ohm Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000
No
0805 (2012 metric) Unshielded 1.5 nH 0.2 nH 2 A 50 mOhms - 55 C + 125 C 50 10 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel
KYOCERA AVX RF Inductors - SMD 1.6nH Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000
No
0805 (2012 metric) Unshielded 1.6 nH 0.2 nH 600 mOhms - 55 C + 125 C 10 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel
KYOCERA AVX RF Inductors - SMD 1.7nH 0805 Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000
No
0805 (2012 metric) Unshielded 1.7 nH 0.5 nH 137 mOhms - 55 C + 125 C 10 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel
KYOCERA AVX RF Inductors - SMD 1.8nH Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 3.000
No
0805 (2012 metric) Unshielded 1.8 nH 0.1 nH 2 A 60 mOhms - 55 C + 125 C 50 10 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 1.8nH Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000
No
0805 (2012 metric) Unshielded 1.8 nH 0.2 nH 2 A 60 mOhms - 55 C + 125 C 50 10 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel
KYOCERA AVX RF Inductors - SMD 1.8nH Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000
No
0805 (2012 metric) Unshielded 1.8 nH 0.5 nH 2 A 60 mOhms - 55 C + 125 C 50 10 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel
KYOCERA AVX RF Inductors - SMD 1.8nH Non-Stocked Lead-Time 12 Weeks
Min.: 10.000
Mult.: 10.000
: 10.000
No
0805 (2012 metric) Unshielded 1.8 nH 0.5 nH 2 A 60 mOhms - 55 C + 125 C 50 10 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel
KYOCERA AVX RF Inductors - SMD 22nH 2% Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000
No
0805 (2012 metric) Unshielded 22 nH 2 % 1 A 400 mOhms - 55 C + 125 C 36 1.4 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel
KYOCERA AVX RF Inductors - SMD 22nH 5% Non-Stocked Lead-Time 12 Weeks
Min.: 10.000
Mult.: 10.000
: 10.000
No
0805 (2012 metric) Unshielded 22 nH 5 % 1 A 400 mOhms - 55 C + 125 C 36 1.4 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel
KYOCERA AVX RF Inductors - SMD 2.2nH Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 3.000
No
0805 (2012 metric) Unshielded 2.2 nH 0.1 nH 2 A 70 mOhms - 55 C + 125 C 42 10 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 2.2nH Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000
No
0805 (2012 metric) Unshielded 2.2 nH 0.5 nH 2 A 70 mOhms - 55 C + 125 C 42 10 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel
KYOCERA AVX RF Inductors - SMD 2.7nH 2000mA 0805 DC =0.08ohm Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000
No
0805 (2012 metric) Unshielded 2.7 nH 0.1 nH 2 A 80 mOhms - 55 C + 125 C 42 10 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel
KYOCERA AVX RF Inductors - SMD 2.7nH 0805 SIZE Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 500
No
0805 (2012 metric) Unshielded 2.7 nH 0.5 % 2 A 80 mOhms - 55 C + 125 C 42 10 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 3.3nH Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000
No
0805 (2012 metric) Unshielded 3.3 nH 0.1 nH 1.5 A 110 mOhms - 55 C + 125 C 38 10 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel
KYOCERA AVX RF Inductors - SMD 3.3nH 0805 SIZE Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 500
No
0805 (2012 metric) Unshielded 3.3 nH 0.1 nH 1.5 A 110 mOhms - 55 C + 125 C 38 10 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 3.9nH Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000
No
0805 (2012 metric) Unshielded 3.9 nH 0.1 nH 1.5 A 200 mOhms - 55 C + 125 C 27 10 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel
KYOCERA AVX RF Inductors - SMD 3.9nH Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000
No
0805 (2012 metric) Unshielded 3.9 nH 0.2 nH 1.5 A 200 mOhms - 55 C + 125 C 27 10 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel
KYOCERA AVX RF Inductors - SMD 4.7nH Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000
No
0805 (2012 metric) Unshielded 4.7 nH 0.1 nH 1.5 A 100 mOhms - 55 C + 125 C 43 5.5 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel
KYOCERA AVX RF Inductors - SMD 4.7nH Non-Stocked Lead-Time 12 Weeks
Min.: 10.000
Mult.: 10.000
: 10.000
No
0805 (2012 metric) Unshielded 4.7 nH 0.5 nH 1.5 A 100 mOhms - 55 C + 125 C 43 5.5 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel
KYOCERA AVX RF Inductors - SMD 4.7nH 0805 SIZE Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 500
No
0805 (2012 metric) Unshielded 4.7 nH 0.5 nH 1.5 A 100 mOhms - 55 C + 125 C 43 5.5 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 5.6nH Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000
No
0805 (2012 metric) Unshielded 5.6 nH 0.1 nH 1.5 A 100 mOhms - 55 C + 125 C 50 4.6 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel
KYOCERA AVX RF Inductors - SMD 5.6nH Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000
No
0805 (2012 metric) Unshielded 5.6 nH 0.5 nH 1.5 A 100 mOhms - 55 C + 125 C 50 4.6 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel
KYOCERA AVX RF Inductors - SMD 5.6nH 0805 SIZE Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 500
No
0805 (2012 metric) Unshielded 5.6 nH 0.5 nH 1.5 A 100 mOhms - 55 C + 125 C 50 4.6 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel