0201 RF Inductors - SMD

Results: 2.481
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD IND 0201 100nH StdQ AEC Q200 RF IND 9.952In Stock
Min.: 1
Mult.: 1
: 15.000

Multilayer 0201 (0603 metric) Unshielded 100 nH 3 % 50 mA 4.5 Ohms - 55 C + 125 C 5 940 MHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 120nH StdQ SMD RF IND 15.397In Stock
Min.: 1
Mult.: 1
: 15.000

Multilayer 0201 (0603 metric) Unshielded 120 nH 5 % 50 mA 7 Ohms - 55 C + 125 C 5 880 MHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 0.6nH Unshld 10% 1A 30mOhms 1.461In Stock
2.000Expected 10/16/2026
Min.: 1
Mult.: 1
: 2.000

Wirewound 0201 (0603 metric) Unshielded 600 pH 10 % 1 A 30 mOhms - 40 C + 125 C 51 24.5 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 1.4nH Unshld 5% 630mA 80mOhms 2.015In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 0201 (0603 metric) Unshielded 1.4 nH 5 % 630 mA 80 mOhms - 40 C + 125 C 37 17 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 4.8nH Unshld 5% 570mA 96mOhms 1.576In Stock
2.000Expected 9/25/2026
Min.: 1
Mult.: 1
: 2.000

Wirewound 0201 (0603 metric) Unshielded 4.8 nH 5 % 570 mA 96 mOhms - 40 C + 125 C 50 11 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 9nH Unshld 5% 300mA 350mOhms 1.710In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 0201 (0603 metric) Unshielded 9 nH 5 % 300 mA 350 mOhms - 40 C + 125 C 63 6.4 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7.990In Stock
Min.: 1
Mult.: 1
: 4.000

0201 (0603 metric) Unshielded 17 nH 5 % 750 mA 130 mOhms 750 mA - 40 C + 105 C 7 2.4 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7.970In Stock
Min.: 1
Mult.: 1
: 4.000

0201 (0603 metric) Unshielded 56 nH 5 % 550 mA 260 mOhms 550 mA - 40 C + 105 C 7 2.2 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7.995In Stock
Min.: 1
Mult.: 1
: 4.000

0201 (0603 metric) Unshielded 76 nH 10 % 500 mA 300 mOhms 500 mA - 40 C + 105 C 7 2 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 23.082In Stock
Min.: 1
Mult.: 1
: 15.000

Thin Film 0201 (0603 metric) Unshielded 1.8 nH 0.2 nH 500 mA 200 mOhms - 55 C + 125 C 13 12.5 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 8.292In Stock
Min.: 1
Mult.: 1
: 15.000

Thin Film 0201 (0603 metric) Unshielded 3.9 nH 0.2 nH 350 mA 350 mOhms - 55 C + 125 C 13 6.5 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 5.806In Stock
Min.: 1
Mult.: 1
: 15.000

Thin Film 0201 (0603 metric) Unshielded 800 pH 0.2 nH 800 mA 80 mOhms - 55 C + 125 C 14 18 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 8.166In Stock
15.000Expected 9/3/2026
Min.: 1
Mult.: 1
: 15.000

Thin Film 0201 (0603 metric) Unshielded 3.7 nH 0.1 nH 400 mA 300 mOhms - 55 C + 125 C 14 6 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite AEC-Q200 LQP Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 2.7nH Hi-Q AEC Q200 RF IND 14.335In Stock
Min.: 1
Mult.: 1
: 15.000

Multilayer 0201 (0603 metric) Unshielded 2.7 nH 0.2 nH 500 mA 200 mOhms - 55 C + 125 C 14 10 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 51nH Hi-Q SMD RF IND 10.533In Stock
Min.: 1
Mult.: 1
: 15.000

Multilayer 0201 (0603 metric) Unshielded 51 nH 3 % 100 mA 3.5 Ohms - 55 C + 125 C 10 1.9 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 75nH Hi-Q SMD RF IND 14.400In Stock
Min.: 1
Mult.: 1
: 15.000

Multilayer 0201 (0603 metric) Unshielded 75 nH 3 % 80 mA 4 Ohms - 55 C + 125 C 9 1.5 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 91nH Hi-Q AEC Q200 RF IND 4.449In Stock
Min.: 1
Mult.: 1
: 15.000

Multilayer 0201 (0603 metric) Unshielded 91 nH 5 % 80 mA 4.5 Ohms - 55 C + 125 C 9 1.3 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 15nH StdQ SMD RF IND 4.000In Stock
Min.: 1
Mult.: 1
: 15.000

Multilayer 0201 (0603 metric) Unshielded 15 nH 3 % 180 mA 1.1 Ohms - 55 C + 125 C 6 3.3 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 7.5nH StdQ SMD RF IND 14.915In Stock
Min.: 1
Mult.: 1
: 15.000

Multilayer 0201 (0603 metric) Unshielded 7.5 nH 3 % 200 mA 700 mOhms - 55 C + 125 C 5 5.3 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape
ABRACON RF Inductors - SMD 9.535In Stock
Min.: 1
Mult.: 1
: 10.000

Thin Film Chip Inductor 0201 (0603 metric) Unshielded 2.7 nH 0.1 nH 150 mA 800 mOhms - 25 C + 85 C 8 8 GHz Standard 0.6 mm 0.3 mm 0.23 mm Ceramic ATFC-0201 Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 12nH Unshld 5% 300mA 360mOhms 1.430In Stock
2.000Expected 9/25/2026
Min.: 1
Mult.: 1
: 2.000

Wirewound 0201 (0603 metric) Unshielded 12 nH 5 % 300 mA 360 mOhms - 40 C + 125 C 56 5.6 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 9.4nH Unshld 5% 280mA 400mOhms 1.903In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 0201 (0603 metric) Unshielded 9.4 nH 5 % 280 mA 400 mOhms - 40 C + 125 C 36 6.4 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 8.000In Stock
Min.: 1
Mult.: 1
: 4.000

0201 (0603 metric) Unshielded 2.2 nH 10 % 1.6 A 90 mOhms 1.6 A - 40 C + 105 C 5 3 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7.988In Stock
Min.: 1
Mult.: 1
: 4.000

0201 (0603 metric) Unshielded 200 nH 10 % 260 mA 950 mOhms 260 mA - 40 C + 105 C 9 1.4 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 14.664In Stock
Min.: 1
Mult.: 1
: 15.000

Thin Film 0201 (0603 metric) Unshielded 27 nH 5 % 120 mA 3.65 Ohms - 55 C + 125 C 7 1.7 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel