01005 RF Inductors - SMD

Results: 1.097
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
TDK RF Inductors - SMD IND 01005 2.5nH Hi-Q SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 20.000

Multilayer 01005 (0402 metric) Shielded 2.5 nH 0.1 nH 200 mA 800 mOhms - 55 C + 125 C 8 10.3 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 2.6nH Hi-Q SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 20.000

Multilayer 01005 (0402 metric) Shielded 2.6 nH 0.1 nH 200 mA 800 mOhms - 55 C + 125 C 8 9.7 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 2.7nH Hi-Q SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 20.000

Multilayer 01005 (0402 metric) Shielded 2.7 nH 0.1 nH 200 mA 800 mOhms - 55 C + 125 C 8 9.9 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 2.7nH Hi-Q SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 20.000

Multilayer 01005 (0402 metric) Shielded 2.7 nH 0.3 nH 200 mA 800 mOhms - 55 C + 125 C 8 9.9 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 2.8nH Hi-Q SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 20.000

Multilayer 01005 (0402 metric) Shielded 2.8 nH 0.1 nH 200 mA 800 mOhms - 55 C + 125 C 8 9.2 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 2.9nH Hi-Q SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 20.000

Multilayer 01005 (0402 metric) Shielded 2.9 nH 0.1 nH 200 mA 800 mOhms - 55 C + 125 C 8 9.6 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 30nH Hi-Q SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 20.000

Multilayer 01005 (0402 metric) Shielded 30 nH 3 % 120 mA 3.6 Ohms - 55 C + 125 C 7 2.2 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 30nH Hi-Q SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 20.000

Multilayer 01005 (0402 metric) Shielded 30 nH 5 % 120 mA 3.6 Ohms - 55 C + 125 C 7 2.2 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 33nH Hi-Q SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 20.000

Multilayer 01005 (0402 metric) Shielded 33 nH 5 % 120 mA 3.8 Ohms - 55 C + 125 C 6 1.9 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 3.0nH Hi-Q SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 20.000

Multilayer 01005 (0402 metric) Shielded 3 nH 0.3 nH 200 mA 900 mOhms - 55 C + 125 C 8 9.2 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 3.1nH Hi-Q SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 20.000

Multilayer 01005 (0402 metric) Shielded 3.1 nH 0.1 nH 200 mA 1 Ohms - 55 C + 125 C 8 9.2 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 3.2nH Hi-Q SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 20.000

Multilayer 01005 (0402 metric) Shielded 3.2 nH 0.1 nH 180 mA 1.1 Ohms - 55 C + 125 C 8 9.1 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 3.3nH Hi-Q SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 20.000

Multilayer 01005 (0402 metric) Shielded 3.3 nH 0.3 nH 180 mA 1.1 Ohms - 55 C + 125 C 8 8.6 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 3.4nH Hi-Q SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 20.000

Multilayer 01005 (0402 metric) Shielded 3.4 nH 0.1 nH 180 mA 1.1 Ohms - 55 C + 125 C 8 8.6 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 3.5nH Hi-Q SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 20.000

Multilayer 01005 (0402 metric) Shielded 3.5 nH 0.1 nH 180 mA 1.1 Ohms - 55 C + 125 C 8 8.3 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 3.6nH Hi-Q SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 20.000

Multilayer 01005 (0402 metric) Shielded 3.6 nH 0.1 nH 180 mA 1.1 Ohms - 55 C + 125 C 8 8.3 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 3.6nH Hi-Q SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 20.000

Multilayer 01005 (0402 metric) Shielded 3.6 nH 0.3 nH 180 mA 1.1 Ohms - 55 C + 125 C 8 8.3 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 3.7nH Hi-Q SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 20.000

Multilayer 01005 (0402 metric) Shielded 3.7 nH 0.1 nH 180 mA 1.1 Ohms - 55 C + 125 C 8 8 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 3.8nH Hi-Q SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 20.000

Multilayer 01005 (0402 metric) Shielded 3.8 nH 0.1 nH 180 mA 1.2 Ohms - 55 C + 125 C 8 7.8 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 3.9nH Hi-Q SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 20.000

Multilayer 01005 (0402 metric) Shielded 3.9 nH 0.1 nH 180 mA 1.2 Ohms - 55 C + 125 C 8 7.6 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 4.0nH Hi-Q SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 20.000

Multilayer 01005 (0402 metric) Shielded 4 nH 0.1 nH 180 mA 1.2 Ohms - 55 C + 125 C 8 7.5 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 4.1nH Hi-Q SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 20.000

Multilayer 01005 (0402 metric) Shielded 4.1 nH 0.1 nH 180 mA 1.2 Ohms - 55 C + 125 C 8 7.9 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 4.2nH Hi-Q SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 20.000

Multilayer 01005 (0402 metric) Shielded 4.2 nH 0.1 nH 180 mA 1.2 Ohms - 55 C + 125 C 8 7.9 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 4.3nH Hi-Q SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 20.000

Multilayer 01005 (0402 metric) Shielded 4.3 nH 0.3 nH 180 mA 1.2 Ohms - 55 C + 125 C 8 8 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 4.7nH Hi-Q SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 20.000

Multilayer 01005 (0402 metric) Shielded 4.7 nH 0.3 nH 160 mA 1.3 Ohms - 55 C + 125 C 8 7.2 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape