01005 RF Inductors - SMD

Results: 1.097
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 20.000

Thin Film 01005 (0402 metric) Unshielded 1.5 nH 0.2 nH 400 mA 200 mOhms - 55 C + 125 C 10 15 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 20.000

Thin Film 01005 (0402 metric) Unshielded 1.6 nH 0.2 nH 390 mA 300 mOhms - 55 C + 125 C 10 15 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 20.000
Mult.: 20.000
: 20.000

Thin Film 01005 (0402 metric) Unshielded 1.8 nH 0.1 nH 380 mA 300 mOhms - 55 C + 125 C 10 15 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 20.000

Thin Film 01005 (0402 metric) Unshielded 2 nH 0.2 nH 380 mA 300 mOhms - 55 C + 125 C 10 13 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 20.000

Thin Film 01005 (0402 metric) Unshielded 2.2 nH 0.2 nH 380 mA 300 mOhms - 55 C + 125 C 10 13 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 20.000
Mult.: 20.000
: 20.000

Thin Film 01005 (0402 metric) Unshielded 2.4 nH 0.1 nH 370 mA 400 mOhms - 55 C + 125 C 10 13 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 20.000

Thin Film 01005 (0402 metric) Unshielded 2.7 nH 0.2 nH 370 mA 400 mOhms - 55 C + 125 C 10 11.5 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 20.000

Thin Film 01005 (0402 metric) Unshielded 3 nH 0.2 nH 360 mA 450 mOhms - 55 C + 125 C 10 10 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 20.000
Mult.: 20.000
: 20.000

Thin Film 01005 (0402 metric) Unshielded 3.1 nH 0.1 nH 290 mA 900 mOhms - 55 C + 125 C 10 10 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 20.000
Mult.: 20.000
: 20.000

Thin Film 01005 (0402 metric) Unshielded 3.3 nH 0.1 nH 290 mA 900 mOhms - 55 C + 125 C 10 10 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 20.000

Thin Film 01005 (0402 metric) Unshielded 3.3 nH 0.2 nH 290 mA 900 mOhms - 55 C + 125 C 10 10 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 20.000

Thin Film 01005 (0402 metric) Unshielded 3.6 nH 0.2 nH 280 mA 1 Ohms - 55 C + 125 C 10 9.7 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 20.000
Mult.: 20.000
: 20.000

Thin Film 01005 (0402 metric) Unshielded 3.9 nH 0.1 nH 270 mA 1 Ohms - 55 C + 125 C 10 9 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 20.000
Mult.: 20.000
: 20.000

Thin Film 01005 (0402 metric) Unshielded 4.7 nH 3 % 270 mA 1 Ohms - 55 C + 125 C 10 8.5 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 20.000
Mult.: 20.000
: 20.000

Thin Film 01005 (0402 metric) Unshielded 5.1 nH 3 % 250 mA 1.2 Ohms - 55 C + 125 C 10 7.8 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 20.000
Mult.: 20.000
: 20.000

Thin Film 01005 (0402 metric) Unshielded 6.2 nH 3 % 220 mA 1.3 Ohms - 55 C + 125 C 10 7.2 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 20.000
Mult.: 20.000
: 20.000

Thin Film 01005 (0402 metric) Unshielded 6.8 nH 3 % 210 mA 1.4 Ohms - 55 C + 125 C 10 6.6 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 20.000
Mult.: 20.000
: 20.000

Thin Film 01005 (0402 metric) Unshielded 7.5 nH 3 % 200 mA 1.5 Ohms - 55 C + 125 C 10 6.6 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 20.000
Mult.: 20.000
: 20.000

Thin Film 01005 (0402 metric) Unshielded 8.2 nH 3 % 190 mA 1.6 Ohms - 55 C + 125 C 10 6.6 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 20.000
Mult.: 20.000
: 20.000

Thin Film 01005 (0402 metric) Unshielded 9.1 nH 3 % 170 mA 1.7 Ohms - 55 C + 125 C 10 5.9 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel
TDK RF Inductors - SMD 01005, 0.9nH +-0.2nH S-HQ SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 20.000

Multilayer 01005 (0402 metric) Unshielded 900 pH 0.2 nH 600 mA 150 mOhms - 55 C + 125 C 20 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape
TDK RF Inductors - SMD 01005, 1.4nH +-0.2nH S-HQ SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 20.000

Multilayer 01005 (0402 metric) Unshielded 1.4 nH 0.2 nH 400 mA 300 mOhms - 55 C + 125 C 10 16.22 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape
TDK RF Inductors - SMD 01005, 1.6nH +-0.1nH S-HQ SMD RF IND Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 20.000

Multilayer 01005 (0402 metric) Unshielded 1.6 nH 0.1 nH 400 mA 300 mOhms - 55 C + 125 C 10 15.27 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 01005, 2.3nH +-0.1nH S-HQ SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 20.000

Multilayer 01005 (0402 metric) Unshielded 2.3 nH 0.1 nH 300 mA 400 mOhms - 55 C + 125 C 10 11.33 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 01005, 2.6nH +-0.1nH S-HQ SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 20.000

Multilayer 01005 (0402 metric) Unshielded 2.6 nH 0.1 nH 300 mA 400 mOhms - 55 C + 125 C 8 10.6 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape, MouseReel