01005 RF Inductors - SMD

Results: 1.097
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 15.000

Thin Film 01005 (0402 metric) Unshielded 3.9 nH 0.2 nH 350 mA 350 mOhms - 55 C + 125 C 14 7.7 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 30.000
Mult.: 30.000
: 30.000

Thin Film 01005 (0402 metric) Unshielded 3.9 nH 0.2 nH 350 mA 350 mOhms - 55 C + 125 C 14 9.5 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel
Murata Electronics RF Inductors - SMD 01005 43nH 3% 500MHz AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 15.000
Mult.: 15.000
: 15.000

01005 (0402 metric) 43 nH 3 % 4 Ohms - 55 C + 125 C 8 2.1 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02HQ_Z2 Reel
Murata Electronics RF Inductors - SMD 01005 47nH 3% 500MHz AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 15.000
Mult.: 15.000
: 15.000

01005 (0402 metric) 47 nH 3 % 4 Ohms - 55 C + 125 C 8 2.1 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02HQ_Z2 Reel
Murata Electronics RF Inductors - SMD 01005 4nH Tol 0.1nH 500MHz AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 15.000
Mult.: 15.000
: 15.000

01005 (0402 metric) 4 nH 0.1 nH 350 mOhms - 55 C + 125 C 14 6.9 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02HQ_Z2 Reel
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 30.000
Mult.: 30.000
: 30.000

Thin Film 01005 (0402 metric) Unshielded 4 nH 0.2 nH 350 mOhms - 55 C + 125 C 14 9 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 30.000
Mult.: 30.000
: 30.000

Thin Film 01005 (0402 metric) Unshielded 4.1 nH 0.1 nH 350 mA 350 mOhms - 55 C + 125 C 14 9 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel
Murata Electronics RF Inductors - SMD 01005 4.1nH Tol 0.1nH 500MHz AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 15.000

01005 (0402 metric) 4.1 nH 0.1 nH 350 mOhms - 55 C + 125 C 14 6.9 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02HQ_Z2 Reel, Cut Tape
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 15.000

Thin Film 01005 (0402 metric) Unshielded 4.1 nH 0.2 nH 350 mA 350 mOhms - 55 C + 125 C 14 6.9 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 30.000
Mult.: 30.000
: 30.000

Thin Film 01005 (0402 metric) Unshielded 4.1 nH 0.2 nH 350 mOhms - 55 C + 125 C 14 9 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 30.000
Mult.: 30.000
: 30.000

Thin Film 01005 (0402 metric) Unshielded 4.2 nH 0.1 nH 350 mA 350 mOhms - 55 C + 125 C 14 8 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel
Murata Electronics RF Inductors - SMD 01005 4.2nH Tol 0.1nH 500MHz AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 15.000
Mult.: 15.000
: 15.000

01005 (0402 metric) 4.2 nH 0.1 nH 350 mOhms - 55 C + 125 C 14 6.9 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02HQ_Z2 Reel
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 30.000
Mult.: 30.000
: 30.000

Thin Film 01005 (0402 metric) Unshielded 4.2 nH 0.2 nH 350 mOhms - 55 C + 125 C 14 8 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel
Murata Electronics RF Inductors - SMD 01005 4.3nH 3% 500MHz AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 15.000
Mult.: 15.000
: 15.000

01005 (0402 metric) 4.3 nH 3 % 350 mOhms - 55 C + 125 C 14 6.9 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02HQ_Z2 Reel
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 15.000

Thin Film 01005 (0402 metric) Unshielded 4.3 nH 5 % 350 mA 350 mOhms - 55 C + 125 C 13 6.9 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 30.000
Mult.: 30.000
: 30.000

Thin Film 01005 (0402 metric) Unshielded 4.3 nH 5 % 350 mA 350 mOhms - 55 C + 125 C 13 8 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel
Murata Electronics RF Inductors - SMD 01005 4.7nH 3% 500MHz AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 15.000
Mult.: 15.000
: 15.000

01005 (0402 metric) 4.7 nH 3 % 350 mOhms - 55 C + 125 C 13 6.7 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02HQ_Z2 Reel
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 15.000

Thin Film 01005 (0402 metric) Unshielded 4.7 nH 5 % 350 mA 350 mOhms - 55 C + 125 C 13 6.7 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 30.000
Mult.: 30.000
: 30.000

Thin Film 01005 (0402 metric) Unshielded 4.7 nH 5 % 350 mA 350 mOhms - 55 C + 125 C 13 8 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel
Murata Electronics RF Inductors - SMD 01005 51nH 3% 500MHz AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 15.000
Mult.: 15.000
: 15.000

01005 (0402 metric) 51 nH 3 % 4.2 mOhms - 55 C + 125 C 8 1.9 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02HQ_Z2 Reel
Murata Electronics RF Inductors - SMD 01005 56nH 3% 500MHz AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 15.000
Mult.: 15.000
: 15.000

01005 (0402 metric) 56 nH 3 % 4.2 Ohms - 55 C + 125 C 8 1.9 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02HQ_Z2 Reel
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 15.000

Thin Film 01005 (0402 metric) Unshielded 5.1 nH 5 % 350 mA 350 mOhms - 55 C + 125 C 13 6.6 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 30.000
Mult.: 30.000
: 30.000

Thin Film 01005 (0402 metric) Unshielded 5.1 nH 5 % 350 mOhms - 55 C + 125 C 13 8 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 15.000
Mult.: 15.000
: 15.000

Thin Film 01005 (0402 metric) Unshielded 5.6 nH 3 % 300 mA 400 mOhms - 55 C + 125 C 13 6.1 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel
Murata Electronics RF Inductors - SMD 01005 5.6nH 3% 500MHz AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 15.000
Mult.: 15.000
: 15.000

01005 (0402 metric) 5.6 nH 3 % 400 mOhms - 55 C + 125 C 13 6.1 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02HQ_Z2 Reel