01005 RF Inductors - SMD

Results: 1.097
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 30.000
Mult.: 30.000
: 30.000

Thin Film 01005 (0402 metric) Unshielded 20 nH 3 % 140 mA 2.26 Ohms - 55 C + 125 C 14 3.9 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel
Murata Electronics RF Inductors - SMD 01005 20nH 3% 500MHz AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 15.000
Mult.: 15.000
: 15.000

01005 (0402 metric) 20 nH 3 % 2.26 Ohms - 55 C + 125 C 12 3 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02HQ_Z2 Reel
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 15.000

Thin Film 01005 (0402 metric) Unshielded 20 nH 5 % 140 mA 2.26 Ohms - 55 C + 125 C 14 3 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 30.000
Mult.: 30.000
: 30.000

Thin Film 01005 (0402 metric) Unshielded 20 nH 5 % 2.26 Ohms - 55 C + 125 C 14 3.9 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 30.000
Mult.: 30.000
: 30.000

Thin Film 01005 (0402 metric) Unshielded 22 nH 3 % 2.26 Ohms - 55 C + 125 C 14 3.9 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel
Murata Electronics RF Inductors - SMD 01005 22nH 3% 500MHz AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 15.000
Mult.: 15.000
: 15.000

01005 (0402 metric) 22 nH 3 % 2.26 Ohms - 55 C + 125 C 12 3 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02HQ_Z2 Reel
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 15.000

Thin Film 01005 (0402 metric) Unshielded 22 nH 5 % 140 mA 2.26 Ohms - 55 C + 125 C 14 3 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 30.000
Mult.: 30.000
: 30.000

Thin Film 01005 (0402 metric) Unshielded 22 nH 5 % 140 mA 2.26 Ohms - 55 C + 125 C 14 3.9 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel
Murata Electronics RF Inductors - SMD 01005 24nH 3% 500MHz AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 15.000
Mult.: 15.000
: 15.000

01005 (0402 metric) 24 nH 3 % 2.6 Ohms - 55 C + 125 C 12 2.9 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02HQ_Z2 Reel
Murata Electronics RF Inductors - SMD 01005 27nH 3% 500MHz AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 15.000
Mult.: 15.000
: 15.000

01005 (0402 metric) 27 nH 3 % 2.6 Ohms - 55 C + 125 C 12 2.9 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02HQ_Z2 Reel
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 15.000

Thin Film 01005 (0402 metric) Unshielded 2 nH 0.2 nH 700 mA 100 mOhms - 55 C + 125 C 14 10.1 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 30.000

Thin Film 01005 (0402 metric) Unshielded 2 nH 0.2 nH 700 mA 100 mOhms - 55 C + 125 C 14 11.5 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 15.000
Mult.: 15.000
: 15.000

Thin Film 01005 (0402 metric) Unshielded 2.1 nH 0.1 nH 650 mA 100 mOhms - 55 C + 125 C 14 10.1 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel
Murata Electronics RF Inductors - SMD 01005 2.1nH Tol 0.1nH 500MHz AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 15.000

01005 (0402 metric) 2.1 nH 0.1 nH 100 mOhms - 55 C + 125 C 14 10.1 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02HQ_Z2 Reel, Cut Tape
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 15.000

Thin Film 01005 (0402 metric) Unshielded 2.1 nH 0.2 nH 650 mA 100 mOhms - 55 C + 125 C 14 10.1 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 30.000
Mult.: 30.000
: 30.000

Thin Film 01005 (0402 metric) Unshielded 2.1 nH 0.2 nH 100 mOhms - 55 C + 125 C 14 11.5 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel
Murata Electronics RF Inductors - SMD 01005 2.2nH Tol 0.1nH 500MHz AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 15.000
Mult.: 15.000
: 15.000

01005 (0402 metric) 2.2 nH 0.1 nH 200 mOhms - 55 C + 125 C 14 9.8 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02HQ_Z2 Reel
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 15.000

Thin Film 01005 (0402 metric) Unshielded 2.2 nH 0.2 nH 500 mA 200 mOhms - 55 C + 125 C 14 9.8 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 30.000
Mult.: 30.000
: 30.000

Thin Film 01005 (0402 metric) Unshielded 2.2 nH 0.2 nH 500 mA 200 mOhms - 55 C + 125 C 14 11.5 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 15.000
Mult.: 15.000
: 15.000

Thin Film 01005 (0402 metric) Unshielded 2.3 nH 0.1 nH 450 mA 200 mOhms - 55 C + 125 C 14 9.8 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel
Murata Electronics RF Inductors - SMD 01005 2.3nH Tol 0.1nH 500MHz AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 15.000
Mult.: 15.000
: 15.000

01005 (0402 metric) 2.3 nH 0.1 nH 200 mOhms - 55 C + 125 C 14 9.8 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02HQ_Z2 Reel
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 15.000

Thin Film 01005 (0402 metric) Unshielded 2.3 nH 0.2 nH 450 mA 200 mOhms - 55 C + 125 C 14 9.8 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 30.000
Mult.: 30.000
: 30.000

Thin Film 01005 (0402 metric) Unshielded 2.3 nH 0.2 nH 200 mOhms - 55 C + 125 C 14 11 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 15.000

Thin Film 01005 (0402 metric) Unshielded 2.4 nH 0.2 nH 450 mA 200 mOhms - 55 C + 125 C 14 9.5 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 30.000
Mult.: 30.000
: 30.000

Thin Film 01005 (0402 metric) Unshielded 2.4 nH 0.2 nH 450 mA 200 mOhms - 55 C + 125 C 14 11 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel