01005 RF Inductors - SMD

Results: 1.097
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 30.000
Mult.: 30.000
: 30.000

Thin Film 01005 (0402 metric) Unshielded 16 nH 3 % 1.53 Ohms - 55 C + 125 C 14 4.4 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel
Murata Electronics RF Inductors - SMD 01005 16nH 3% 500MHz AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 15.000
Mult.: 15.000
: 15.000

01005 (0402 metric) 16 nH 3 % 1.53 Ohms - 55 C + 125 C 14 4 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02HQ_Z2 Reel
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 15.000

Thin Film 01005 (0402 metric) Unshielded 16 nH 5 % 170 mA 1.53 Ohms - 55 C + 125 C 14 4 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 30.000
Mult.: 30.000
: 30.000

Thin Film 01005 (0402 metric) Unshielded 16 nH 5 % 1.53 Ohms - 55 C + 125 C 14 4.4 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 30.000
Mult.: 30.000
: 30.000

Thin Film 01005 (0402 metric) Unshielded 18 nH 3 % 1.63 Ohms - 55 C + 125 C 14 4.2 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel
Murata Electronics RF Inductors - SMD 01005 18nH 3% 500MHz AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 15.000

01005 (0402 metric) 18 nH 3 % 1.63 Ohms - 55 C + 125 C 14 3.7 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02HQ_Z2 Reel, Cut Tape
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 15.000

Thin Film 01005 (0402 metric) Unshielded 18 nH 5 % 160 mA 1.63 Ohms - 55 C + 125 C 14 3.7 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 30.000
Mult.: 30.000
: 30.000

Thin Film 01005 (0402 metric) Unshielded 18 nH 5 % 1.63 Ohms - 55 C + 125 C 14 4.2 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 30.000
Mult.: 30.000
: 30.000

Thin Film 01005 (0402 metric) Unshielded 1 nH 0.1 nH 900 mA 50 mOhms - 55 C + 125 C 14 18 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 15.000

Thin Film 01005 (0402 metric) Unshielded 1 nH 0.2 nH 900 mA 50 mOhms - 55 C + 125 C 14 13.2 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 30.000
Mult.: 30.000
: 30.000

Thin Film 01005 (0402 metric) Unshielded 1 nH 0.2 nH 900 mA 50 mOhms - 55 C + 125 C 14 18 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 15.000
Mult.: 15.000
: 15.000

Thin Film 01005 (0402 metric) Unshielded 1 nH 0.05 nH 900 mA 50 mOhms - 55 C + 125 C 14 13.2 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 30.000
Mult.: 30.000
: 30.000

Thin Film 01005 (0402 metric) Unshielded 1.1 nH 0.1 nH 850 mA 60 mOhms - 55 C + 125 C 14 16 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel
Murata Electronics RF Inductors - SMD 01005 1.1nH Tol 0.1nH 500MHz AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 15.000
Mult.: 15.000
: 15.000

01005 (0402 metric) 1.1 nH 0.1 nH 60 mOhms - 55 C + 125 C 14 12.8 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02HQ_Z2 Reel
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 15.000

Thin Film 01005 (0402 metric) Unshielded 1.1 nH 0.2 nH 850 mA 60 mOhms - 55 C + 125 C 14 12.8 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 30.000
Mult.: 30.000
: 30.000

Thin Film 01005 (0402 metric) Unshielded 1.1 nH 0.2 nH 60 mOhms - 55 C + 125 C 14 16 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 15.000
Mult.: 15.000
: 15.000

Thin Film 01005 (0402 metric) Unshielded 1.1 nH 0.05 nH 850 mA 60 mOhms - 55 C + 125 C 14 12.8 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 30.000
Mult.: 30.000
: 30.000

Thin Film 01005 (0402 metric) Unshielded 1.2 nH 0.1 nH 800 mA 60 mOhms - 55 C + 125 C 14 15 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel
Murata Electronics RF Inductors - SMD 01005 1.2nH Tol 0.1nH 500MHz AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 15.000
Mult.: 15.000
: 15.000

01005 (0402 metric) 1.2 nH 0.1 nH 60 mOhms - 55 C + 125 C 14 12.8 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02HQ_Z2 Reel
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 15.000

Thin Film 01005 (0402 metric) Unshielded 1.2 nH 0.2 nH 800 mA 60 mOhms - 55 C + 125 C 14 12.8 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 30.000
Mult.: 30.000
: 30.000

Thin Film 01005 (0402 metric) Unshielded 1.2 nH 0.2 nH 800 mA 60 mOhms - 55 C + 125 C 14 15 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 15.000
Mult.: 15.000
: 15.000

Thin Film 01005 (0402 metric) Unshielded 1.2 nH 0.05 nH 800 mA 60 mOhms - 55 C + 125 C 14 12.8 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 15.000
Mult.: 15.000
: 15.000

Thin Film 01005 (0402 metric) Unshielded 1.3 nH 0.1 nH 700 mA 80 mOhms - 55 C + 125 C 14 12.7 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 30.000
Mult.: 30.000
: 30.000

Thin Film 01005 (0402 metric) Unshielded 1.3 nH 0.1 nH 700 mA 80 mOhms - 55 C + 125 C 14 15 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel
Murata Electronics RF Inductors - SMD 01005 1.3nH Tol 0.1nH 500MHz AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 15.000

01005 (0402 metric) 1.3 nH 0.1 nH 80 mOhms - 55 C + 125 C 14 12.7 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02HQ_Z2 Reel, Cut Tape