01005 RF Inductors - SMD

Results: 1.097
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
TDK RF Inductors - SMD -
19.980Expected 9/15/2026
Min.: 1
Mult.: 1
: 20.000

Multilayer 01005 (0402 metric) Shielded 4.7 nH 0.3 nH 160 mA 1.3 Ohms - 55 C + 125 C 2 8.1 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MLG-Q Reel, Cut Tape
Murata Electronics RF Inductors - SMD Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 30.000

Thin Film 01005 (0402 metric) Unshielded 1.4 nH 0.05 nH 700 mA 80 mOhms - 55 C + 125 C 14 14.5 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 01005 0.2nH Tol 0.1nH 500MHz AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 15.000

01005 (0402 metric) 200 pH 0.1 nH 10 mOhms - 55 C + 125 C 17 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02HQ_Z2 Reel, Cut Tape
Murata Electronics RF Inductors - SMD 01005 0.3nH Tol 0.1nH 500MHz AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 15.000
Mult.: 15.000
: 15.000

01005 (0402 metric) 300 pH 0.1 nH 20 mOhms - 55 C + 125 C 17 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02HQ_Z2 Reel
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 30.000
Mult.: 30.000
: 30.000

Thin Film 01005 (0402 metric) Unshielded 400 pH 0.1 nH 1 A 30 mOhms - 55 C + 125 C 14 20 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel
Murata Electronics RF Inductors - SMD 01005 0.4nH Tol 0.1nH 500MHz AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 15.000
Mult.: 15.000
: 15.000

01005 (0402 metric) 400 pH 0.1 nH 30 mOhms - 55 C + 125 C 14 17 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02HQ_Z2 Reel
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 15.000

Thin Film 01005 (0402 metric) Unshielded 400 pH 0.2 nH 1 A 30 mOhms - 55 C + 125 C 14 17 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 30.000
Mult.: 30.000
: 30.000

Thin Film 01005 (0402 metric) Unshielded 400 pH 0.2 nH 30 mOhms - 55 C + 125 C 14 20 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 15.000
Mult.: 15.000
: 15.000

Thin Film 01005 (0402 metric) Unshielded 400 pH 0.05 nH 1 A 30 mOhms - 55 C + 125 C 14 17 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 15.000
Mult.: 15.000
: 15.000

Thin Film 01005 (0402 metric) Unshielded 500 pH 0.1 nH 1 A 40 mOhms - 55 C + 125 C 14 17 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel
Murata Electronics RF Inductors - SMD 01005 0.5nH Tol 0.1nH 500MHz AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 15.000
Mult.: 15.000
: 15.000

01005 (0402 metric) 500 pH 0.1 nH 40 mOhms - 55 C + 125 C 14 17 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02HQ_Z2 Reel
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 15.000

Thin Film 01005 (0402 metric) Unshielded 500 pH 0.2 nH 1 A 40 mOhms - 55 C + 125 C 14 17 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 30.000
Mult.: 30.000
: 30.000

Thin Film 01005 (0402 metric) Unshielded 500 pH 0.2 nH 40 mOhms - 55 C + 125 C 14 20 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 15.000
Mult.: 15.000
: 15.000

Thin Film 01005 (0402 metric) Unshielded 500 pH 0.05 nH 1 A 40 mOhms - 55 C + 125 C 14 17 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 30.000
Mult.: 30.000
: 30.000

Thin Film 01005 (0402 metric) Unshielded 600 pH 0.1 nH 950 mA 50 mOhms - 55 C + 125 C 14 20 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel
Murata Electronics RF Inductors - SMD 01005 0.6nH Tol 0.1nH 500MHz AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 15.000
Mult.: 15.000
: 15.000

01005 (0402 metric) 600 pH 0.1 nH 50 mOhms - 55 C + 125 C 14 17 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02HQ_Z2 Reel
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 15.000

Thin Film 01005 (0402 metric) Unshielded 600 pH 0.2 nH 950 mA 50 mOhms - 55 C + 125 C 14 17 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 30.000
Mult.: 30.000
: 30.000

Thin Film 01005 (0402 metric) Unshielded 600 pH 0.2 nH 50 mOhms - 55 C + 125 C 14 20 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 15.000
Mult.: 15.000
: 15.000

Thin Film 01005 (0402 metric) Unshielded 600 pH 0.05 nH 950 mA 50 mOhms - 55 C + 125 C 14 17 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 30.000
Mult.: 30.000
: 30.000

Thin Film 01005 (0402 metric) Unshielded 700 pH 0.1 nH 50 mOhms - 55 C + 125 C 14 19 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel
Murata Electronics RF Inductors - SMD 01005 0.7nH Tol 0.1nH 500MHz AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 15.000
Mult.: 15.000
: 15.000

01005 (0402 metric) 700 pH 0.1 nH 50 mOhms - 55 C + 125 C 14 15.5 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02HQ_Z2 Reel
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 15.000

Thin Film 01005 (0402 metric) Unshielded 700 pH 0.2 nH 900 mA 50 mOhms - 55 C + 125 C 14 15.5 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 30.000
Mult.: 30.000
: 30.000

Thin Film 01005 (0402 metric) Unshielded 700 pH 0.2 nH 50 mOhms - 55 C + 125 C 14 19 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 15.000
Mult.: 15.000
: 15.000

Thin Film 01005 (0402 metric) Unshielded 700 pH 0.05 nH 900 mA 50 mOhms - 55 C + 125 C 14 15.5 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 30.000
Mult.: 30.000
: 30.000

Thin Film 01005 (0402 metric) Unshielded 800 pH 0.1 nH 900 mA 50 mOhms - 55 C + 125 C 14 19 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel