01005 RF Inductors - SMD

Results: 1.097
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
TDK RF Inductors - SMD - 19.429In Stock
Min.: 1
Mult.: 1
: 20.000

Multilayer 01005 (0402 metric) Shielded 1 nH 0.3 nH 250 mA 400 mOhms - 55 C + 125 C 2 16.8 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MLG-Q Reel, Cut Tape
TDK RF Inductors - SMD - 8.065In Stock
Min.: 1
Mult.: 1
: 20.000

Multilayer 01005 (0402 metric) Shielded 1.2 nH 0.3 nH 250 mA 500 mOhms - 55 C + 125 C 2 16.2 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MLG-Q Reel, Cut Tape
TDK RF Inductors - SMD - 19.445In Stock
Min.: 1
Mult.: 1
: 20.000

Multilayer 01005 (0402 metric) Shielded 1.5 nH 0.3 nH 220 mA 600 mOhms - 55 C + 125 C 2 15.6 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MLG-Q Reel, Cut Tape
TDK RF Inductors - SMD - 18.500In Stock
Min.: 1
Mult.: 1
: 20.000

Multilayer 01005 (0402 metric) Shielded 2.2 nH 0.3 nH 200 mA 800 mOhms - 55 C + 125 C 2 11.7 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MLG-Q Reel, Cut Tape
TDK RF Inductors - SMD - 39.701In Stock
Min.: 1
Mult.: 1
: 20.000

Multilayer 01005 (0402 metric) Shielded 2.5 nH 0.3 nH 200 mA 800 mOhms - 55 C + 125 C 2 10.5 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MLG-Q Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD - 5.424In Stock
Min.: 1
Mult.: 1
: 20.000

Multilayer 01005 (0402 metric) Shielded 3.9 nH 0.3 nH 180 mA 1.2 Ohms - 55 C + 125 C 2 8.8 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MLG-Q Reel, Cut Tape
TDK RF Inductors - SMD - 19.630In Stock
Min.: 1
Mult.: 1
: 20.000

Multilayer 01005 (0402 metric) Shielded 6.2 nH 0.3 nH 140 mA 1.5 Ohms - 55 C + 125 C 2 7.2 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MLG-Q Reel, Cut Tape
TDK RF Inductors - SMD - 16.564In Stock
Min.: 1
Mult.: 1
: 20.000

Multilayer 01005 (0402 metric) Shielded 7.5 nH 5 % 140 mA 1.7 Ohms - 55 C + 125 C 2 6.7 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MLG-Q Reel, Cut Tape
TDK RF Inductors - SMD - 17.525In Stock
Min.: 1
Mult.: 1
: 20.000

Multilayer 01005 (0402 metric) Shielded 9.1 nH 5 % 140 mA 1.8 Ohms - 55 C + 125 C 2 5.7 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MLG-Q Reel, Cut Tape
ABRACON RF Inductors - SMD IND 18 nH 0.16A 1630 mOhm 2.500In Stock
Min.: 1
Mult.: 1
: 15.000

Multi-layer RF Inductor 01005 (0402 metric) 18 nH 3 % 1.63 Ohms - 55 C + 125 C 12 3.7 GHz 0.4 mm 0.2 mm 0.3 mm AIMC-04UHQ Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4.941In Stock
Min.: 1
Mult.: 1
: 15.000

Thin Film 01005 (0402 metric) Unshielded 1.7 nH 0.1 nH 700 mA 80 mOhms - 55 C + 125 C 14 10.7 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 465In Stock
Min.: 1
Mult.: 1
: 20.000

Thin Film 01005 (0402 metric) Unshielded 800 pH 0.1 nH 630 mA 150 mOhms - 55 C + 125 C 10 16.6 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 13.747In Stock
Min.: 1
Mult.: 1
: 20.000

Thin Film 01005 (0402 metric) Unshielded 2.2 nH 0.1 nH 380 mA 300 mOhms - 55 C + 125 C 10 13 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD .5 NH +-.1NH
30.000Expected 10/27/2026
Min.: 1
Mult.: 1
: 30.000

Thin Film 01005 (0402 metric) Unshielded 500 pH 0.1 nH 1 A 40 mOhms - 55 C + 125 C 14 20 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD
30.000Expected 9/3/2026
Min.: 1
Mult.: 1
: 30.000

Thin Film 01005 (0402 metric) Unshielded 12 nH 3 % 820 mOhms - 55 C + 125 C 14 5.6 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD
15.000Expected 8/27/2026
Min.: 1
Mult.: 1
: 15.000

Thin Film 01005 (0402 metric) Unshielded 12 nH 3 % 230 mA 820 mOhms - 55 C + 125 C 14 4 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1.2 NH +-.1NH
14.407Expected 10/22/2026
Min.: 1
Mult.: 1
: 15.000

Thin Film 01005 (0402 metric) Unshielded 1.2 nH 0.1 nH 800 mA 60 mOhms - 55 C + 125 C 14 12.8 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD
5.627Expected 10/22/2026
Min.: 1
Mult.: 1
: 15.000

Thin Film 01005 (0402 metric) Unshielded 1.6 nH 0.1 nH 700 mA 80 mOhms - 55 C + 125 C 14 10.7 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 01005 1.7nH Tol 0.1nH 500MHz AEC-Q200
15.000Expected 8/25/2026
Min.: 1
Mult.: 1
: 15.000

01005 (0402 metric) 1.7 nH 0.1 nH 80 mOhms - 55 C + 125 C 14 10.7 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02HQ_Z2 Reel, Cut Tape
Murata Electronics RF Inductors - SMD
25.600On Order
Min.: 1
Mult.: 1
: 15.000

Thin Film 01005 (0402 metric) Unshielded 2 nH 0.1 nH 700 mA 100 mOhms - 55 C + 125 C 14 10.1 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD
4.410Expected 10/26/2026
Min.: 1
Mult.: 1
: 15.000

Thin Film 01005 (0402 metric) Unshielded 7.5 nH 3 % 300 mA 500 mOhms - 55 C + 125 C 13 5.6 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD
19.540Expected 9/15/2026
Min.: 1
Mult.: 1
: 20.000

Thin Film 01005 (0402 metric) Unshielded 27 nH 5 % 120 mA 5.5 Ohms - 55 C + 125 C 6 2 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD
19.941Expected 12/10/2026
Min.: 1
Mult.: 1
: 20.000

Thin Film 01005 (0402 metric) Unshielded 3.3 nH 0.1 nH 180 mA 1.3 Ohms - 55 C + 125 C 8 7.5 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD
20.000Expected 11/5/2026
Min.: 1
Mult.: 1
: 20.000

Thin Film 01005 (0402 metric) Unshielded 7.5 nH 3 % 140 mA 2 Ohms - 55 C + 125 C 8 4.5 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 01005, 2.0nH +-0.1nH S-HQ SMD RF IND
30.216Expected 9/21/2026
Min.: 1
Mult.: 1
: 20.000

Multilayer 01005 (0402 metric) Unshielded 2 nH 0.1 nH 400 mA 400 mOhms - 55 C + 125 C 10 12.76 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape, MouseReel