01005 RF Inductors - SMD

Results: 1.097
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
TDK RF Inductors - SMD 01005, 3.0nH +-0.1nH S-HQ SMD RF IND 28.165In Stock
Min.: 1
Mult.: 1
: 20.000

Multilayer 01005 (0402 metric) Unshielded 3 nH 0.1 nH 250 mA 600 mOhms - 55 C + 125 C 10 10.22 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 01005, 3.3nH +-0.1nH S-HQ SMD RF IND 32.163In Stock
Min.: 1
Mult.: 1
: 20.000

Multilayer 01005 (0402 metric) Unshielded 3.3 nH 0.1 nH 250 mA 650 mOhms - 55 C + 125 C 10 9.46 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 01005, 3.4nH +-0.1nH S-HQ SMD RF IND 19.940In Stock
Min.: 1
Mult.: 1
: 20.000

Multilayer 01005 (0402 metric) Unshielded 3.4 nH 0.1 nH 200 mA 650 mOhms - 55 C + 125 C 10 8.91 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 01005, 3.6nH +-0.1nH S-HQ SMD RF IND 12.050In Stock
Min.: 1
Mult.: 1
: 20.000

Multilayer 01005 (0402 metric) Unshielded 3.6 nH 0.1 nH 200 mA 650 mOhms - 55 C + 125 C 10 8.85 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape
TDK RF Inductors - SMD 01005, 3.7nH +-0.1nH S-HQ SMD RF IND 19.005In Stock
Min.: 1
Mult.: 1
: 20.000

Multilayer 01005 (0402 metric) Unshielded 3.7 nH 0.1 nH 200 mA 750 mOhms - 55 C + 125 C 10 9.07 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 01005, 3.8nH +-0.1nH S-HQ SMD RF IND 19.470In Stock
Min.: 1
Mult.: 1
: 20.000

Multilayer 01005 (0402 metric) Unshielded 3.8 nH 0.1 nH 200 mA 750 mOhms - 55 C + 125 C 10 9.02 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 01005, 3.9nH +-0.1nH S-HQ SMD RF IND 17.154In Stock
Min.: 1
Mult.: 1
: 20.000

Multilayer 01005 (0402 metric) Unshielded 3.9 nH 0.1 nH 200 mA 750 mOhms - 55 C + 125 C 10 8.91 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 01005, 4.2nH +-0.1nH S-HQ SMD RF IND 19.950In Stock
Min.: 1
Mult.: 1
: 20.000

Multilayer 01005 (0402 metric) Unshielded 4.2 nH 0.1 nH 200 mA 800 mOhms - 55 C + 125 C 10 8.6 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 01005, 4.2nH +-0.2nH S-HQ SMD RF IND 19.642In Stock
Min.: 1
Mult.: 1
: 20.000

Multilayer 01005 (0402 metric) Unshielded 4.2 nH 0.2 nH 200 mA 800 mOhms - 55 C + 125 C 10 8.6 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape
TDK RF Inductors - SMD 01005, 4.7nH +-3% S-HQ SMD RF IND 21.352In Stock
Min.: 1
Mult.: 1
: 20.000

Multilayer 01005 (0402 metric) Unshielded 4.7 nH 3 % 200 mA 800 mOhms - 55 C + 125 C 10 8.14 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 01005, 4.7nH +-5% S-HQ SMD RF IND 17.723In Stock
Min.: 1
Mult.: 1
: 20.000

Multilayer 01005 (0402 metric) Unshielded 4.7 nH 5 % 200 mA 800 mOhms - 55 C + 125 C 10 8.14 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape
TDK RF Inductors - SMD 01005, 5.1nH +-3% S-HQ SMD RF IND 19.722In Stock
Min.: 1
Mult.: 1
: 20.000

Multilayer 01005 (0402 metric) Unshielded 5.1 nH 3 % 200 mA 800 mOhms - 55 C + 125 C 10 7.76 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 01005, 5.6nH +-3% S-HQ SMD RF IND 11.379In Stock
Min.: 1
Mult.: 1
: 20.000

Multilayer 01005 (0402 metric) Unshielded 5.6 nH 3 % 200 mA 800 mOhms - 55 C + 125 C 10 7.49 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 01005, 5.6nH +-5% S-HQ SMD RF IND 19.123In Stock
Min.: 1
Mult.: 1
: 20.000

Multilayer 01005 (0402 metric) Unshielded 5.6 nH 5 % 200 mA 800 mOhms - 55 C + 125 C 10 7.49 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape
TDK RF Inductors - SMD 01005, 6.2nH +-3% S-HQ SMD RF IND 5.820In Stock
Min.: 1
Mult.: 1
: 20.000

Multilayer 01005 (0402 metric) Unshielded 6.2 nH 3 % 200 mA 1 Ohms - 55 C + 125 C 10 6.89 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 01005, 6.8nH +-3% S-HQ SMD RF IND 31.949In Stock
Min.: 1
Mult.: 1
: 20.000

Multilayer 01005 (0402 metric) Unshielded 6.8 nH 3 % 200 mA 1 Ohms - 55 C + 125 C 10 6.93 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 01005, 6.8nH +-5% S-HQ SMD RF IND 15.703In Stock
Min.: 1
Mult.: 1
: 20.000

Multilayer 01005 (0402 metric) Unshielded 6.8 nH 5 % 200 mA 1 Ohms - 55 C + 125 C 10 6.93 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape
TDK RF Inductors - SMD 01005, 7.5nH +-3% S-HQ SMD RF IND 19.950In Stock
Min.: 1
Mult.: 1
: 20.000

Multilayer 01005 (0402 metric) Unshielded 7.5 nH 3 % 180 mA 1.2 Ohms - 55 C + 125 C 10 6.29 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 01005, 8.2nH +-3% S-HQ SMD RF IND 5.468In Stock
Min.: 1
Mult.: 1
: 20.000

Multilayer 01005 (0402 metric) Unshielded 8.2 nH 3 % 180 mA 1.2 Ohms - 55 C + 125 C 10 6.14 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 01005, 9.1nH +-3% S-HQ SMD RF IND 12.593In Stock
Min.: 1
Mult.: 1
: 20.000

Multilayer 01005 (0402 metric) Unshielded 9.1 nH 3 % 130 mA 1.5 Ohms - 55 C + 125 C 8 5.5 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 01005 24nH Hi-Q SMD RF IND 19.672In Stock
Min.: 1
Mult.: 1
: 20.000

Multilayer 01005 (0402 metric) Shielded 24 nH 3 % 120 mA 3.2 Ohms - 55 C + 125 C 7 2.6 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 5.6nH Hi-Q SMD RF IND 17.921In Stock
Min.: 1
Mult.: 1
: 20.000

Multilayer 01005 (0402 metric) Shielded 5.6 nH 3 % 140 mA 1.5 Ohms - 55 C + 125 C 8 6.8 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD - 18.164In Stock
Min.: 1
Mult.: 1
: 20.000

Multilayer 01005 (0402 metric) Shielded 200 pH 0.2 nH 350 mA 100 mOhms - 55 C + 125 C 20 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MLG-Q Reel, Cut Tape
TDK RF Inductors - SMD - 20.251In Stock
Min.: 1
Mult.: 1
: 20.000

Multilayer 01005 (0402 metric) Shielded 15 nH 5 % 140 mA 2.6 Ohms - 55 C + 125 C 3 4.5 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MLG-Q Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD - 19.429In Stock
Min.: 1
Mult.: 1
: 20.000

Multilayer 01005 (0402 metric) Shielded 1 nH 0.3 nH 250 mA 400 mOhms - 55 C + 125 C 2 16.8 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MLG-Q Reel, Cut Tape