01005 RF Inductors - SMD

Results: 1.097
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Murata Electronics RF Inductors - SMD 22.308In Stock
Min.: 1
Mult.: 1
: 20.000

Thin Film 01005 (0402 metric) Unshielded 3.7 nH 0.1 nH 180 mA 1.3 Ohms - 55 C + 125 C 8 7.5 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 21.550In Stock
Min.: 1
Mult.: 1
: 20.000

Thin Film 01005 (0402 metric) Unshielded 3.9 nH 0.1 nH 180 mA 1.3 Ohms - 55 C + 125 C 8 7.5 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 12.188In Stock
Min.: 1
Mult.: 1
: 20.000

Thin Film 01005 (0402 metric) Unshielded 4.1 nH 0.1 nH 180 mA 1.3 Ohms - 55 C + 125 C 8 7.5 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4.7 NH 3% 5.095In Stock
Min.: 1
Mult.: 1
: 20.000

Thin Film 01005 (0402 metric) Unshielded 4.7 nH 3 % 160 mA 1.5 Ohms - 55 C + 125 C 8 6.5 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1.133In Stock
20.000Expected 9/4/2026
Min.: 1
Mult.: 1
: 20.000

Thin Film 01005 (0402 metric) Unshielded 5.6 nH 3 % 140 mA 1.8 Ohms - 55 C + 125 C 8 6 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 6.8 NH 5% 10.806In Stock
Min.: 1
Mult.: 1
: 20.000

Thin Film 01005 (0402 metric) Unshielded 6.8 nH 5 % 140 mA 2 Ohms - 55 C + 125 C 8 5.5 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 20.140In Stock
Min.: 1
Mult.: 1
: 20.000

Thin Film 01005 (0402 metric) Unshielded 8.2 nH 3 % 140 mA 2.1 Ohms - 55 C + 125 C 8 4.5 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 7.290In Stock
Min.: 1
Mult.: 1
: 20.000

Thin Film 01005 (0402 metric) Unshielded 1.6 nH 0.1 nH 390 mA 300 mOhms - 55 C + 125 C 10 15 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 19.880In Stock
Min.: 1
Mult.: 1
: 20.000

Thin Film 01005 (0402 metric) Unshielded 1.8 nH 0.2 nH 380 mA 300 mOhms - 55 C + 125 C 10 15 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 10.447In Stock
20.000Expected 9/25/2026
Min.: 1
Mult.: 1
: 20.000

Thin Film 01005 (0402 metric) Unshielded 2 nH 0.1 nH 380 mA 300 mOhms - 55 C + 125 C 10 13 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 9.745In Stock
Min.: 1
Mult.: 1
: 20.000

Thin Film 01005 (0402 metric) Unshielded 3 nH 0.1 nH 360 mA 450 mOhms - 55 C + 125 C 10 10 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 19.500In Stock
Min.: 1
Mult.: 1
: 20.000

Thin Film 01005 (0402 metric) Unshielded 3.9 nH 0.2 nH 270 mA 1 Ohms - 55 C + 125 C 10 9 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 19.230In Stock
Min.: 1
Mult.: 1
: 20.000

Thin Film 01005 (0402 metric) Unshielded 4.7 nH 5 % 270 mA 1 Ohms - 55 C + 125 C 10 8.5 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 3.846In Stock
Min.: 1
Mult.: 1
: 20.000

Thin Film 01005 (0402 metric) Unshielded 5.6 nH 3 % 230 mA 1.3 Ohms - 55 C + 125 C 10 7.8 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 18.876In Stock
Min.: 1
Mult.: 1
: 20.000

Thin Film 01005 (0402 metric) Unshielded 5.6 nH 5 % 230 mA 1.3 Ohms - 55 C + 125 C 10 7.8 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 17.760In Stock
Min.: 1
Mult.: 1
: 20.000

Thin Film 01005 (0402 metric) Unshielded 6.8 nH 5 % 210 mA 1.4 Ohms - 55 C + 125 C 10 6.6 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 17.115In Stock
Min.: 1
Mult.: 1
: 20.000

Thin Film 01005 (0402 metric) Unshielded 8.2 nH 5 % 190 mA 1.6 Ohms - 55 C + 125 C 10 6.6 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape
TDK RF Inductors - SMD 01005, 0.1nH +-0.1nH S-HQ SMD RF IND 19.690In Stock
Min.: 1
Mult.: 1
: 20.000

Multilayer 01005 (0402 metric) Unshielded 200 pH 0.1 nH 600 mA 150 mOhms - 55 C + 125 C 20 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 01005, 0.1nH +-0.2nH S-HQ SMD RF IND 11.470In Stock
Min.: 1
Mult.: 1
: 20.000

Multilayer 01005 (0402 metric) Unshielded 200 pH 0.2 nH 600 mA 150 mOhms - 55 C + 125 C 20 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape
TDK RF Inductors - SMD 01005, 0.3nH +-0.1nH S-HQ SMD RF IND 19.840In Stock
Min.: 1
Mult.: 1
: 20.000

Multilayer 01005 (0402 metric) Unshielded 300 pH 0.1 nH 600 mA 150 mOhms - 55 C + 125 C 20 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 01005, 0.4nH +-0.1nH S-HQ SMD RF IND 14.800In Stock
Min.: 1
Mult.: 1
: 20.000

Multilayer 01005 (0402 metric) Unshielded 400 pH 0.1 nH 600 mA 150 mOhms - 55 C + 125 C 20 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 01005, 0.6nH +-0.1nH S-HQ SMD RF IND 17.500In Stock
Min.: 1
Mult.: 1
: 20.000

Multilayer 01005 (0402 metric) Unshielded 600 pH 0.1 nH 600 mA 150 mOhms - 55 C + 125 C 20 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 01005, 0.7nH +-0.1nH S-HQ SMD RF IND 17.116In Stock
Min.: 1
Mult.: 1
: 20.000

Multilayer 01005 (0402 metric) Unshielded 700 pH 0.1 nH 600 mA 150 mOhms - 55 C + 125 C 20 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 01005, 0.8nH +-0.1nH S-HQ SMD RF IND 9.282In Stock
80.000Expected 9/21/2026
Min.: 1
Mult.: 1
: 20.000

Multilayer 01005 (0402 metric) Unshielded 800 pH 0.1 nH 600 mA 150 mOhms - 55 C + 125 C 20 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 01005, 0.9nH +-0.1nH S-HQ SMD RF IND 25.294In Stock
Min.: 1
Mult.: 1
: 20.000

Multilayer 01005 (0402 metric) Unshielded 900 pH 0.1 nH 600 mA 150 mOhms - 55 C + 125 C 20 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape, MouseReel