88 mA RF inductors - Leaded

Results: 50
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Height Diameter Core Material Series Packaging
Delevan RF inductors - Leaded 1mH 5% 88mA Molded Unshield Coil 572In Stock
Min.: 1
Mult.: 1
: 500

Molded Axial Unshielded 1 mH 5 % 88 mA 16.5 Ohms - 55 C + 105 C 60 2.24 MHz Standard PCB Mount 11.18 mm 4.83 mm Iron 2500/R Reel, Cut Tape
Delevan RF inductors - Leaded 82 uH 129In Stock
Min.: 1
Mult.: 1
No
Molded Axial Unshielded 82 uH 10 % 88 mA 7.3 Ohms 50 14 MHz Standard PCB Mount 6.35 mm 2.41 mm Ferrite 1025/R, 1026/R Bulk
Delevan RF inductors - Leaded 82 uH 263In Stock
Min.: 1
Mult.: 1

Molded Axial Unshielded 82 uH 10 % 88 mA 7.3 Ohms - 55 C + 105 C 50 14 MHz Standard PCB Mount 6.35 mm 2.41 mm Ferrite 1025/R, 1026/R Bulk
Delevan RF inductors - Leaded 1mH 5% 88mA Molded Unshield Coil 109In Stock
1.000Expected 9/28/2026
Min.: 1
Mult.: 1
: 500
No
Molded Axial Unshielded 1 mH 5 % 88 mA 16.5 Ohms - 55 C + 105 C 60 2.24 MHz Standard PCB Mount 11.18 mm 4.83 mm Iron 2500/R Reel, Cut Tape
Delevan RF inductors - Leaded 120uH 1% 5.8ohm Mold Shield Coil Ind Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

Molded Axial Shielded 120 uH 1 % 88 mA 5.8 Ohms 31 13 MHz Standard PCB Mount 6.35 mm 2.41 mm 0925/R Reel
Delevan RF inductors - Leaded 120uH 2% 5.8ohm Mold Shield Coil Ind Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

Molded Axial Shielded 120 uH 2 % 88 mA 5.8 Ohms 31 13 MHz Standard PCB Mount 6.35 mm 2.41 mm 0925/R Reel
Delevan RF inductors - Leaded 120uH 3% 5.8ohm Mold Shield Coil Ind Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

Molded Axial Shielded 120 uH 3 % 88 mA 5.8 Ohms 31 13 MHz Standard PCB Mount 6.35 mm 2.41 mm 0925/R Reel
Delevan RF inductors - Leaded 120uH 5% 5.8ohm Mold Shield Coil Ind Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

Molded Axial Shielded 120 uH 5 % 88 mA 5.8 Ohms 31 13 MHz Standard PCB Mount 6.35 mm 2.41 mm 0925/R Reel
Delevan RF inductors - Leaded 120uH 10% 5.8ohm Mold Shield Coil Ind Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

Molded Axial Shielded 120 uH 10 % 88 mA 5.8 Ohms 31 13 MHz Standard PCB Mount 6.35 mm 2.41 mm 0925/R Reel
Delevan RF inductors - Leaded 27uH 1% 5.8ohm Mold Shield Coil Ind Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

Molded Axial Shielded 27 uH 1 % 88 mA 5.8 Ohms 40 21 MHz Standard PCB Mount 6.35 mm 2.41 mm 0925/R Reel
Delevan RF inductors - Leaded 27uH 2% 5.8ohm Mold Shield Coil Ind Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

Molded Axial Shielded 27 uH 2 % 88 mA 5.8 Ohms 40 21 MHz Standard PCB Mount 6.35 mm 2.41 mm 0925/R Reel
Delevan RF inductors - Leaded 27uH 3% 5.8ohm Mold Shield Coil Ind Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

Molded Axial Shielded 27 uH 3 % 88 mA 5.8 Ohms 40 21 MHz Standard PCB Mount 6.35 mm 2.41 mm 0925/R Reel
Delevan RF inductors - Leaded 27uH 5% 5.8ohm Mold Shield Coil Ind Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

Molded Axial Shielded 27 uH 5 % 88 mA 5.8 Ohms 40 21 MHz Standard PCB Mount 6.35 mm 2.41 mm 0925/R Reel
Delevan RF inductors - Leaded 27uH 10% 5.8ohm Mold Shield Coil Ind Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

Molded Axial Shielded 27 uH 10 % 88 mA 5.8 Ohms 40 21 MHz Standard PCB Mount 6.35 mm 2.41 mm 0925/R Reel
Delevan RF inductors - Leaded 82uH 1% 7.3ohm Molded Unshield Coil Non-Stocked
Min.: 500
Mult.: 500
: 500

Molded Axial Unshielded 82 uH 1 % 88 mA 7.3 Ohms 50 14 MHz Standard PCB Mount 6.35 mm 2.41 mm 1025/R, 1026/R Reel
Delevan RF inductors - Leaded 82uH 2% 7.3ohm Molded Unshield Coil Non-Stocked
Min.: 500
Mult.: 500
: 500

Molded Axial Unshielded 82 uH 2 % 88 mA 7.3 Ohms 50 14 MHz Standard PCB Mount 6.35 mm 2.41 mm 1025/R, 1026/R Reel
Delevan RF inductors - Leaded 82uH 3% 7.3ohm Molded Unshield Coil Non-Stocked
Min.: 500
Mult.: 500
: 500

Molded Axial Unshielded 82 uH 3 % 88 mA 7.3 Ohms 50 14 MHz Standard PCB Mount 6.35 mm 2.41 mm 1025/R, 1026/R Reel
Delevan RF inductors - Leaded 82uH 5% 7.3ohm Molded Unshield Coil Non-Stocked
Min.: 500
Mult.: 500
: 500

Molded Axial Unshielded 82 uH 5 % 88 mA 7.3 Ohms 50 14 MHz Standard PCB Mount 6.35 mm 2.41 mm 1025/R, 1026/R Reel
Delevan RF inductors - Leaded 750uH 3% 28.6ohm Molded Unshield Coil Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

Molded Axial Unshielded 750 uH 3 % 88 mA 28.6 Ohms 65 2.9 MHz Standard PCB Mount 9.53 mm 3.96 mm 1638R Reel
Delevan RF inductors - Leaded 750uH 5% 28.6ohm Molded Unshield Coil Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

Molded Axial Unshielded 750 uH 5 % 88 mA 28.6 Ohms 65 2.9 MHz Standard PCB Mount 9.53 mm 3.96 mm 1638R Reel
Delevan RF inductors - Leaded 75uH 3% 7.3ohm Unshield Molded Coil Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

Molded Axial Unshielded 75 uH 3 % 88 mA 7.3 Ohms 50 14 MHz Standard PCB Mount 6.35 mm 2.41 mm 1782R Reel
Delevan RF inductors - Leaded 75uH 5% 7.3ohm Unshield Molded Coil Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

Molded Axial Unshielded 75 uH 5 % 88 mA 7.3 Ohms 50 14 MHz Standard PCB Mount 6.35 mm 2.41 mm 1782R Reel
Delevan RF inductors - Leaded 1mH 3% 88mA Molded Unshield Coil Non-Stocked
Min.: 500
Mult.: 500
: 500

Molded Axial Unshielded 1 mH 3 % 88 mA 16.5 Ohms 60 2.24 MHz Standard PCB Mount 11.18 mm 4.83 mm 2500/R Reel
Delevan RF inductors - Leaded 120uH 1% 5.8ohm Mold Shield Coil Ind Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000
No
Molded Axial Shielded 120 uH 1 % 88 mA 5.8 Ohms 31 13 MHz Standard PCB Mount 6.35 mm 2.41 mm 0925/R Reel
Delevan RF inductors - Leaded 120uH 2% 5.8ohm Mold Shield Coil Ind Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000
No
Molded Axial Shielded 120 uH 2 % 88 mA 5.8 Ohms 31 13 MHz Standard PCB Mount 6.35 mm 2.41 mm 0925/R Reel